Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 € 1,01
10 0,89800 € 8,98
50 0,83940 € 41,97
100 0,74190 € 74,19
500 0,70282 € 351,41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8198-1-ND
Copy   300-8198-1-ND
Quantity Available 2.875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3B-12.288MHZ-10-1-U-T

Copy   ABM3B-12.288MHZ-10-1-U-T
Description CRYSTAL 12.2880MHZ 10PF SMD
Copy   CRYSTAL 12.2880MHZ 10PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12.288MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy   12.288MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12,288MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 29,14000
  • 535-10135-ND
  • AXS-5032-04-07 - Abracon LLC | 535-10137-ND DigiKey Electronics
  • AXS-5032-04-07
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 25,20200
  • 535-10137-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 25,20200
  • 535-10134-ND
  • AXS-5032-04-12 - Abracon LLC | 535-10138-ND DigiKey Electronics
  • AXS-5032-04-12
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 25,20200
  • 535-10138-ND
You May Also Be Interested In
  • 8535AGI-31LF - IDT, Integrated Device Technology Inc | 800-1960-5-ND DigiKey Electronics
  • 8535AGI-31LF
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 2:4 266MHZ 20TSSOP
  • Unit Price € 8,65000
  • 800-1960-5-ND
  • ADAU1701JSTZ - Analog Devices Inc. | ADAU1701JSTZ-ND DigiKey Electronics
  • ADAU1701JSTZ
  • Analog Devices Inc.
  • IC AUDIO PROC 2ADC/4DAC 48-LQFP
  • Unit Price € 9,65000
  • ADAU1701JSTZ-ND
  • 25LC256T-I/SM - Microchip Technology | 25LC256T-I/SMCT-ND DigiKey Electronics
  • 25LC256T-I/SM
  • Microchip Technology
  • IC EEPROM 256K SPI 10MHZ 8SOIJ
  • Unit Price € 1,09000
  • 25LC256T-I/SMCT-ND
  • 24AA256-I/ST - Microchip Technology | 24AA256-I/ST-ND DigiKey Electronics
  • 24AA256-I/ST
  • Microchip Technology
  • IC EEPROM 256K I2C 8TSSOP
  • Unit Price € 0,73000
  • 24AA256-I/ST-ND
  • 782763621 - Wurth Electronics Inc. | 732-6717-1-ND DigiKey Electronics
  • 782763621
  • Wurth Electronics Inc.
  • FERRITE BEAD 620 OHM 1206 1LN
  • Unit Price € 0,22000
  • 732-6717-1-ND
Additional Resources
Standard Package ? 1
Other Names 300-8198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8198-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,53244
  • Digi-Reel® ? : 300-8198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.875 - Immediate
  • Unit Price: Digi-Reel®

23:36:59 4/19/2019