Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 € 0,99
10 0,87700 € 8,77
50 0,82020 € 41,01
100 0,72480 € 72,48
500 0,68666 € 343,33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10652-1-ND
Copy   535-10652-1-ND
Quantity Available 1.668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3-50.000MHZ-D2Y-T

Copy   ABM3-50.000MHZ-D2Y-T
Description CRYSTAL 50.0000MHZ 18PF SMD
Copy   CRYSTAL 50.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

50MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead

Copy   50MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
3D Drawings ABM3.pdf
Catalog Page 1424 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 25 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FK1430003 - Diodes Incorporated | FK1430003-ND DigiKey Electronics
  • FK1430003
  • Diodes Incorporated
  • XTAL OSC XO 14.3180MHZ CMOS SMD
  • Unit Price € 0,60690
  • FK1430003-ND
Additional Resources
Standard Package ? 1
Other Names 535-10652-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10652-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,52020
  • Digi-Reel® ? : 535-10652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.668 - Immediate
  • Unit Price: Digi-Reel®

21:59:48 2/20/2019