Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 € 0,97
10 0,85600 € 8,56
50 0,80100 € 40,05
100 0,70780 € 70,78
500 0,67054 € 335,27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9107-1-ND
Copy   535-9107-1-ND
Quantity Available 1.060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3-24.576MHZ-B2-T

Copy   ABM3-24.576MHZ-B2-T
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy   CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24.576MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy   24.576MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
EDA / CAD Models ABM3-24.576MHZ-B2-T by SnapEDA
3D Drawings ABM3.pdf
Catalog Page 1424 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-02-06 - Abracon LLC | 535-10133-ND DigiKey Electronics
  • AXS-5032-02-06
  • Abracon LLC
  • SOCKET 2PAD 5.0X3.2 CRYSTAL
  • Unit Price € 25,31000
  • 535-10133-ND
Additional Resources
Standard Package ? 1
Other Names 300-9107-1
300-9107-1-ND
535-9107-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9107-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,50798
  • Digi-Reel® ? : 535-9107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.060 - Immediate
  • Unit Price: Digi-Reel®

07:49:52 5/22/2019