Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 € 0,95
10 0,83500 € 8,35
50 0,78100 € 39,05
100 0,69020 € 69,02
500 0,65384 € 326,92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13578-1-ND
Copy   535-13578-1-ND
Quantity Available 1.415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3-15.000MHZ-B4Y-T

Copy   ABM3-15.000MHZ-B4Y-T
Description CRYSTAL 15.0000MHZ 18PF SMD
Copy   CRYSTAL 15.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

15MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy   15MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
3D Drawings ABM3.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 15MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13578-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13578-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,49533
  • Digi-Reel® ? : 535-13578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.415 - Immediate
  • Unit Price: Digi-Reel®

05:31:23 1/20/2019