Product Overview
Digi-Key Part Number 535-13576-1-ND
Copy   535-13576-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3-14.31818MHZ-B4Y-T

Copy   ABM3-14.31818MHZ-B4Y-T
Description CRYSTAL 14.31818MHZ 18PF SMD
Copy   CRYSTAL 14.31818MHZ 18PF SMD
Detailed Description

14.31818MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy   14.31818MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
3D Drawings ABM3.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 14,31818MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13576-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13576-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: € 0,49533

05:37:46 1/21/2019