Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 € 1,43
10 1,37000 € 13,70
50 1,33820 € 66,91
100 1,14700 € 114,70
500 1,11512 € 557,56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9812-1-ND
Copy   535-9812-1-ND
Quantity Available 1.217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM10-16.384MHZ-E20-T

Copy   ABM10-16.384MHZ-E20-T
Description CRYSTAL 16.3840MHZ 10PF SMD
Copy   CRYSTAL 16.3840MHZ 10PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16.384MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy   16.384MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
ABM10-zzz Series Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
3D Drawings ABM10.pdf
Catalog Page 1425 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16,384MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-2520-04-09 - Abracon LLC | 535-10113-ND DigiKey Electronics
  • AXS-2520-04-09
  • Abracon LLC
  • SOCKET 4PAD 2.5X2.0 CRYSTAL
  • Unit Price € 25,31000
  • 535-10113-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9812-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9812-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,85444
  • Digi-Reel® ? : 535-9812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.217 - Immediate
  • Unit Price: Digi-Reel®

21:59:33 5/24/2019