Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 € 0,69
10 0,60900 € 6,09
50 0,56920 € 28,46
100 0,50290 € 50,29
500 0,47644 € 238,22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9958-1-ND
Copy   535-9958-1-ND
Quantity Available 1.993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-27.000MHZ-K4F-T

Copy   ABLS-27.000MHZ-K4F-T
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy   CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz ±50ppm Crystal 18pF 40 Ohms HC-49/US

Copy   27MHz ±50ppm Crystal 18pF 40 Ohms HC-49/US
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Catalog Page 1422 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-1147-02-02 - Abracon LLC | 535-10105-ND DigiKey Electronics
  • AXS-1147-02-02
  • Abracon LLC
  • SOCKET 2PAD 11.5X4.8 CRYSTAL
  • Unit Price € 27,42200
  • 535-10105-ND
Additional Resources
Standard Package ? 1
Other Names 535-9958-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9958-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,36094
  • Digi-Reel® ? : 535-9958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.993 - Immediate
  • Unit Price: Digi-Reel®

16:36:18 5/22/2019