Add To Favorites
AB-557-03-HCHC-S-L-C-T PCI Express (PCIe), Clock Generator Clock/Frequency Generator IC 460MHz 1 Output 16-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 € 3,13
10 2,98700 € 29,87
50 2,83780 € 141,89
100 2,53890 € 253,89
500 2,38960 € 1.194,80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12018-1-ND
Copy   535-12018-1-ND
Quantity Available 310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB-557-03-HCHC-S-L-C-T

Copy   AB-557-03-HCHC-S-L-C-T
Description IC PCIE CLOCK GEN 100MHZ 16TSSOP
Copy   IC PCIE CLOCK GEN 100MHZ 16TSSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

PCI Express (PCIe), Clock Generator Clock/Frequency Generator IC 460MHz 1 Output 16-TSSOP

Copy   PCI Express (PCIe), Clock Generator Clock/Frequency Generator IC 460MHz 1 Output 16-TSSOP
Documents & Media
Datasheets AB-557-03 Series
AB-557-03 Drawing
Mfg CAD Models AB-557-03.stp
3D Drawings AB-557-03.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series Pure Silicon™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe), Clock Generator
Input -
Output HCSL
Number of Circuits 1
Ratio - Input:Output 0:2
Differential - Input:Output No/Yes
Frequency - Max 460MHz
Voltage - Supply 2.25V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12018-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12018-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 1,90081
  • Digi-Reel® ? : 535-12018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 310 - Immediate
  • Unit Price: Digi-Reel®

02:57:31 4/26/2019