5100 Hermetically Sealed Thermostat Probe

Sensata's hermetically sealed temperature control is designed for applications requiring high vibrational resistance

Image of Sensata Technologies 5100 Hermetically Sealed Thermostat ProbeSensata's 5100 series is a single pole, single throw, snap-action, hermetically sealed temperature control designed for applications requiring high vibrational resistance in an isolated case. The snap-action disc is located in the very tip of the probe, assuring rapid and true response to temperature. The welded construction of this sealed thermostat ensures meeting thermal shock specifications of MIL-STD-202, Method 107, Test Condition B. In addition, the tube will withstand a pressure exposure limit of 1,500 PSI.

Applications Features
  • Hydraulic systems
  • Degreasers
  • Industrial and portable compressors
  • Refrigeration systems
  • Generator sets
  • Chemical baths
  • Engine coolant
  • Oil and transmission protection
  • Hermetic glass seal, isolated-case only
  • Ideal for immersion sensing
  • Multiple mounting and terminations available
  • UL and CSA recognized component

5100 Hermetically Sealed Thermostat Probe

ImageOnderdeelnr. fabrikantBeschrijvingSchakeltemperatuurResettemperatuurAvailable QuantityDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 80F051AAA080A-060ATHERMOSTAT PROBE 3/8-18 THD 80F80 °F (27 °C)60 °F (16 °C)37 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 125F051AAA125A-105ATHERMOSTAT PROBE 3/8-18 THD 125F125 °F (52 °C)105 °F (41 °C)40 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 150F051AAA150A-130ATHERMOSTAT PROBE 3/8-18 THD 150F150 °F (66 °C)130 °F (54 °C)37 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 205F051AAA205A-190YTHERMOSTAT PROBE 3/8-18 THD 205F205 °F (96 °C)190 °F (88 °C)31 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 225F051AAA225A-205YTHERMOSTAT PROBE 3/8-18 THD 225F225 °F (107 °C)205 °F (96 °C)19 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 235F051AAA235A-205ATHERMOSTAT PROBE 3/8-18 THD 235F235 °F (113 °C)205 °F (96 °C)19 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 245F051AAA245A-225YTHERMOSTAT PROBE 3/8-18 THD 245F245 °F (118 °C)225 °F (107 °C)100 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 300F051AAA300A-200YTHERMOSTAT PROBE 3/8-18 THD 300F300 °F (149 °C)200 °F (93 °C)0Details weergeven
THERMOSTAT PROBE 3/8-18 THD 60FC51AAA060A-045ATHERMOSTAT PROBE 3/8-18 THD 60F60 °F (16 °C)45 °F (7 °C)20 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 130FC51AAA130A-110YTHERMOSTAT PROBE 3/8-18 THD 130F130 °F (54 °C)110 °F (43 °C)19 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 185FC51AAA185A-175ATHERMOSTAT PROBE 3/8-18 THD 185F185 °F (85 °C)175 °F (79 °C)16 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 190FC51AAA190A-170YTHERMOSTAT PROBE 3/8-18 THD 190F190 °F (88 °C)170 °F (77 °C)18 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 205FC51AAA205A-185YTHERMOSTAT PROBE 3/8-18 THD 205F205 °F (96 °C)185 °F (85 °C)0Details weergeven
THERMOSTAT PROBE 3/8-18 THD 215FC51AAA215A-195YTHERMOSTAT PROBE 3/8-18 THD 215F215 °F (102 °C)195 °F (91 °C)19 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 230FC51AAA230A-205YTHERMOSTAT PROBE 3/8-18 THD 230F230 °F (110 °C)205 °F (96 °C)20 - ImmediateDetails weergeven
THERMOSTAT PROBE 3/8-18 THD 240FC51AAA240A-210BTHERMOSTAT PROBE 3/8-18 THD 240F240 °F (116 °C)210 °F (99 °C)20 - ImmediateDetails weergeven
Published: 2018-08-23