LI-IMX219-MIPI-FF-NANO Camera Module for Embedded Applications
Leopard Imaging's LI-IMX219-MIPI-FF-NANO camera module for embedded applications is a feature-rich 8 MP camera module
The LI-IMX219-MIPI-FF-NANO is a compact and versatile camera module by Leopard Imaging designed for seamless integration into various embedded systems. Equipped with Sony's IMX219 image sensor, it captures high-resolution 8 MP color images and videos, making it ideal for applications requiring exceptional image quality in a space-saving form factor.
This camera module features a mobile industry processor interface (MIPI) CSI-2 for efficient data transmission and easy connection with compatible platforms like the NVIDIA® Jetson Nano™ Developer Kit. Additionally, the LI-IMX219-MIPI-FF-NANO boasts a wide field of view (FOV) of 90 degrees (H) / 136 degrees (H136 model) or 90 degrees (H) / 145 degrees (H90 model), allowing it to capture a broader scene in a single shot.
- 8 MP Sony IMX219 color sensor
- MIPI CSI-2
- Compact size: 150.0 mm (L) x 25.0 mm (W)
- Wide FOV: 90° (H) / 136° (H136) or 90° (H) / 145° (H90)
- Automatic exposure control (AEC)
- Automatic white balance (AWB)
- Automatic gain control (AGC)
- Scalable image output
- Various frame rates
- Privacy features (optional)
- RoHS compliant
- Machine vision
- Robotics
- Industrial automation
- Security and surveillance
- Point-of-sale (POS) systems
- Augmented reality (AR) and virtual reality (VR)
- Medical imaging
- Internet of Things (IoT) devices
- Drones and UAVs
- Biometric authentication
LI-IMX219-MIPI-FF-NANO Camera Module for Embedded Applications
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | LI-IMX219-MIPI-FF-NANO-H90 | SONY IMX219 8.08MP COLOR SENSOR | 21 - Immediate | $24.84 | Details weergeven | |
![]() | LI-IMX219-MIPI-FF-NANO-H136 | SONY IMX219 8.08MP COLOR SENSOR | 37 - Immediate | $24.84 | Details weergeven |