AMT10/AMT11 Series Modular Incremental Encoder Kits

CUI’s kits feature nine sleeve options ranging from 2 mm to 8 mm for ultimate flexibility

Image of CUI's Modular Incremental Encoder Kits Designed to address a number of challenges encountered in motion control applications, CUI's AMT10 and AMT11 series are rugged, high-accuracy incremental encoders with capacitive sensing technology. Thanks to the innovative AMT platform, the series is not susceptible to contaminants such as dirt, dust, and oil that typically plague encoders in industrial environments. The AMT's design also simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to mere seconds. Combined with an operating temperature range of -40°C to +105°C, high accuracy, compact packages, and low current draw, the AMT provides a compelling solution for a range of industrial, automation, robotics, and renewable energy applications.

Features
  • High accuracy
  • Resilient to dust, dirt, and oil
  • Compact design
  • Low current draw
  • Modular locking hub design for simple assembly
  • Up to 20 programmable resolutions from 48 PPR ~ 4096 PPR
  • Quadrature A, B
  • Operating temperature range: -40°C to +105°C
  • Compatible with AMT Viewpoint™ GUI

AMT10 Encoders

ImageOnderdeelnr. fabrikantBeschrijvingOriëntatieAvailable QuantityDetails weergeven
ROTARY ENCODER INCREMENT PROGPPRAMT102-VROTARY ENCODER INCREMENT PROGPPRVerticaal9214 - ImmediateDetails weergeven
ROTARY ENCODER INCREMENT PROGPPRAMT103-VROTARY ENCODER INCREMENT PROGPPRRechte hoek1490 - ImmediateDetails weergeven

AMT11 Encoders

ImageOnderdeelnr. fabrikantBeschrijvingType uitvoerOriëntatieAvailable QuantityDetails weergeven
ROTARY ENCODER INCREMENT PROGPPRAMT112S-VROTARY ENCODER INCREMENT PROGPPRSpanningVerticaal200 - ImmediateDetails weergeven
ROTARY ENCODER INCREMENT PROGPPRAMT113S-VROTARY ENCODER INCREMENT PROGPPRSpanningRechte hoek154 - ImmediateDetails weergeven
ROTARY ENCODER INCREMENT PROGPPRAMT113Q-VROTARY ENCODER INCREMENT PROGPPRKwadratuur lijnbekrachtiger met index (incrementeel)Rechte hoek63 - ImmediateDetails weergeven
ROTARY ENCODER INCREMENT PROGPPRAMT112Q-VROTARY ENCODER INCREMENT PROGPPRKwadratuur lijnbekrachtiger met index (incrementeel)Verticaal282 - ImmediateDetails weergeven
Published: 2019-04-15