LTM4693 Buck-Boost μModule® Regulator

ADI's LTM4693 low EMI, ultrathin, 2 A buck-boost μModule regulator providing a continuous transfer through all operating modes

Image of Analog Devices' LTM4693 Buck-Boost μModule RegulatorAnalog Devices' LTM4693 is an ultrathin, highly efficient, 2 A buck-boost μModule DC/DC converter that operates from input voltages above, below, or equal to the output voltage. Included in the package are the switching controller, power MOSFETs, inductor, and support components. The LTM4693’s advanced topology provides a continuous transfer through all operating modes. VIN operation from 2.6 V to 5.5 V covers a wide variety of power sources, including typical 3.3 V and 5 V. Output voltage ranging from 1.8 V to 5.5 V is set by an external resistor. Only a few external components are needed for a typical application.

Demonstration circuit DC3016A is a buck-boost power supply featuring the LTM4693. This demonstration circuit is designed to have an input voltage from 2.6 V to 5.5 V with selectable 1.8 V, 2.5 V, 3.3 V, and 5 V output voltage up to 2 A load. Derating may be necessary for specific VIN, VOUT, and thermal conditions.

The demo board includes a mode selector that allows the converter to run in CCM or Burst Mode® operation. Synchronization to an external clock is also possible. The switching frequency can be adjusted from 1 MHz to 4 MHz by a resistor and the soft-start period is programmable by an external capacitor. The LTM4693 data sheet gives a complete description of the functions, operation, and application information.

Features

  • Wide input voltage range: 2.6 V to 5.5 V
  • Adjustable output voltage range: 1.8 V to 5.5 V
  • 2 A of continuous output current with VIN ≥ VOUT > (buck mode and buck-boost mode); minimum 1 A continuous output current with VIN < VOUT (boost mode)
  • Low ripple buck-boost architecture
  • Programmable soft-start and VIN UVLO
  • Burst Mode IQ 15 μA for high efficiency at light loads
  • Ultrathin, small surface mount footprint
  • 3.5 mm x 4 mm x 1.25 mm LGA package
Applications
  • Telecom, Datacom (optical modules), and industrial equipment
  • Medical and industrial instruments
  • Wireless RF transmitters
  • Battery-powered systems

μModule Regulator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ULTRATHIN, 1A BUCK-BOOST UMODULELTM4693EV#PBFULTRATHIN, 1A BUCK-BOOST UMODULE227 - Immediate$9.48Details weergeven
ULTRATHIN, 1A BUCK-BOOST UMODULELTM4693IV#PBFULTRATHIN, 1A BUCK-BOOST UMODULE42 - Immediate$10.31Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR LTM4693DC3016AEVAL BOARD FOR LTM46932 - Immediate$86.58Details weergeven
Published: 2021-10-06