74HC00 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semimnductor® H H H H H H H 14$ In Compliance wnn me JEDEC Standard No. 7A Requirements ‘ £32522; 0 AWLYW 2000 v; Machine Model > 200 v H H H H H H H H H H H H H H Q TSSOP-14 1 4 DT SUFFIX 3)— \ ‘ CASE 94m. 0 ”(W H H H H H H : HCOO : Dewce Code v : n; A Assembly Lacation WL or L Waler Lo‘ 30— Y : Year WW or W Work Week G 0! - : Pb-Free Package FUNCTION TABLE 5 (Top View) Inputs Output V VH—H—ll—II—ITH—V IIr—r—> Ir—Ir—m r-III L1 L1 |_| |_| |_| LI Ll ORDERING INFORMATION D See detailed nrdeung and shwppmg mmmanun m we dwmensmns secuon on page 2 cu (ms data sham 1 Publicatlan Oldel 74
© Semiconductor Components Industries, LLC, 2007
March, 2007 - Rev. 1
1Publication Order Number:
74HC00/D
74HC00
Quad 2-Input NAND Gate
High-Performance Silicon-Gate CMOS
The 74HC00 is identical in pinout to the LS00. The device inputs are
compatible with Standard CMOS outputs; with pullup resistors, they
are compatible with LSTTL outputs.
Features
Output Drive Capability: 10 LSTTL Loads
Outputs Directly Interface to CMOS, NMOS and TTL
Operating Voltage Range: 2.0 to 6.0 V
Low Input Current: 1.0 mA
High Noise Immunity Characteristic of CMOS Devices
In Compliance With the JEDEC Standard No. 7A Requirements
ESD Performance: HBM > 2000 V; Machine Model > 200 V
Chip Complexity: 32 FETs or 8 Equivalent Gates
These are Pb-Free Devices
3Y1
1
A1
PIN 14 = VCC
PIN 7 = GND
LOGIC DIAGRAM
2
B1
6Y2
4
A2
5
B2
8Y3
9
A3
10
B3
11 Y4
12
A4
13
B4
Y = AB
Pinout: 14-Lead Packages (Top View)
1314 12 11 10 9 8
21 34567
VCC B4 A4 Y4 B3 A3 Y3
A1 B1 Y1 A2 B2 Y2 GND
MARKING
DIAGRAMS
HC00 = Device Code
A = Assembly Location
WL or L = Wafer Lot
Y = Year
WW or W = Work Week
G or = Pb-Free Package
L
L
H
H
L
H
L
H
FUNCTION TABLE
Inputs Output
AB
H
H
H
L
Y
See detailed ordering and shipping information in the package
dimensions section on page 2 of this data sheet.
ORDERING INFORMATION
http://onsemi.com
TSSOP-14
DT SUFFIX
CASE 948G
14
1
SOIC-14
D SUFFIX
CASE 751A
14
1
HC00G
AWLYWW
1
14
HC
00
ALYW
1
14
(Note: Microdot may be in either location)
74HC00
http://onsemi.com
2
MAXIMUM RATINGS
Symbol Parameter Value Unit
VCC DC Supply Voltage (Referenced to GND) – 0.5 to + 7.0 V
Vin DC Input Voltage (Referenced to GND) – 0.5 to VCC + 0.5 V
Vout DC Output Voltage (Referenced to GND) – 0.5 to VCC + 0.5 V
Iin DC Input Current, per Pin ±20 mA
Iout DC Output Current, per Pin ±25 mA
ICC DC Supply Current, VCC and GND Pins ±50 mA
PDPower Dissipation in Still Air, SOIC Package†
TSSOP Package†
500
450
mW
Tstg Storage Temperature – 65 to + 150 C
TLLead Temperature, 1 mm from Case for 10 s
SOIC or TSSOP Package 260
C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
Derating SOIC Package: – 7 mW/C from 65 to 125C
TSSOP Package: - 6.1 mW/C from 65 to 125C
For high frequency or heavy load considerations, see Chapter 2 of the ON Semiconductor High- Speed CMOS Data Book (DL129/D).
RECOMMENDED OPERATING CONDITIONS
Symbol Parameter Min Max Unit
VCC DC Supply Voltage (Referenced to GND) 2.0 6.0 V
Vin, Vout DC Input Voltage, Output Voltage
(Referenced to GND)
0 VCC V
TAOperating Temperature, All Package Types – 55 + 125 C
tr, tfInput Rise and Fall Time VCC = 2.0 V
(Figure 1) VCC = 4.5 V
VCC = 6.0 V
0
0
0
1000
500
400
ns
ORDERING INFORMATION
Device Package Shipping
74HC00DR2G SOIC-14
(Pb-Free) 2500/Tape & Reel
74HC00DTR2G TSSOP-14*
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*This package is inherently Pb-Free.
This device contains protection
circuitry to guard against damage
due to high static voltages or electric
fields. However, precautions must
be taken to avoid applications of any
voltage higher than maximum rated
voltages to this high-impedance
circuit. For proper operation, Vin and
Vout should be constrained to the
range GND v (Vin or Vout) v VCC.
Unused inputs must always be
tied to an appropriate logic voltage
level (e.g., either GND or VCC).
Unused outputs must be left open.
74HC00
http://onsemi.com
3
DC CHARACTERISTICS (Voltages Referenced to GND)
VCC
(V)
Guaranteed Limit
Symbol Parameter Condition -55 to 25°C85°C125°C Unit
VIH Minimum High-Level
Input Voltage
Vout = 0.1V or VCC -0.1V
|Iout| 20mA
2.0
3.0
4.5
6.0
1.50
2.10
3.15
4.20
1.50
2.10
3.15
4.20
1.50
2.10
3.15
4.20
V
VIL Maximum Low-Level
Input Voltage
Vout = 0.1V or VCC - 0.1V
|Iout| 20mA
2.0
3.0
4.5
6.0
0.50
0.90
1.35
1.80
0.50
0.90
1.35
1.80
0.50
0.90
1.35
1.80
V
VOH Minimum High-Level
Output Voltage
Vin = VIH or VIL
|Iout| 20mA
2.0
4.5
6.0
1.9
4.4
5.9
1.9
4.4
5.9
1.9
4.4
5.9
V
Vin =VIH or VIL |Iout| 2.4mA
|Iout| 4.0mA
|Iout| 5.2mA
3.0
4.5
6.0
2.48
3.98
5.48
2.34
3.84
5.34
2.20
3.70
5.20
VOL Maximum Low-Level
Output Voltage
Vin = VIH or VIL
|Iout| 20mA
2.0
4.5
6.0
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
0.1
V
Vin = VIH or VIL |Iout| 2.4mA
|Iout| 4.0mA
|Iout| 5.2mA
3.0
4.5
6.0
0.26
0.26
0.26
0.33
0.33
0.33
0.40
0.40
0.40
Iin Maximum Input Leakage
Current
Vin = VCC or GND 6.0 ±0.1 ±1.0 ±1.0 mA
ICC Maximum Quiescent Supply
Current (per Package)
Vin = VCC or GND
Iout = 0mA
6.0 2.0 20 40 mA
NOTE: Information on typical parametric values can be found in Chapter 2 of the ON Semiconductor High- Speed CMOS Data Book
(DL129/D).
AC CHARACTERISTICS (CL = 50 pF, Input tr = tf = 6 ns)
VCC
(V)
Guaranteed Limit
Symbol Parameter -55 to 25°C85°C125°C Unit
tPLH,
tPHL
Maximum Propagation Delay, Input A or B to Output Y
(Figures 1 and 2)
2.0
3.0
4.5
6.0
75
30
15
13
95
40
19
16
110
55
22
19
ns
tTLH,
tTHL
Maximum Output Transition Time, Any Output
(Figures 1 and 2)
2.0
3.0
4.5
6.0
75
27
15
13
95
32
19
16
110
36
22
19
ns
Cin Maximum Input Capacitance 10 10 10 pF
NOTE: For propagation delays with loads other than 50 pF, and information on typical parametric values, see Chapter 2 of the ON
Semiconductor High- Speed CMOS Data Book (DL129/D).
CPD Power Dissipation Capacitance (Per Buffer)*
Typical @ 25°C, VCC = 5.0 V, VEE = 0 V
pF
22
* Used to determine the no- load dynamic power consumption: PD = CPD VCC2f + ICC VCC. For load considerations, see Chapter 2 of the
ON Semiconductor High- Speed CMOS Data Book (DL129/D).
74HC00
http://onsemi.com
4
Figure 1. Switching Waveforms
GND
VCC
OUTPUT Y
INPUT
A OR B
CL*
*Includes all probe and jig capacitance
TEST
POINT
90%
50%
10%
tTLH
DEVICE
UNDER
TEST
OUTPUT
Figure 2. Test Circuit
Y
A
B
Figure 3. Expanded Logic Diagram
(1/4 of the Device)
tTHL
90%
50%
10%
tPLH tPHL
tftr
x_1 H’H’H’H’H’H’H O ‘ ‘ HJLELLLHJi E l—_fl© L% :7 |:| ‘ |:| T|:I ‘ |:| |:I |:I fizkfifizk |:I |:I |:| ‘ ELI |:I ‘ EFT hllp://onsemi.com 5
74HC00
http://onsemi.com
5
PACKAGE DIMENSIONS
SOIC-14
CASE 751A-03
ISSUE H
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSIONS A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE
DAMBAR PROTRUSION. ALLOWABLE
DAMBAR PROTRUSION SHALL BE 0.127
(0.005) TOTAL IN EXCESS OF THE D
DIMENSION AT MAXIMUM MATERIAL
CONDITION.
-A-
-B-
G
P7 PL
14 8
7
1
M
0.25 (0.010) B M
S
B
M
0.25 (0.010) A S
T
-T-
F
RX 45
SEATING
PLANE D14 PL K
C
J
M
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A8.55 8.75 0.337 0.344
B3.80 4.00 0.150 0.157
C1.35 1.75 0.054 0.068
D0.35 0.49 0.014 0.019
F0.40 1.25 0.016 0.049
G1.27 BSC 0.050 BSC
J0.19 0.25 0.008 0.009
K0.10 0.25 0.004 0.009
M0 7 0 7
P5.80 6.20 0.228 0.244
R0.25 0.50 0.010 0.019
 
7.04
14X
0.58
14X
1.52
1.27
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT*
7X
*For additional information on our Pb-Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
015(0006HU firm E_- HHHHHHH .fiwwm , IDENR‘O QDISL0.006)TU® HHHEIHHH 41 CI L; f T? bi Cm: DECIDDL J\ UIU[0.004 mJG L J DETAILE/ MN: E7 742% |:| |:| L|:I ‘ E |:| ‘ ET T hllp://onsemi.com a
74HC00
http://onsemi.com
6
PACKAGE DIMENSIONS
TSSOP-14
CASE 948G-01
ISSUE B
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A4.90 5.10 0.193 0.200
B4.30 4.50 0.169 0.177
C--- 1.20 --- 0.047
D0.05 0.15 0.002 0.006
F0.50 0.75 0.020 0.030
G0.65 BSC 0.026 BSC
H0.50 0.60 0.020 0.024
J0.09 0.20 0.004 0.008
J1 0.09 0.16 0.004 0.006
K0.19 0.30 0.007 0.012
K1 0.19 0.25 0.007 0.010
L6.40 BSC 0.252 BSC
M0 8 0 8
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH OR GATE BURRS SHALL NOT
EXCEED 0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE
INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL
NOT EXCEED 0.25 (0.010) PER SIDE.
5. DIMENSION K DOES NOT INCLUDE
DAMBAR PROTRUSION. ALLOWABLE
DAMBAR PROTRUSION SHALL BE 0.08
(0.003) TOTAL IN EXCESS OF THE K
DIMENSION AT MAXIMUM MATERIAL
CONDITION.
6. TERMINAL NUMBERS ARE SHOWN FOR
REFERENCE ONLY.
7. DIMENSION A AND B ARE TO BE
DETERMINED AT DATUM PLANE -W-.

S
U0.15 (0.006) T
2X L/2
S
U
M
0.10 (0.004) V S
T
L-U-
SEATING
PLANE
0.10 (0.004)
-T-
SECTION N-N
DETAIL E
JJ1
K
K1
DETAIL E
F
M
-W-
0.25 (0.010)
8
14
7
1
PIN 1
IDENT.
H
G
A
D
C
B
S
U0.15 (0.006) T
-V-
14X REFK
N
N
7.06
14X
0.36 14X
1.26
0.65
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT*
*For additional information on our Pb-Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
Semxcanduclm and J
74HC00
http://onsemi.com
7
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer's technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800-282-9855 Toll Free
 USA/Canada
Europe, Middle East and Africa Technical Support:
 Phone: 421 33 790 2910
Japan Customer Focus Center
 Phone: 81-3-5773-3850
74HC00/D
LITERATURE FULFILLMENT:
 Literature Distribution Center for ON Semiconductor
 P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303-675-2175 or 800-344-3860 Toll Free USA/Canada
Fax: 303-675-2176 or 800-344-3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

IC GATE NAND 4CH 2-INP 14SOIC
IC GATE NAND 4CH 2-INP 14TSSOP
IC GATE NAND 4CH 2-INP 14SOIC
IC GATE NAND 4CH 2-INP 14TSSOP
IC GATE NAND 4CH 2-INP 14SOIC
IC GATE NAND 4CH 2-INP 14TSSOP