.551
195‘ [H.OO] -
(7.50] fl A 0
J34 [3.401.225 [5.50] W r200 [5. so]
‘ 0 $ 94
E 23‘ —.m [5.00] 115 [3 oo]vlr 5E2: ‘77 U 50] w.
—! [13,L00]::l
[2] 032 .1». .157 [5.00] 079 [2 0°] WP
. : COMMON
394 [I000] .u 5 L40] mm,
[M ”if 4 PL 5
na 30:) ‘55 [420] 035 [.90] m
1039 ' .ll. 3 PLCS.
["00]- °- 02° [-50] . 020 [so] 0-1)]6 [40]
+1 .707 [20.00] + .
[£3] .26? [6.70] £551 5‘5”] W"
0 .035 .90] DIR,
3 PL 5
[E1231 :2; - * A97 [500] W ‘ r
J 04 .745
.: COMMON Amman] L [19.00] .157 [4,00] TYF.
n n '3‘5 [50°] ’— .217 [5.50] w.
, .197
039 H l J65 [4.2] [500] J L_[
[1.00]. - ,1‘020 ¥ .024 [.50] - 220 [5.60]
[~50] —.]]a [3.00] 0‘6
[4°]
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
O
O40
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
MSS Series
Standard Size Slide Switches
MODEL NO. PLATING
MSS12A SILVER
MSS12AG GOLD
1P2T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS12AR SILVER 1P2T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MATERIALS
Contacts & terminals: Gold or silver available (see contact ratings)
Housing: Tin/lead plated steel Actuator: Thermoplastic
Base: Phenolic laminated sheet Terminal seal: Epoxy
FEATURES
SPECIFICATIONS
Contact ratings: Gold; 0.4 Volt-Amps (VA) max. at
20 V max. (AC or DC)
Silver; 300 mA at 125 VAC or 30 VDC
Initial contact resistance: 20 milliohms max.
Insulation resistance: 100 megohms min. at 500 VDC
Dielectric strength: 500 volts RMS at sea level
Electrical life: 10,000 cycles min.
Operating temperature range: -10°C to +60°C
Solder heat resistance: 260°C max. for 3 seconds
Solvent washing permissible
Bifurcated wiping contact design.
Epoxy sealed terminals.
Wash-through open frame construction.
Reinforcing mounting legs.
VERTICAL ACTUATOR
RIGHT ANGLE ACTUATOR
.157 (4.00) TRAVEL/THROW
.079 (2.00) TRAVEL/THROW
.394
[10.00]
-—.945 [24.00]——
O = COMMON
7.40 ‘T‘_‘1
-! .740 [[900] [- . [ 11$ $j
? ml $ .315 [0.00] ‘256 £550]
E [293930] °_i
[z] 4—40 uNc—za THE, 2 chs o£[I200]
. ‘ :1 .201 [5.0)] —1 350 [3.00] 457 400]
I Q :1 .I30 [3.50] 0—2
L.l 1‘1 HD'JI] ' [30 3,50]
‘ N O : COMMON .110 >472 [[200]
~ [2.00] e
‘ 024
.ua [3.00] [.50] 05:31:33 0m.
1: £38] 4172?] [$1314“ .035 [,90] 0m, 5 mos
- ,55] [4.00 .209
I. [[ ] [530]‘| ['4
Iflmfl] ,220 [5,00] Te e>059 [L50]
El 23‘; [@020] o
04 r135 [3.50] .090 [2.50] 0
., L2} 32‘ ‘1 409‘] [2.30] .1 I. .079 [2.00]
0‘2 m] j
. o = COMMON if [1000] [(9
‘ I .110 [3.00] .035 [,90] um,
j 6 PLCS
.039 [1.00]‘ - vii—.020 [.50] .ms [.40] HL .05] [[30] 004.,
.020 [.50] 4 W35-
—1.s30 [moo]— [fig] I.
.252 [5 £0] $ $4
—[ r .142 [3.60]
2?. [55.9230] 0
III 011 397 [5.00] 37: [9 50]* - 079 [2.00]
‘ [:23 3;] * fi 0
0:2 I 421 [[070] L J.
k .257 [7.30] 433 [350] $053 [1.50]
O = COMMON
‘ .‘ Ha [3.00] T j
.03] [an] L020 [.50] .ms [my-L '0“; $3215”
0:0 [50]‘— .047 [L20] 0m.
: PLCS
—.s30 [[500]-
‘I r’"5‘5 [5'00] .245 [6,30]
' ‘ ' .095 [2.5017
E 15535.00] 6)
130 3.50]
.HB [3200] - .[57 [4.00]
‘ 098 [MOW [~— 2
H
L
.039 [Loo]+ - -tv
.[77 [4.50] .079 2.00]
Iran
.295 £7.50] u \
.035 [.90] min,
450 [3.50] “f f a PLCS.
.ms [.401—0» .055 [L40] m4. 2 ms.
020 [.50] .020 [.50]-—
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
O
O41
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
MODEL NO. PLATING
MSS22 SILVER
MSS22G GOLD
2P2T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS225R SILVER
MSS225RG GOLD
2P2T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS23 SILVER 2P3T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS14 SILVER 1P4T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
VERTICAL ACTUATOR
VERTICAL ACTUATOR
RIGHT ANGLE ACTUATOR
VERTICAL ACTUATOR
.079 (2.00) TRAVEL/THROW
.079 (2.00) TRAVEL/THROW
.079 (2.00) TRAVEL/THROW
.079 (2.00) TRAVEL/THROW
MSS Series
Standard Size Slide Switches
[1.00]
[*3‘5 [2‘ 00141 .055 [L 40] MA" 4 PLCS.
. .035 [50] mA I0 FLCS.
ml .370. [9.40] XL):
”.255 [650] .I30 [3 250]“ r» To .079 :[z‘ 00] WP
‘ we [m an] fl .955 [23. no] '57 0—1” 00]
I g ‘ . 5 COMMON I] <1 a72l="" [[2110]="" h="" lzz—i="" 4'}="" l="" ‘="" e-="" 2.55="" 6.50="" \-="" h="" h="" £113“:qu="" i="" h="" 4}="" $4="" i="" .ms="" “514141="" l55="" [‘="" 2“]="" .039="" [mo]-="" ‘="" ‘omn="" [.50]="" 024="" [.sa]="" -="" l346="" [b="" 30]="" .591="" .545="">1><1 [1500]="" |'="" [8="" i30]="" i="" [1.="" 3%]="" .570="" [9.45]="" |="" ‘="" hihihhihiwii="" .="">1><9 $555="" [="" 50]="" 2="" “-0="" 0-42="" .327="" [5.30]="" +1="" [ou‘="" $0]="" 0="" o="" «2132?="" m5="" 5,00]="" 0="" .079="" 2.00="" g="" o="" e="" j="" 2.0="" 0.2="" an="" f="" [_:="" .52="" f="" o="" o="" ‘="" ’="" a="COMMON" .354="" [1000]="" n="" i="" [[500]="" ox="" 0="" ~="" 93="" v.”-="" [-953]="" me="" 5.00]="" j="" *‘m="" [.ao]="" a="" .555;ng="" 5w"="" '="" ——.0m="" [-50]="" 02°="" [-50]="" .055="" [i="" 40="" ma.="" 4="" plc="" .="" ,557="" iuo="">3“
‘1 I” [ J [a an]
.169
.375 9.4a] [43:21]) $4
31?: 23' .275 [7.05] o o [.057]
@150 0-31 525 0 o [.70
53 22‘ .1554 [9. no] “45 [3‘70] [13.40] ° °—i
} 2E0 0.12 L o .079 [2. on]
._ COMMON ,4 .594 In no] |:[ |—‘ o
.255 [5.50] T— n n x
“a [3 on] .035 [.90] D‘A.
. ’ . [2 mos.
.059 [|.OU]-L ——.uzo [.sv] -020 [501-1 flj. ‘OSEIQ‘L‘cg W"
.me [40] '
-555 [22.05]- 299 [7 so]
659 [17.00] us 500 ' '
7 r [ . £5.91...
.523 [8.20] T7
o 0
km ”NC mo. 527 [21.00] 0 j
[5 20] NS 3 70 O ‘57 U 00]
- » [ 11 r o 2* V
217 [5. so] 0 0—i
D 079 [2 oo]
5 2
”9.1.. j [u 50] 0 0°95 Secs]. W
TT I g z coww .HE [J 00] $\055 [[ 40] w
, L. 059 AL 020 [so] '0‘6 [“1 “tn—.02! [so] 1 P555 ..
9>SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE
O
O42
APEM
, PO BOX 8288, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (781) 245-4531 E-mail: info@apem.com
MSS Series
Standard Size Slide Switches
4P2T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS42R SILVER
MSS42RG GOLD
4P2T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS43 SILVER 4P3T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS24AG GOLD 2P4T
SCHEMATIC MECHANICAL OUTLINE P.C. BOARD LAYOUT
MODEL NO. PLATING
MSS42 SILVER
MSS42G GOLD
VERTICAL ACTUATOR
VERTICAL ACTUATOR
RIGHT ANGLE ACTUATOR
VERTICAL ACTUATOR
.079 (2.00) TRAVEL/THROW
.079 (2.00) TRAVEL/THROW
.079 (2.00) TRAVEL/THROW
.079 (2.00) TRAVEL/THROW
Products related to this Datasheet
SWITCH SLIDE 4PDT 300MA 125V
SWITCH SLIDE DPDT 300MA 125V
SWITCH SLIDE 4PDT 0.4VA 20V
SWITCH SLIDE 4PDT 300MA 125V
SWITCH SLIDE DPDT 300MA 125V
SWITCH SLIDE DPDT 0.4VA 20V
SWITCH SLIDE DPDT 0.4VA 20V
SWITCH SLIDE 4P3T 300MA 125V
SWITCH SLIDE DP4T 0.4VA 20V