’K’Ql
Purveyors 01 fine Maker goods. worldwide
OctoSnap - breakaway header snapper
PPPINWHEEL
Are you tired of snapping your breakaway headers down to the size you need? Do you snap
one too many or one too few pins? Then this is for you!
This simple kit makes breaking your headers fast and painless, simply insert your header into the
gap that corresponds to the number of pins you want then snap!
Everything you need is included, even an Acrylic spanner so no tools are needed! The OctoSnap
will let you break your headers into the following lengths: 2 Pins, 3 Pins, 4 Pins, 5 Pins, 6 Pins, 8
Pins, 10 Pins and 12 Pins.
Kit contains:
2xOuteracrylicplates.
1xMiddleacrylicspacer.
8xM3Stainlesssteeldomenuts.
8x10mmStainlessM3steelmachinescrews.
1xAcrylicspanner
https://shop.pimoroni.com/products/octosnap‐breakaway‐header‐snapper6/27/2017
Products related to this Datasheet
OCTOSNAP - BREAKAWAY HEADER SNAP