_EMET
camousm
A J J :
L w A F M004) Mmz) (mm m."
as 07 a: 09 ‘9 09 0A me on) as ow
(u comm Anoayynuiona} :umuuznnuasuuos)
9 mm 60703 saw: 25‘“ u 22 1:! 05 umroto as m m: 3‘ 25 u
(2: 0‘2){12610‘2H9531012} 4055) 4057) 4am 4am (om;omuoasnussp{005)Hu)_llmywy4)
D um. um: um: sun: ‘5 24 1:! 05 uonm as m 01: u :5 as
(.2; mzynsszmzflflozmzx was?) 4054) 4am mm (.004 omymasnoss.mosmsomsmma»
1 :1 mm: mm: umwm n m: :a 35- 35'
am i 151 J omy wasp
TisgamsmozsAs
#;
W
K
X
CATHODE (-) END
VIEW
SIDE VIEW ANODE (+) END
VIEW
T
G
SS
B
B
HH
BOTTOM VIEW
E F
A
L
Termination
cutout at
KEMETs
Option,
either end
R
P
Test Tab
0.15(0.006) Max.
OUTLINE DRAWINGS
Part Number Example: T496B105M025AS (14 digits no spa es)
M105496 A025TB S
Tantalum
Series
T496 - Precision Molded, Fail-safe
Case Size
B, C, D, X
Capacitance Picofarad Code
First two digits represent significant figures.
Third digit specifies number of zeros to follow.
Lead Material
Failure Rate
Voltage
Capacitance Tolerance
A - Not Applicable
M - ± 20%
K - ± 10%
H - Tin/Lead (SnPb - 5% Pb minimum)
**S
T - 100% Sn (Tin) Plated
- Not recommended for new designs
T496 Series – ORDERING INFORMATION
Notes: 1. Metric dimensions govern.
2. (Ref) - Dimensions provided for reference only.
* Round glue pad: 2.9 ± 0.1mm (.114" ± .004") in diameter at KEMET’s option.
KEMET EIA HX
(Ref)
P
(Ref)
RT
(Ref)
A
(Min)
G
(Ref)
E
(Ref)
CASE SIZE
K± 0.20
± (.008)S± 0.3± 0.1 B
± 0.15
±
(Ref)
±
(.004
(.004 ±
B
C
D
X
3528-21
6032-28
7343-31
7343-43
±
(.287 ± .012)
±
10
(.169 ±
±
(.1
± .012)
2.2
(.087)
2.2
(.087)
2.4
(.094)
2.4
(.094)
0.8
(.031)
1.3
(.051)
1.3
(.051)
1.3
(.051)
(.016)
0.5
(.020)
0.5
(.020)
0.5
(.020)
1.1
(.043)
1.4
(.055)
1.5
(.059)
2.3
(.091) (.067)
1.0
1.0
1.0
1.0
(.005)
2.1
(.083)
(.150)
1.8
(.071)
2.8
(.1
3.5
(.138)
2.2
(.087)
(.094)
(.138)
(.138)
DIMENSIONS — Millimeters (Inches)
Time (Seconds)
10
1
.0001 .001 .01 .1 1 10
TYPICAL FUSE ACTUATION PROFILE
Current (Amps)
SOLID TANTALUM CHIP CAPACITORS
T496 SERIES—Fail-Safe Fused
©KEMET Electronics Corporation, P.O. Box 5928, Greenville, S.C. 29606, (864) 963-6300
36
•Built-in fuse protects against damaging short
circuit failure mode
•Precision-molded, laser-marked case
•Symmetrical, compliant terminations
•Taped and reeled per EIA 481-1
•Case geometry and footprints equivalent to
Industrial Grade T491 Series. (Case sizes
B, C, D and X only)
•100% Surge Current test on C, D, X sizes
•Patented fuse assembly
•Operating Temperature: -55˚C to +125˚C
•Fuse actuation, 25C: within 1 second at fault
currents of 4 amps and higher.
•Continuous current capability: 0.75 amps
•Post-actuation resistance,
25C: 10 megohms minimum
•Test tabs on the sides of the case bypass the
capacitor element to allow direct testing of the
fuse assembly.
•RoHS Compliant & Leadfree Terminations (See
www.kemet.com for lead transition)
FEATURES
*Part number example: T496B105M025AT (14 digits - no spaces). See www.kemet.com for Pb Free transition.
** “S” Termination codes are converting from 90Sn/10 Pb to 100% tin finishes. Orders including “S” suffix
termination codes do not quarantee Pb-free product.
KEMET
,9?
©KEMET Electronics Corporation, P.O. Box 5928, Greenville, S.C. 29606, (864) 963-6300 37
SOLID TANTALUM CHIP CAPACITORS
T496 SERIES—Fail-Safe Fused
Solid Tantalum Surface Mount
T496 SERIES CONSTRUCTION
Fuse
Molded
Case
Silver Adhesive Washer
Positive
Termination*
Weld
Negative
Termination*
Mn0
2
Coat
(First Layer)
Silver Paint
(Third Layer)
Tantalum
Wire
Carbon
(Second Layer)
Tantalum
(Ta
2
O
5
)
Polarity
Stripe (+) Polarity
Bevel (+)
*100% Tin
CAPACITOR MARKINGS
T496 Series — All Case Sizes
T496 RATINGS & PART NUMBER REFERENCE
Print Week Code:
1st Digit = Year
2nd & 3rd Digits = Week
"542" = The 42nd week of 2005
Polarity
Indicator (+)
(Solid Stripe)
KEMET
I. D. Symbol
Rated
Voltage
Fused
Fail-Safe
Device
Picofarad
Code
227
20
K
542
F+
Capaci-
tance µF
Case
Size
KEMET
Part Number
DCL µA
@ 25°C
Max.
DF
% @ +25°C
120 Hz.
Max.
ESR
Ω @ +25°C
100 kHz
Max.
68.0 *C T496C686(1)004A(2
)
2.7 6.0 1.6
100.0 *C T496C107(1)004A(2
)
4.0 8.0 1.2
150.0 D T496D157(1)004A(2
)
6.0 8.0 0.8
220.0 *D T496D227(1)004A(2
)
8.8 8.0 0.7
#330.0 *D T496D337(1)004A(2
)
13.2 8.0 0.7
330.0 *
X
T496X337(1)004A(2
)
13.2 8.0 0.7
#470.0 *
X
T496X477(1)004A(2
)
18.8 8.0 0.5
4.7 B T496B475(1)006A(2
)
0.5 6.0 3.5
6.8 B T496B685(1)006A(2
)
0.5 6.0 3.5
10.0 B T496B106(1)006A(2
)
0.6 6.0 3.5
22.0 B T496B226(1)006A(2
)
1.3 6.0 3.5
15.0 C T496C156(1)006A(2
)
0.9 6.0 2.0
22.0 C T496C226(1)006A(2
)
1.4 6.0 2.0
33.0 C T496C336(1)006A(2
)
2.0 6.0 2.0
47.0 D T496D476(1)006A(2
)
2.9 6.0 1.0
47.0 *C T496C476(1)006A(2
)
2.9 6.0 1.6
68.0 D T496D686(1)006A(2
)
4.1 6.0 1.0
#68.0 *C T496C686(1)006A(2
)
4.1 6.0 1.2
100.0
X
T496X107(1)006A(2
)
6.0 8.0 0.9
100.0 D T496D107(1)006A(2
)
6.0 8.0 0.8
150.0 *D T496D157(1)006A(2
)
9.0 8.0 0.7
#220.0 *D T496D227(1)006A(2
)
13.2 8.0 0.7
220.0 *
X
T496X227(1)006A(2
)
13.2 8.0 0.7
#330.0 *
X
T496X337(1)006A(2
)
19.8 8.0 0.5
3.3 B T496B335(1)010A(2
)
0.5 6.0 3.5
4.7 B T496B475(1)010A(2
)
0.5 6.0 3.5
6.8 B T496B685(1)010A(2
)
0.7 6.0 3.5
10.0 C T496C106(1)010A(2
)
1.0 6.0 2.0
15.0 B T496B156(1)010A(2
)
1.5 6.0 3.5
15.0 C T496C156(1)010A(2
)
1.5 6.0 2.0
22.0 C T496C226(1)010A(2
)
2.2 6.0 2.0
33.0 D T496D336(1)010A(2
)
3.3 6.0 1.0
33.0 *C T496C336(1)010A(2
)
3.3 6.0 1.6
47.0 D T496D476(1)010A(2
)
4.7 6.0 1.0
#47.0 *C T496C476(1)010A(2
)
4.7 6.0 1.2
68.0
X
T496X686(1)010A(2
)
6.8 6.0 0.9
68.0 D T496D686(1)010A(2
)
6.8 6.0 0.8
100.0 D T496D107(1)010A(2
)
10.0 8.0 0.7
150.0 *
X
T496X157(1)010A92
)
15.0 8.0 0.7
#150.0 *D T496D157(1)010A(2
)
15.0 8.0 0.7
#220.0 *
X
T496X227(1)010A(2
)
22.0 8.0 0.5
2.2 B T496B225(1)016A(2
)
0.5 6.0 3.5
3.3 B T496B335(1)016A(2
)
0.5 6.0 3.5
4.7 B T496B475(1)016A(2
)
0.8 6.0 3.5
6.8 C T496C685(1)016A(2
)
1.1 6.0 2.0
10.0 B T496B106(1)016A(2
)
1.6 6.0 3.5
10.0 C T496C106(1)016A(2
)
1.6 6.0 2.0
15.0 C T496C156(1)016A(2
)
2.4 6.0 2.0
22.0 D T496D226(1)016A(2
)
3.6 6.0 1.0
22.0 *C T496C226(1)016A(2
)
3.6 6.0 1.6
33.0 D T496D336(1)016A(2
)
5.3 6.0 1.0
47.0
X
T496X476(1)016A(2
)
7.5 6.0 0.9
47.0 D T496D476(1)016A(2
)
7.5 6.0 0.8
100.0 *
X
T496X107(1)016A(2
)
16.0 8.0 0.7
4 Volt Rating at +85°C (2.7 Volt Rating at +125°C)
**6 Volt Rating at +85°C (4 Volt Rating at +125°C)
10 Volt Rating at +85°C (7 Volt Rating at + 125°C)
16 Volt Rating at +85°C (10 Volt Rating at +125°C)
Capaci-
tance µF
Case
Size
KEMET
Part Number
DCL µA
@ 25°C
Max.
DF
% @ +25°C
120 Hz.
Max.
ESR
Ω @ +25°C
100 kHz
Max.
1.5 B T496B155(1)020A(2
)
0.5 6.0 5.0
2.2 B T496B225(1)020A(2
)
0.5 6.0 3.5
3.3 B T496B335(1)020A(2
)
0.7 6.0 3.5
4.7 C T496C475(1)020A(2
)
1.0 6.0 2.0
6.8 C T496C685(1)020A(2
)
1.4 6.0 2.0
10.0 C T496C106(1)020A(2
)
2.0 6.0 2.0
15.0 D T496D156(1)020A(2
)
3.0 6.0 1.0
22.0 D T496D226(1)020A(2
)
4.4 6.0 1.0
33.0
X
T496X336(1)020A(2
)
6.6 6.0 0.9
47.0
X
T496X476(1)020A(2
)
9.4 6.0 0.3
0.68 B T496B684(1)025A(2
)
0.5 4.0 6.5
1.0 B T496B105(1)025A(2
)
0.5 4.0 5.0
1.5 B T496B155(1)025A(2
)
0.5 6.0 5.0
2.2 C T496C225(1)025A(2
)
0.6 6.0 3.5
3.3 C T496C335(1)025A(2
)
0.9 6.0 2.5
4.7 C T496C475(1)025A(2
)
1.2 6.0 2.5
6.8 C T496C685(1)025A(2
)
1.7 6.0 2.0
10.0 C T496C106(1)025A(2
)
2.5 6.0 0.6
10.0 D T496D106(1)025A(2
)
2.5 6.0 1.2
15.0 D T496D156(1)025A(2
)
3.8 6.0 1.0
22.0
X
T496X226(1)025A(2
)
5.5 6.0 0.9
22.0 D T496D226(1)025A(2
)
5.5 6.0 0.8
0.47 B T496B474(1)035A(2
)
0.5 4.0 8.0
0.68 B T496B684(1)035A(2
)
0.5 4.0 6.5
1.0 B T496B105(1)035A(2
)
0.5 4.0 5.0
1.5 C T496C155(1)035A(2
)
0.5 6.0 4.5
2.2 C T496C225(1)035A(2
)
0.8 6.0 3.5
3.3 C T496C335(1)035A(2
)
1.2 6.0 2.5
4.7 D T496D475(1)035A(2
)
1.7 6.0 1.5
6.8 D T496D685(1)035A(2) 2.4 6.0 1.3
10.0
X
T496X106(1)035A(2
)
3.5 6.0 1.0
15.0 *
X
T496X156(1)035A(2
)
5.3 6.0 0.9
22.0
X
T496X226(1)035A(2
)
7.7 6.0 0.3
0.15 B T496B154(1)050A(2
)
0.5 4.0 16.0
0.22 B T496B224(1)050A(2
)
0.5 4.0 14.0
0.33 B T496B334(1)050A(2
)
0.5 4.0 10.0
0.47 C T496C474(1)050A(2
)
0.5 4.0 8.0
0.68 C T496C684(1)050A(2
)
0.5 4.0 7.0
1.0 C T496C105(1)050A(2
)
0.5 4.0 5.5
1.5 C T496C155(1)050A(2
)
0.8 6.0 5.0
2.2 D T496D225(1)050A(2
)
1.1 6.0 2.5
3.3 D T496D335(1)050A(2
)
1.7 6.0 2.0
25 Volt Rating at +85°C (17 Volt Rating at +125°C)
35 Volt Rating at +85°C (23 Volt Rating at +125°C)
50 Volt Rating at +85°C (33 Volt Rating at +125°C)
20 Volt Rating at +85°C (13 Volt Rating at +125°C)
(1) To complete KEMET Part Number, insert M for ±20% tolerance or K for
±10% tolerance.
(2) To complete KEMET Part Number, insert lead material designation for
Ordering Information on page 36.
Higher voltage ratings and tighter capacitance tolerance product may
be substituted within the same size at KEMET’s option. Voltage substi-
tutions will be marked with the higher voltage rating.
©KEMET Electronics Corporation, P.O. Box 5928, Greenville, S.C. 29606, (864) 963-6300 91
Tape & Reel Packaging
KEMET’s Molded Tantalum and Aluminum Chip
Capacitor families are packaged in 8 mm and 12 mm plastic
tape on 7" and 13" reels, in accordance with EIA Standard
481-1: Taping of Surface Mount Components for Automatic
Handling. This packaging system is compatible with all tape
fed automatic pick and place systems.
Right Hand
Orientation
Only
(+) (–)
Embossed Carrier
Embossment
Top Tape Thickness
.10mm (.004") Max Thickness
8mm ±.30
(.315 ±.012")
or
12mm ±.30
(.472 ±.012") 178mm (7.00")
or
330mm (13.00")
8mm (0.315")
or
12mm (0.472") 180mm (7.0")
or
330mm (13.0")
QUANTITIES PACKAGED PER REEL
Case Code Tape
KEMET EIA Width-mm 7" Reel* 13" Reel*
R 2012-12 8 2,500 10,000
S 3216-12 8 2,500 10,000
T 3528-12 8 2,500 10,000
U 6032-15 12 1,000 5,000
W 7343-15 12 1,000 3,000
V 7343-20 12 1,000 3,000
A 3216-18 8 2,000 9,000
B 3528-21 8 2,000 8,000
C 6032-28 12 500 3,000
D 7343-31 12 500 2,500
Y 7343-40 12 500 2,000
X 7343-43 12 500 2,000
E 7260-38 12 500 2,000
* No c-spec required for 7" reel packaging. C-7280 required for 13" reel packaging.
Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes.
Refer to EIA-556.
TANTALUM AND ALUMINUM CHIP CAPACITORS
Packaging Information
Packaging
_EMET
< ,="" 10="" pitches="" cumulative="" t2="" i="" p0="" {f="" «3927139033="" )iape="" ‘="" z="" .="" x="" ‘="" demima‘mn="" *="" do="" "="" -="" p2=""><> i
beMeen ‘
smbassrmms \
1
w
~>< hi1"1="" f,»="" -="" ,="" \="" \="" j="" ‘\="" embossmenl="" i‘—="" p‘="" 4’1="" center="" lines="" d,="" for="" gal="" tinnehgeed:="" hfievem="" max.="" cavity="" sue="" 0'="" gavflv="" components="" ny="" no="" my="" ra="" .="" .=""> SeeN0194
ConoenlncAmund Ba ”59' D'rem'c'" °' Feed Tab‘el
2,0mm X 1.2mm
and larger
©KEMET Electronics Corporation, P.O. Box 5928, Greenville, S.C. 29606, (864) 963-6300 93
Performance Notes
1. Cover Tape Break Force: 1.0 Kg Minimum.
2. Cover Tape Peel Strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 Newton to 1.0 Newton (10g to 100g)
12 mm 0.1 Newton to 1.3 Newton (10g to 130g)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier
tape shall be 165to 180from the plane of the carrier tape. During peeling, the carrier and/or cover tape
shall be pulled at a velocity of 300 ±10 mm/minute.
3. Reel Sizes: Molded tantalum capacitors are available on either 180 mm (7") reels (standard) or 330 mm (13")
reels (with C-7280). Note that 13” reels are preferred.
4. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes.
Refer to EIA-556.
Embossed Carrier Tape Configuration: Figure 1
NOTES
1. B1 dimension is a reference dimension for tape feeder clearance only.
2. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of
embossment location and hole location shall be applied independent of each other.
3. Tape with components shall pass around radius “R” without damage (see sketch A). The minimum trailer length (Fig. 2) may require
additional length to provide R min. for 12 mm embossed tape for reels with hub diameters approaching N min. (Table 2)
4. The cavity defined by A0,B0,and K0shall be configured to surround the part with sufficient clearance such that the chip does not pro-
trude beyond the sealing plane of the cover tape, the chip can be removed from the cavity in a vertical direction without mechanical
restriction, rotation of the chip is limited to 20 degrees maximum in all 3 planes, and lateral movement of the chip is restricted to 0.5 mm
maximum in the pocket (not applicable to vertical clearance.)
Table 1 — EMBOSSED TAPE DIMENSIONS (Metric will govern)
Constant Dimensions — Millimeters (Inches)
Tape Size D0EP
0P2T Max T1Max
8 mm 1.5 1.75 ±0.10 4.0 ±0.10 2.0 ±0.05 0.600 0.100
and +0.10 -0.0
12 mm (0.059 (0.069 ±0.004) (0.157 ±0.004) (0.079 ±0.002) (0.024) (0.004)
+0.004, -0.0)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch B1Max. D1Min. F P1R Min. T2Max W A0B0K0
Note 1 Note 2 Note 3 Note 4
8 mm Single 4.4 1.0 3.5 ±0.05 4.0 ±0.10 25.0 2.5 8.0 ±0.30
(4 mm)
(0.173) (0.039) (0.138 ±0.002) (0.157 ±0.004) (0.984) (0.098) (.315 ±0.012)
12 mm Double 8.2 1.5 5.5 ±0.05 8.0 ±0.10 30.0 4.6 12.0 ±0.30
(8 mm) (0.323) (0.059) (0.217 ±0.002) (0.315 ±0.004) (1.181) (0.181) (0.472 ±0.012)
TANTALUM, CERAMIC AND
ALUMINUM CHIP CAPACITORS
Packaging Information
Packaging
KEMET
Sketch A:
Bending Radius
See Note 5
Table 1
Maximum
\10°i component roiaiion.
Sketch B: Max.
Component Floiation
Front Cross Seciional View Typical
corn nent
T? cemE‘r‘ine
‘°° Skeich c: Max.
V Component Rotation
Top View
Carrier Tape
START
\/ Trailer —><— components="" +47="" 7)="" topcovertape="" '="" .="" n,="" \="" vfip="" ,="" 160“"="" (5'30)="" mm")="" ‘="" 560mm="" (22.05)="" maxi="" ’="" ——=""> User Dlrection of Feed —>
Access Hoie
25533222?"- (M d
. . min easure
4—w2 al Hub)
Arbor Hole C
' d'a' : Hub dia.)
A - — ————————————— N ee Nate 3
_ , / T‘ Table 1
—> 4*
W1 (Measured
1’ SI i ‘ at Hub}
ape o in
> ‘ core ior laps Sign W3 (lncluqes flange
“Drive spokes optional, if used 2.5 (.098) min. Wldll'l 4H distortion ai
asierisked dimensions appiy, 10 139‘” min. depth outer edge)
Noie 3
—>©KEMET Electronics Corporation, P.O. Box 5928, Greenville, S.C. 29606, (864) 963-630094
Embossed Carrier Tape Configuration (cont.)
Sketch D: Tape Camber (Top View)
Allowable camber to be 1 mm/250 mm.
250mm (9.843)
1mm (0.039) Max.
1mm (0.039) Max.
Table 2 – REEL DIMENSIONS (Metric will govern)
Figure 3: Reel Dimensions (Metric Dimensions will govern)
Tape Size A Max B* Min C D* Min N Min W1W2Max W3
8 mm 330.0 1.5 13.0 ± 0.20 20.2 50.0 8.4 14.4 7.9 Min
(12.992) (0.059) (0.512 ± 0.008) (0.795) (1.969) +1.5, -0.0 (0.567) (0.311)
See (0.331 10.9 Max
Note 3 +0.059, -0.0) (0.429)
12 mm 330.0 1.5 13.0 ± 0.20 20.2 Table 1 12.4 18.4 11.9 Min
(12.992) (0.059) (0.512 ± 0.008) (0.795) +2.0, -0.0 (0.724) (0.469)
(0.488 15.4 Max
+0.078, -0.0) (0.606)
TANTALUM, CERAMIC AND
ALUMINUM CHIP CAPACITORS
Packaging Information
Figure 2:
Tape Leader
& Trailer
Dimensions
(Metric
Dimensions
Will Govern)
400mm (15.75) Min.
Products related to this Datasheet
CAP TANT 330UF 10% 4V 2917
CAP TANT 330UF 20% 4V 2917
CAP TANT 10UF 10% 6.3V 1411
CAP TANT 10UF 20% 6.3V 1411
CAP TANT 100UF 10% 6.3V 2917
CAP TANT 100UF 20% 6.3V 2917
CAP TANT 100UF 10% 6.3V 2917
CAP TANT 100UF 20% 6.3V 2917
CAP TANT 4.7UF 10% 10V 1411
CAP TANT 4.7UF 20% 10V 1411
CAP TANT 22UF 10% 10V 2312
CAP TANT 22UF 20% 10V 2312
CAP TANT 33UF 10% 10V 2917
CAP TANT 33UF 20% 10V 2917
CAP TANT 47UF 10% 10V 2917
CAP TANT 47UF 20% 10V 2917
CAP TANT 100UF 10% 10V 2917
CAP TANT 100UF 20% 10V 2917
CAP TANT 68UF 10% 10V 2917
CAP TANT 68UF 20% 10V 2917
CAP TANT 220UF 10% 10V 2917
CAP TANT 220UF 20% 10V 2917
CAP TANT 2.2UF 10% 16V 1411
CAP TANT 2.2UF 20% 16V 1411
CAP TANT 4.7UF 10% 16V 1411
CAP TANT 4.7UF 20% 16V 1411
CAP TANT 10UF 10% 16V 1411
CAP TANT 10UF 20% 16V 1411
CAP TANT 10UF 10% 16V 2312
CAP TANT 10UF 20% 16V 2312