MDR Connector Selection Guide Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Interconnect Products
3
MDR
Connector
Selection Guide
Numhen
High Density
Input/Output Connectors
3M Mini Delta Ribbon (MDR) Connectors
Performance and Reliability in Miniature
The Mini Delta Ribbon (MDR) is a half pitch interconnect system from 3M,
designed to meet the needs of high speed/density input/output applications.
With more than 20 years on the market, the MDR system is an established
and well-proven solution for high density I/O.
MDR enjoys widespread acceptance by offering a combination of design features:
n
Shielded shells provide EMI/ESD protection
n
Pre-loaded ribbon contacts provide proven reliable connection
n
IDC U-shaped contacts allow mass termination
n
Wide range of pin counts and form factors enable design flexibility
As one of the world’s most innovative companies, 3M is continually developing its products to meet your I/O needs. The current
range of MDR system components can easily be expanded to meet the specific requirements of a broad range of applications.
The MDR connector system contains a ribbon-style contact based on 0.050" centerlines. Both the receptacle and the mating plug contain
pre-loaded contacts for reliable contact during insertion and withdrawal cycles. The cable connectors utilize an insulation stripping U-contact
to connect to the cable conductor wires. The contact is stamped from a high performance copper alloy, which provides an excellent combination
of mechanical strength, electrical conductivity and corrosion resistance.
Dedicated 3M Cables
for Series 101xx-60x0 EC
Cable Type/Description Round Shielded Round Shielded Jacketed Round Shielded Jacketed Pleated Foil Shielded
Jacketed Discrete Discrete Wire Cable Discrete Wire Cable Cable
Wire Cable
3M Cable Series 3600B 3644B KU-C-KMPVV 90101
Features - Twisted pairs - Twisted pairs - Twisted pairs - Thick jacket for
- Dual shielding - Dual shielding - Reduced crosstalk external applications
- 35 db average shielding - 35 db average shielding - Very flexible - Suitable for 50 Ohm
effectiveness effectiveness unbalanced and 100 Ohm
- Reduced crosstalk - Reduced crosstalk balanced impedance
- CL2 listed for external use - Suitable for 100 Ohm balanced applications
- Wire OD tailored for use with MDR impedance applications - 35 db average shielding
- CL2 listed for external use effectiveness
- Wire OD tailored for use with MDR - Very low crosstalk
- CL2 listed for external use
Conductor Size 28 AWG 28 AWG 28 AWG 30 AWG
Conductor Material Tinned Copper Tinned Copper Tinned Copper Tinned Copper
Conductor Stranding 7 x 0.127 (7x36) 7 x 0.127 (7x36) 7 x 0.127 (7x36) Solid
Conductor Quantity 2 to 100 (1 x 50 Pairs) 14 to 100 (7 x 50 Pairs) 14 to 100 (7 to 50 Pairs) 20 to 100
Primary Insulation PVC Polyolefin PVC TPE
Primary Color Color Coded Color Coded Color Coded Translucent
Jacket Insulation PVC PVC PVC PVC
Jacket Color Beige (Black optional) Beige (Black optional) Cream Gray
Shield Aluminum Foil + Copper Braid Aluminum Foil + Copper Braid Tinned Copper Braid Pleated Copper Foil
Voltage Rating USA / EU [V] N.E.C. 725, CL2 / <50 N.E.C. 725, CL2 / <50 30 / <50 N.E.C. 725, CL2 / <50
Temperature Min. [°C] -20 -20 -20 -
Temperature Max. [°C] +75 +75 +60 +75
UL Recognition / Listing - / 3 - / 3 3 / 3
Flammability UL / CUL N.E.C. 725, CL2 / FT1 N.E.C. 725, CL2 / FT1 VW-1 N.E.C. 725, CL2 / FT1
RoHS compliant 3 3 3 3
Download by Tech Sheet Number: TS-0388 TS-0826 TS-2272 TS-0285
www.3M.com/interconnects
[use the search window]
@éfiflfafizfiwgy \Mle Ammmmiahm: B : M71: panengum lock Gold aaaaa
Wiremount Connectors Boardmount Plug Connectors Specialties Through-Hole Receptacle Connectors SMT Receptacle Connectors SMT Receptacle Connectors Through-Hole Connectors
IDC Wiremount Solder Plug, Shielded Non-Shielded IDC IDC Wiremount Straddlemount Plug Through-Hole Plug, Through-Hole Plug, Right Angle Receptacle, Right Receptacle, Straight, Receptacle, Right Angle, Through-Hole Receptacle, Right Angle, Through Receptacle, Straight, Through-Hole, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded,
Pincount Plug, Shielded Plug Receptacle Right Angle, Shielded Straight Condo Receptacle Angle, SCSI-2 Layout Through-Hole, Solder Tails Solder Tails, Shielded, Diecast -Hole, Solder Tails, Shielded Compliant Pin, Shielded SMT, Straight SMT, Right Angle SMT, Straight Through-Hole, Right Angle SMT, Right Angle Through-Hole, Straight Pincount
14 10114-6000 EC 10114-3000 PC (PE) x10214-62y2 PC x10214-52y2 PC x10214-52y3 PC 10214-55x3 PC 10214-R2xTS 10214-R2xCS 10214-1210 PE 12214-51x0-00 FR 12214-82x0-00 FR 12214-11x0-00 FR 14
20 10120-6000 EC 10120-3000 PC (PE) 10220-0210 EC 10120-x2y2 PC x10220-62y2 PC x10220-52y2 PC x10220-52y3 PC 10220-55x3 PC 10220-R2xCS 10220-22x0 PE 10220-1210 PE 20
26 10126-6000 EC 10126-3000 PC (PE) 10226-0210 EC 10126-900x PL (PC) 10126-x2y2 PC x10226-62y2 PC x10226-52y2 PC x10226-52y3 PC 10226-55x3 PC 10226-R2xTS 10226-R2xCS 10226-22x0 PE 10226-1210 PE 10226-1A10 PE 12226-51x0-00 FR 12226-82x0-00 FR 12226-11x0-00 FR 26
36 10136-6000 EC 10136-3000 PC (PE) 10236-0210 EC 10136-x2y2 PC x10236-62y2 PC x10236-52y2 PC x10236-52y3 PC 10236-55x3 PC 10236-R2xTS 10236-R2xCS 10236-22x0 PE 36
40 10140-6000 EC 10140-3000 PC (PE) 10240-0210 EC 10220-M218 PE x10240-62y2 PC x10240-52y2 PC x10240-52y3 PC 10240-55x3 PC 10240-R2xTS 10240-R2xCS 10240-1210 PE 40
10220-L8A9 PE
50 10150-6000 EC 10150-3000 PC (PE) 10150-8x00 EE 10250-0210 EC 10150-900x PL (PC) 10150-x2y2 PC 10150-4CZ3 PL x10250-62y2 PC x10250-52y2 PC x10250-52y3 PC 10250-55x3 PC 10250-R2xTS 10250-R2xCS 10250-1210 PE 12250-51x0-00 FR 50
68 10168-60x0 EC 10168-8x00 EE 10268-0210 EC 10168-900x PL (PC) 10268-5JBE PC x10268-62y2 PC x10268-52y2 PC x10268-52y3 PC 10268-55x3 PC 10268-R2xTS 10268-R2xCS 68
72 10236-M218 PE 72
80 10180-6000 EC x10280-62y2 PC x10280-52y2 PC x10280-52y3 PC 10280-R2xTS 10280-R2xCS 80
100 101A0-6000 EC 101A0-900x PL (PC) 101A0-4CZ3 PL 10250-M218 PE x102A0-62y2 PC x102A0-52y2 PC x102A0-52y3 PC 100
10250-PB17 PE
10250-L219 PE
136 10268-M218 PE 132
10268-L219 PE
200 102A0-M218 PE 200
Wire Accommodation: PC = 30µ" (0.76 µm) x = 5 normal type Solder Tail Length 0.15" Solder Tail Length 0.134" Solder Tail Length 0.15" Solder Tail Length 0.11" Solder Tail Length 0.11" PCB Press-Fit Hole PCB Press-Fit Hole x = 0 without Jack Socket x = 0 without Jack Socket x = 0 without Jack Socket
x = 0 Black Cover: Gold x = 7 reverse type (3.9 mm) (3.4 mm) Standard (3.9 mm) Standard (2.8 mm) Special (2.8 mm) Standard T = Solder plated C = Cu/pre flux x = 5 with Jack Socket x = 5 with Jack Socket x = 5 with Jack Socket
28 AWG Stranded, PL = " Flash Gold Panel/Board Retention 14–40 postion Order 14–40 postion,
30 AWG Solid Feature PC = Flash x: Panelmount thread size:
(Standard) x = 0 with Strain x: y = : Gold over Ni Blank = -20°C to +85°C x = G M2.5
x = 1 Gray Cover: Relief (Standard) A = Compatible Board 1 = M2.5 panel/M2.5 PC = Flash x: N = -55°C to +105°C Lockstand thread: Panel/Board Retention Ultra low signal skew Ultra low signal skew I/O Mounting Hardware I/O Mounting Hardware I/O Mounting Hardware
26 AWG Solid x = 1 without thickness 1 mm screw lock Gold over Ni Blank = -20°C to +85°C Panel/Board Retention Features y: = 20, 36, 50, 68 pos, x = 0 M2.6 (Special) for high data rate for high data rate for high data rate Jack Sockets Jack Sockets Jack Sockets
(Available in Strain Relief (Standard) B = M2.5 panel/ground lock N = -55°C to +105°C 1 = M2.5 panel/ M2.5 screw lock Panelmount thread size: x = 1 M2.5 (Standard) transmission transmission 12600-S-08 12600-S-08 12600-S-08
68 Contact only) (Special Order) 4 = # 4-40 panel/4-40 Lockstand thread: B = M2.5 panel/ground lock x = H # 4-40 x = H # 4-40 x = 1 M2.5 (Standard) 12600-S-10 12600-S-10 12600-S-10
O = 1.6 mm (Special screw lock y = 0 M2.6 (Special) G = M2.5 panel with 0.86" ground lock (-52y3) Assembly Tooling x = 0 M2.6 (Special) Horizontally 12600-S-12 12600-S-12 12600-S-12
Assembly Press Order) E = # 4-40 panel/ y = 1 M2.5 (Standard) 50100 postion PC = Flash 10991 Stopper Block balanced to resist
10960 ground lock Panel/Board Retention Features y: = Gold over Ni 10992 Press Block tipping during wave TS-2123 TS-2123 TS-2123
Handtool 3829 Solder Tail-Gold Flash 4 = # 4-40 panel/4-40 scew lock soldering
E = # 4-40 panel/ground lock
G = # 4-40 panel with 0.86" ground lock (-52y3)
Plating Wiping 30µ" (0.76 µm) Gold PC = 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 8µ" (0.20 µm) Gold 20µ" (0.50 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 20µ" (0.50 µm) Gold 20µ" (0.50 µm) Gold 20µ" (0.50 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold Plating
Area PE = 20µ" (0.50 µm) Gold 8µ" (0.20 µm) Gold Wiping Area
UL File E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 UL-File
UL Flammability UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL Flammability
Temp. Range -20°C to +85°C -55°C to +105°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -55°C to +85°C See option x: above See option x: above -55°C to +105°C -20°C to +85°C -55°C to +85°C -55°C to +85°C -55°C to +85°C -40°C to +70°C -40°C to +70°C -40°C to +70°C Temp. Range
*RoHS Compliant Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes *RoHS Compliant
Tech Sheet No. TS-0423 TS-0669 TS-0514 TS-0425 TS-0698 TS-0620 TS-0716 TS-0671 TS-2216 TS-0427 TS-0531 TS-0621 TS-0961 TS-0638 TS-0755 TS-0874 TS-2124 TS-2125 TS-2126 Tech Sheet No.
3M Mini Delta Ribbon (MDR) System for I/O Applications, 0.050" x 0.050"
3MMDR Assembly Press 10960
For the assembly of the 3M MDR Wiremount Plug
101XX-60x0 (14-100 pos.) Series onto 3M Round Jacketed
Discrete Wire Cables (e.g. Series 3600, 3647, KU-C-).
Accessories:
n 10960 Hand Press
n 10961 Cutting Unit; includes
2 spare blades (10970-9)
n 10962-2000 Fixture Unit; includes 14, 20, 26, 36,
40, 50, 68, 80 and 100 position
connector stops
n 10964-1 Cable Clamp; Black,14–50 position
n 10964-2 Cable Clamp; Silver, 68–100 position
3MMDR Hand Tool Kit 3829
For the assembly of 3M MDR Wiremount Plug 101xx-60x0 (14-68 pos) Series
onto 3M Round Jacketed Discrete Wire Cables (e.g. Series 3600, 3647, KU-C-).
Samar Tan Length ms" “137/ Thumrrllnh, Solder Tall: 0.15“ Solder Tan Lengm m V"
Wiremount Connectors Boardmount Plug Connectors Specialties Through-Hole Receptacle Connectors SMT Receptacle Connectors SMT Receptacle Connectors Through-Hole Connectors
IDC Wiremount Solder Plug, Shielded Non-Shielded IDC IDC Wiremount Straddlemount Plug Through-Hole Plug, Through-Hole Plug, Right Angle Receptacle, Right Receptacle, Straight, Receptacle, Right Angle, Through-Hole Receptacle, Right Angle, Through Receptacle, Straight, Through-Hole, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded,
Pincount Plug, Shielded Plug Receptacle Right Angle, Shielded Straight Condo Receptacle Angle, SCSI-2 Layout Through-Hole, Solder Tails Solder Tails, Shielded, Diecast -Hole, Solder Tails, Shielded Compliant Pin, Shielded SMT, Straight SMT, Right Angle SMT, Straight Through-Hole, Right Angle SMT, Right Angle Through-Hole, Straight Pincount
14 10114-6000 EC 10114-3000 PC (PE) x10214-62y2 PC x10214-52y2 PC x10214-52y3 PC 10214-55x3 PC 10214-R2xTS 10214-R2xCS 10214-1210 PE 12214-51x0-00 FR 12214-82x0-00 FR 12214-11x0-00 FR 14
20 10120-6000 EC 10120-3000 PC (PE) 10220-0210 EC 10120-x2y2 PC x10220-62y2 PC x10220-52y2 PC x10220-52y3 PC 10220-55x3 PC 10220-R2xCS 10220-22x0 PE 10220-1210 PE 20
26 10126-6000 EC 10126-3000 PC (PE) 10226-0210 EC 10126-900x PL (PC) 10126-x2y2 PC x10226-62y2 PC x10226-52y2 PC x10226-52y3 PC 10226-55x3 PC 10226-R2xTS 10226-R2xCS 10226-22x0 PE 10226-1210 PE 10226-1A10 PE 12226-51x0-00 FR 12226-82x0-00 FR 12226-11x0-00 FR 26
36 10136-6000 EC 10136-3000 PC (PE) 10236-0210 EC 10136-x2y2 PC x10236-62y2 PC x10236-52y2 PC x10236-52y3 PC 10236-55x3 PC 10236-R2xTS 10236-R2xCS 10236-22x0 PE 36
40 10140-6000 EC 10140-3000 PC (PE) 10240-0210 EC 10220-M218 PE x10240-62y2 PC x10240-52y2 PC x10240-52y3 PC 10240-55x3 PC 10240-R2xTS 10240-R2xCS 10240-1210 PE 40
10220-L8A9 PE
50 10150-6000 EC 10150-3000 PC (PE) 10150-8x00 EE 10250-0210 EC 10150-900x PL (PC) 10150-x2y2 PC 10150-4CZ3 PL x10250-62y2 PC x10250-52y2 PC x10250-52y3 PC 10250-55x3 PC 10250-R2xTS 10250-R2xCS 10250-1210 PE 12250-51x0-00 FR 50
68 10168-60x0 EC 10168-8x00 EE 10268-0210 EC 10168-900x PL (PC) 10268-5JBE PC x10268-62y2 PC x10268-52y2 PC x10268-52y3 PC 10268-55x3 PC 10268-R2xTS 10268-R2xCS 68
72 10236-M218 PE 72
80 10180-6000 EC x10280-62y2 PC x10280-52y2 PC x10280-52y3 PC 10280-R2xTS 10280-R2xCS 80
100 101A0-6000 EC 101A0-900x PL (PC) 101A0-4CZ3 PL 10250-M218 PE x102A0-62y2 PC x102A0-52y2 PC x102A0-52y3 PC 100
10250-PB17 PE
10250-L219 PE
136 10268-M218 PE 132
10268-L219 PE
200 102A0-M218 PE 200
Wire Accommodation: PC = 30µ" (0.76 µm) x = 5 normal type Solder Tail Length 0.15" Solder Tail Length 0.134" Solder Tail Length 0.15" Solder Tail Length 0.11" Solder Tail Length 0.11" PCB Press-Fit Hole PCB Press-Fit Hole x = 0 without Jack Socket x = 0 without Jack Socket x = 0 without Jack Socket
x = 0 Black Cover: Gold x = 7 reverse type (3.9 mm) (3.4 mm) Standard (3.9 mm) Standard (2.8 mm) Special (2.8 mm) Standard T = Solder plated C = Cu/pre flux x = 5 with Jack Socket x = 5 with Jack Socket x = 5 with Jack Socket
28 AWG Stranded, PL = " Flash Gold Panel/Board Retention 14–40 postion Order 14–40 postion,
30 AWG Solid Feature PC = Flash x: Panelmount thread size:
(Standard) x = 0 with Strain x: y = : Gold over Ni Blank = -20°C to +85°C x = G M2.5
x = 1 Gray Cover: Relief (Standard) A = Compatible Board 1 = M2.5 panel/M2.5 PC = Flash x: N = -55°C to +105°C Lockstand thread: Panel/Board Retention Ultra low signal skew Ultra low signal skew I/O Mounting Hardware I/O Mounting Hardware I/O Mounting Hardware
26 AWG Solid x = 1 without thickness 1 mm screw lock Gold over Ni Blank = -20°C to +85°C Panel/Board Retention Features y: = 20, 36, 50, 68 pos, x = 0 M2.6 (Special) for high data rate for high data rate for high data rate Jack Sockets Jack Sockets Jack Sockets
(Available in Strain Relief (Standard) B = M2.5 panel/ground lock N = -55°C to +105°C 1 = M2.5 panel/ M2.5 screw lock Panelmount thread size: x = 1 M2.5 (Standard) transmission transmission 12600-S-08 12600-S-08 12600-S-08
68 Contact only) (Special Order) 4 = # 4-40 panel/4-40 Lockstand thread: B = M2.5 panel/ground lock x = H # 4-40 x = H # 4-40 x = 1 M2.5 (Standard) 12600-S-10 12600-S-10 12600-S-10
O = 1.6 mm (Special screw lock y = 0 M2.6 (Special) G = M2.5 panel with 0.86" ground lock (-52y3) Assembly Tooling x = 0 M2.6 (Special) Horizontally 12600-S-12 12600-S-12 12600-S-12
Assembly Press Order) E = # 4-40 panel/ y = 1 M2.5 (Standard) 50–100 postion PC = Flash 10991 Stopper Block balanced to resist
10960 ground lock Panel/Board Retention Features y: = Gold over Ni 10992 Press Block tipping during wave TS-2123 TS-2123 TS-2123
Handtool 3829 Solder Tail-Gold Flash 4 = # 4-40 panel/4-40 scew lock soldering
E = # 4-40 panel/ground lock
G = # 4-40 panel with 0.86" ground lock (-52y3)
Plating Wiping 30µ" (0.76 µm) Gold PC = 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 8µ" (0.20 µm) Gold 20µ" (0.50 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 20µ" (0.50 µm) Gold 20µ" (0.50 µm) Gold 20µ" (0.50 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold Plating
Area PE = 20µ" (0.50 µm) Gold 8µ" (0.20 µm) Gold Wiping Area
UL File E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 UL-File
UL Flammability UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL Flammability
Temp. Range -20°C to +85°C -55°C to +105°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -55°C to +85°C See option x: above See option x: above -55°C to +105°C -20°C to +85°C -55°C to +85°C -55°C to +85°C -55°C to +85°C -40°C to +70°C -40°C to +70°C -40°C to +70°C Temp. Range
*RoHS Compliant Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes *RoHS Compliant
Tech Sheet No. TS-0423 TS-0669 TS-0514 TS-0425 TS-0698 TS-0620 TS-0716 TS-0671 TS-2216 TS-0427 TS-0531 TS-0621 TS-0961 TS-0638 TS-0755 TS-0874 TS-2124 TS-2125 TS-2126 Tech Sheet No.
3M Mini Delta Ribbon (MDR) System for I/O Applications, 0.050" x 0.050"
Wire Accomm odations and Accessories
Part Number Technical Sheet Type Cable Shell Dust Cover Tooling
101xx-3000 TS-0669 Shielded Solder Plug Discrete 24-30 AWG 103xx-52F0
103xx-52y0-008
103xx-42y0-008
101xx-60x0 TS-0423 Shielded IDC Plug Discrete 26-30 AWG See Chart 10960 Hand Tool 3829
101xx-8000 TS-0514 Non-Shielded IDC Plug 0.025" pitch flat N/A 10980-3
Solid 30 AWG 3412-102xx
101xx-900A TS-0698 Straddlemount Plug - N/A TS-0399 N/A
102xx-0210 TS-0425 Panelmount IDC Receptacle 0.050" pitch flat N/A 10951
28-30 AWG
102xx-R2xxS TS-0961 Boardmount Compliant Pin Shielded Receptacle - N/A 10991-xx / 10992-xx
MDR Screws
For Boardlock and
Panel Mounting
TS-0142
MDR Jack Sockets
For I/O
Panel Mounting
TS-0142
Wiremount Connectors Boardmount Plug Connectors Specialties Through-Hole Receptacle Connectors SMT Receptacle Connectors SMT Receptacle Connectors Through-Hole Connectors
IDC Wiremount Solder Plug, Shielded Non-Shielded IDC IDC Wiremount Straddlemount Plug Through-Hole Plug, Through-Hole Plug, Right Angle Receptacle, Right Receptacle, Straight, Receptacle, Right Angle, Through-Hole Receptacle, Right Angle, Through Receptacle, Straight, Through-Hole, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded,
Pincount Plug, Shielded Plug Receptacle Right Angle, Shielded Straight Condo Receptacle Angle, SCSI-2 Layout Through-Hole, Solder Tails Solder Tails, Shielded, Diecast -Hole, Solder Tails, Shielded Compliant Pin, Shielded SMT, Straight SMT, Right Angle SMT, Straight Through-Hole, Right Angle SMT, Right Angle Through-Hole, Straight Pincount
14 10114-6000 EC 10114-3000 PC (PE) x10214-62y2 PC x10214-52y2 PC x10214-52y3 PC 10214-55x3 PC 10214-R2xTS 10214-R2xCS 10214-1210 PE 12214-51x0-00 FR 12214-82x0-00 FR 12214-11x0-00 FR 14
20 10120-6000 EC 10120-3000 PC (PE) 10220-0210 EC 10120-x2y2 PC x10220-62y2 PC x10220-52y2 PC x10220-52y3 PC 10220-55x3 PC 10220-R2xCS 10220-22x0 PE 10220-1210 PE 20
26 10126-6000 EC 10126-3000 PC (PE) 10226-0210 EC 10126-900x PL (PC) 10126-x2y2 PC x10226-62y2 PC x10226-52y2 PC x10226-52y3 PC 10226-55x3 PC 10226-R2xTS 10226-R2xCS 10226-22x0 PE 10226-1210 PE 10226-1A10 PE 12226-51x0-00 FR 12226-82x0-00 FR 12226-11x0-00 FR 26
36 10136-6000 EC 10136-3000 PC (PE) 10236-0210 EC 10136-x2y2 PC x10236-62y2 PC x10236-52y2 PC x10236-52y3 PC 10236-55x3 PC 10236-R2xTS 10236-R2xCS 10236-22x0 PE 36
40 10140-6000 EC 10140-3000 PC (PE) 10240-0210 EC 10220-M218 PE x10240-62y2 PC x10240-52y2 PC x10240-52y3 PC 10240-55x3 PC 10240-R2xTS 10240-R2xCS 10240-1210 PE 40
10220-L8A9 PE
50 10150-6000 EC 10150-3000 PC (PE) 10150-8x00 EE 10250-0210 EC 10150-900x PL (PC) 10150-x2y2 PC 10150-4CZ3 PL x10250-62y2 PC x10250-52y2 PC x10250-52y3 PC 10250-55x3 PC 10250-R2xTS 10250-R2xCS 10250-1210 PE 12250-51x0-00 FR 50
68 10168-60x0 EC 10168-8x00 EE 10268-0210 EC 10168-900x PL (PC) 10268-5JBE PC x10268-62y2 PC x10268-52y2 PC x10268-52y3 PC 10268-55x3 PC 10268-R2xTS 10268-R2xCS 68
72 10236-M218 PE 72
80 10180-6000 EC x10280-62y2 PC x10280-52y2 PC x10280-52y3 PC 10280-R2xTS 10280-R2xCS 80
100 101A0-6000 EC 101A0-900x PL (PC) 101A0-4CZ3 PL 10250-M218 PE x102A0-62y2 PC x102A0-52y2 PC x102A0-52y3 PC 100
10250-PB17 PE
10250-L219 PE
136 10268-M218 PE 132
10268-L219 PE
200 102A0-M218 PE 200
Wire Accommodation: PC = 30µ" (0.76 µm) x = 5 normal type Solder Tail Length 0.15" Solder Tail Length 0.134" Solder Tail Length 0.15" Solder Tail Length 0.11" Solder Tail Length 0.11" PCB Press-Fit Hole PCB Press-Fit Hole x = 0 without Jack Socket x = 0 without Jack Socket x = 0 without Jack Socket
x = 0 Black Cover: Gold x = 7 reverse type (3.9 mm) (3.4 mm) Standard (3.9 mm) Standard (2.8 mm) Special (2.8 mm) Standard T = Solder plated C = Cu/pre flux x = 5 with Jack Socket x = 5 with Jack Socket x = 5 with Jack Socket
28 AWG Stranded, PL = " Flash Gold Panel/Board Retention 14–40 postion Order 14–40 postion,
30 AWG Solid Feature PC = Flash x: Panelmount thread size:
(Standard) x = 0 with Strain x: y = : Gold over Ni Blank = -20°C to +85°C x = G M2.5
x = 1 Gray Cover: Relief (Standard) A = Compatible Board 1 = M2.5 panel/M2.5 PC = Flash x: N = -55°C to +105°C Lockstand thread: Panel/Board Retention Ultra low signal skew Ultra low signal skew I/O Mounting Hardware I/O Mounting Hardware I/O Mounting Hardware
26 AWG Solid x = 1 without thickness 1 mm screw lock Gold over Ni Blank = -20°C to +85°C Panel/Board Retention Features y: = 20, 36, 50, 68 pos, x = 0 M2.6 (Special) for high data rate for high data rate for high data rate Jack Sockets Jack Sockets Jack Sockets
(Available in Strain Relief (Standard) B = M2.5 panel/ground lock N = -55°C to +105°C 1 = M2.5 panel/ M2.5 screw lock Panelmount thread size: x = 1 M2.5 (Standard) transmission transmission 12600-S-08 12600-S-08 12600-S-08
68 Contact only) (Special Order) 4 = # 4-40 panel/4-40 Lockstand thread: B = M2.5 panel/ground lock x = H # 4-40 x = H # 4-40 x = 1 M2.5 (Standard) 12600-S-10 12600-S-10 12600-S-10
O = 1.6 mm (Special screw lock y = 0 M2.6 (Special) G = M2.5 panel with 0.86" ground lock (-52y3) Assembly Tooling x = 0 M2.6 (Special) Horizontally 12600-S-12 12600-S-12 12600-S-12
Assembly Press Order) E = # 4-40 panel/ y = 1 M2.5 (Standard) 50100 postion PC = Flash 10991 Stopper Block balanced to resist
10960 ground lock Panel/Board Retention Features y: = Gold over Ni 10992 Press Block tipping during wave TS-2123 TS-2123 TS-2123
Handtool 3829 Solder Tail-Gold Flash 4 = # 4-40 panel/4-40 scew lock soldering
E = # 4-40 panel/ground lock
G = # 4-40 panel with 0.86" ground lock (-52y3)
Plating Wiping 30µ" (0.76 µm) Gold PC = 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 8µ" (0.20 µm) Gold 20µ" (0.50 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 20µ" (0.50 µm) Gold 20µ" (0.50 µm) Gold 20µ" (0.50 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold Plating
Area PE = 20µ" (0.50 µm) Gold 8µ" (0.20 µm) Gold Wiping Area
UL File E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 E68080 UL-File
UL Flammability UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL Flammability
Temp. Range -20°C to +85°C -55°C to +105°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -20°C to +85°C -55°C to +85°C See option x: above See option x: above -55°C to +105°C -20°C to +85°C -55°C to +85°C -55°C to +85°C -55°C to +85°C -40°C to +70°C -40°C to +70°C -40°C to +70°C Temp. Range
*RoHS Compliant Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes *RoHS Compliant
Tech Sheet No. TS-0423 TS-0669 TS-0514 TS-0425 TS-0698 TS-0620 TS-0716 TS-0671 TS-2216 TS-0427 TS-0531 TS-0621 TS-0961 TS-0638 TS-0755 TS-0874 TS-2124 TS-2125 TS-2126 Tech Sheet No.
MDR Connector Mating Chart
Part No. Tech Sheet Description Surfacemount Through-Hole
Straight Right Angle Straight Right Angle Condo
101xx-3000 TS-0669 MDR Solder Plug, Shielded 102xx-22x0 PE 102xx-1210 PE 102xx-62x2 PC 102xx-55x3 PC 102xx-M218
101xx-60x0 TS-0423 MDR IDC Wiremount Plug, Shielded 10226-1A10 XE 102xx-52xx PC 10220-L8A9 PE
102xx-1S10 XE 10250-PB17 PE
101xx-900x TS-0698 MDR Straddlemount Plug N/A 102xx-1210 PE 102xx-62x2 PC 102xx-55x3 PC N/A
102xx-1S10 XE 102xx-52xx PC
Part No. Tech Sheet Description Straddlemount Wiremount Solder
102xx-0210 TS-0425 MDR Boardmount Plug 101xx-900x 101xx-60x0 xx 101xx-3000 xx
102xx-R2xxS TS-0961
3M Shrunk Delta Ribbon System
SMT Receptacle Connectors SMT Receptacle Connectors Through-Hole Connectors
Receptacle, Shielded, Die-Cast Receptacle, Receptacle, Shielded, Receptacle, Shielded Receptacle, Shielded, Receptacle, Shielded, Receptacle, Shielded,
SMT, Straight Shielded, SMT, Right Angle SMT, Right Angle SMT, Straight Through-Hole, Right Angle SMT, Right Angle Through-Hole, Straight Pincount
10214-1S10-PC 10214-1210 PE 12214-51x0-00 FR 12214-82x0-00 FR 12214-11x0-00 FR 14
10220-22x0 PE 10220-1S10-PC 10220-1210 PE 20
10226-22x0 PE 10226-1S10-PC 10226-1210 PE 10226-1A10 PE 12226-51x0-00 FR PE 12226-82x0-00 FR 12226-11x0-00 FR 26
10236-22x0 PE 36
10240-1S10-PC 10240-1210 PE 40
10250-1S10-PC 10250-1210 PE 12250-51X0-00 FR 50
68
72
80
100
132
200
X = 0 without Jack Socket X = 0 without Jack Socket X = 0 without Jack Socket
X = 5 with Jack Socket X = 5 with Jack Socket X = 5 with Jack Socket
Panel/Board Retention Rugged die-cast body Ultra low signal skew Ultra low signal skew I/O Mounting Hardware I/O Mounting Hardware I/O Mounting Hardware
for high data rate resists tipping during for high data rate for high data rate Jack Sockets Jack Sockets Jack Sockets
automated soldering transmission transmission 12600-S-08 12600-S-08 12600-S-08
operations 12600-S-10 12600-S-10 12600-S-10
x = 1 M2.5 (Standard) Horizontally balanced 12600-S-12 12600-S-12 12600-S-12
x = 0 M2.6 (Special) Ultra low signal skew to resist tipping
for high data rate during wave soldering TS-2123 TS-2123 TS-2123
transmission
20µ" (0.76 µm) Gold L = 8 µ" Gold with Lubricant 20µ" (0.76 µm) Gold 20µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold 30µ" (0.76 µm) Gold Plating Wiping
Treatment, E = 20 µ" Gold, Area
C = 30 µ" Gold
E68080 E68080 E68080 E68080 E68080 E68080 E68080 UL-File
UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL-Flammability
-55˚C to +85˚C -55˚C to +85˚C -55˚C to +85˚C -55˚C to +85˚C -40˚C to +70˚C -40˚C to +70˚C -40˚C to +70˚C Temp. Range
Yes Yes Yes Yes Yes Yes Yes *RoHS Compliant
TS-0638 TS-2242 TS-0755 TS-0874 TS-2124 TS-2125 TS-2126 Tech Sheet No.
Plastic Metal Metal
Dedicated
Connectors
10314-3210-000 10314-A200-00 10314- A500-00 10114-6000 EC
10320-3210-000 10320-A200-00 10320-1230-00 10120-6000 EC
10326-3210-000 10326-A200-00 10326- A500-00 10326-1230-00 10126-6000 EC
10336-3210-000 10326-32J0-00x 10336-A200-00 10336- A500-00 10336-1230-00 10136-6000 EC
10340-3210-000 10340-A200-00 10340- A500-00 10340-1230-00 10140-6000 EC
10350-3210-000 10350-3280-000-x 10350-32J0-00x 10350-A200-00 10350- A500-00 10350-1230-00 10150-6000 EC
10368-3210-000 10368-3280-000-x 10368-32J0-00x 10368-A200-00 10368- A500-00 10368-12R1-00 10168-6000 EC
10380-3280-000-x 10380- A500-00 10380-12R1-00 10180-6000 EC
103A0-A200-00 103A0-12R1-00 101A0-6000 EC
Beige (Standard) Cable Exit Inside Beige (Standard) Comments
Options: Medium Gray, Diameter x:
Black of Bushing x: 0 = Beige (Standard)
= 8,0 mm 9 = 9,0 mm 3 = Medium Gray (Special)
0 = 10.0 mm 6 = Black (Special)
1 = 11.0 mm
UL 94V-0 UL 94V-0 UL 94V-0 UL Flammability
Yes Yes Yes Yes Yes Yes *RoHS Compliant
3600 3600 3600 3600 3600 3749 Dedicated
3647 3647 3647 3647 3647 90102, 90201 Cables for Series
KU-C-.. KU-C-.. KU-C-.. KU-C-.. KU-C-.. 90111, 90211 (101xx-60x0 EC)
TS-0571 TS-0534 TS-0535 TS-0341 TS-0394 TS-0655 (-1230-00) Tech Sheet No.
TS-0396 (-1230-00)
TS-0666 (-12R1)
3M Shielded Cable Junction Shell Round Flat
Plastic
Dedicated
Connectors
10314-52A0-008 10314-52F0-008 10314-42A0-008 10314-42F0-008 10114-3000 PC (PE)
10320-52A0-008 10320-52F0-008 10320-42A0-008 10320-42F0-008 10120-3000 PC (PE)
10326-52A0-008 10326-52F0-008 10326-42A0-008 10326-42F0-008 10126-3000 PC (PE)
10336-52A0-008 10336-52F0-008 10336-42A0-008 10336-42F0-008 10136-3000 PC (PE)
10140-3000 PC (PE)
10350-52A0-008 10350-52F0-008 10350-42A0-008 10350-42F0-008 10150-3000 PC (PE)
Plastic Shell, Unshielded Plastic Shell, Unshielded Plastic Shell, Unshielded Plastic Shell, Unshielded Comments
Groundplate attached Groundplate attached
M2.6 Jack Screw Latch M2.6 Jack Screw Latch
UL 94V-0 UL 94V-0 UL 94V-0 UL 94V-0 UL Flammability
Yes Yes Yes Yes *RoHS Compliant
Dedicated Cables for
Solderable discrete wire round cable Series 101xx-3000
(101xx-60x0 EC)
Contact your local TS-0670 Contact your local Contact your local Tech Sheet No.
3M sales office 3M sales office 3M sales office
3M Unshielded Round Cable Junction Shell
High Speed MDR Cable Assemblies
3M Mini Delta Ribbon (MDR) High Speed Transmission System
The 3M MDR High Speed Transmission System is a digital interconnect system designed to meet the needs of today’s
high performance data transmission applications.
Low Voltage Differential Signaling (LVDS) technology meets the requirements for a general purpose, high bandwidth interface for serial
and parallel data at speeds up to 655 Mbps. The LVDS Standard is based on the use of 100 Ohm differential impedance transmission medium
from driver to receiver. Signal skew is the largest factor inhibiting speed within a system and can occur at all points along the transmission
path: driver to receiver circuits, circuit board traces, cables and connectors. Both types of skew within pair skew and channel skew can
prohibit optimum performance in high speed transmission systems. 3M MDR Connectors provide an excellent solution for the demanding
requirements of LVDS applications.
3M MDR High Speed Cable Assemblies for
Camera Link® Standard Machine Vision Applications
n Supports the Automated Imaging Association’s Camera Link Standard
for industrial camera to frame grabber communications
n 11 shielded twisted pairs and four drain wires
n Entire cable bundle is shielded with foil and braid
for additional signal protection
n Rugged MDR ribbon type contact
n Rugged thumbscrew retention
n EMI shielded junction shell in either plastic or
overmolded construction
n RoHS* compliant
3M Shrunk Delta Ribbon (SDR) High Speed Cable Assemblies
for Mini Camera Link® Standard Machine Vision Applications
n Supports AIA Industrial Mini Camera Link Standard
for new Mini C/L camera to frame grabber applications
n 11 shielded twisted pairs with four drain wires
n Entire cable bundle is shielded with foil and braid
for additional signal protection
n Rugged ribbon contact type
n Rugged thumbscrew retention
n Available right angle overmolded SDR backshells
eliminate bend radius
n EMI shielded cable assembly
n
Available in configurations to mate between Mini Camera Link
and Camera Link products
3M LVDS/TMDS High Speed Cable Assemblies
Transmission Systems
n Several shielded differential pairs (according to application)
n Supports VESA/DFP standard for 20-position MDR at host device
n LCD monitor assembly for Panel Link/TMDS interface
n Solution for Digital Displays, Datacom and Telecom applications
n Supports LVDS FP Link, Flat Link, Channel Link,
Panel Link/TMDS electrical interfaces
n Each differential twin-ax pair has foil shield and drain wire
n Entire cable bundle is shielded with foil and braid
for additional signal protection
n Rugged MDR ribbon type contact
n Quick release latches or thumbscrews
n RoHS* compliant
*RoHS Statement:
“RoHS Compliant 2005/95/EC” means that the product or part
(“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC,
as amended by Commission Decision 2005/618/EC, unless the
substance is in an application that is exempt under EU RoHS.
This information represents 3M
s knowledge and belief, which
may be based in whole or in part on information provided by
third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s
Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with
the Warranty (see back cover).
Electronic Solutions Division
Interconnect Products
6801 River Place Blvd.
Austin, TX 78726-9000
800/225 5373
Fax 800/325 5329
www.3M.com/interconnects
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
80-4000-1965-1 (080810) K/TG-1
3
3M is a trademark of 3M Company. Channel Link is a trademark of National Semiconductor. Flat Link is a trademark
of Texas Instruments. Mini Camera Link and Camera Link are certification marks of Automated Imaging Association.
Panel Link is a trademark of Silicon Image, Inc.
Important Notice
Before using this product, you must evaluate it and determine if it is suitable for your intended application.
You assume all risks and liability associated with such use.
Warranty; Limited Remedy; Limited Liability.
3M’s product warranty is stated in its Product Literature available upon request. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE.
If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M
product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any loss or damage arising
from this 3M product, whether direct, indirect, special, incidental or consequential regardless of the legal theory asserted.

Products related to this Datasheet

CABLE ASSY MDR 20POS M-M 2.0M