BGU7004 GPS LNA Eval Brd Manual Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
UM10491 Rev. 1.0 — 14 June 2011 User manual Document information Info Content Keywords LNA. GF'S. BGU7004 Abstract This document explains the BGU7004 AEC-Q100 qualmed GPS low founded by Philips
UM10491
User manual for the BGU7004 GPS LNA evaluation board
Rev. 1.0 14 June 2011
User manual
Document information
Info
Keywords
Abstract
NXP Semiconductors U M10491 BGU7004 GPS LNA EVB Revision history Rev Date Description 10 20110614 FirstRelease, Contact information httgzllwwwnxgcom salesaddresses@nxg.com ummm om a v mm M "gm mime User manual Rev. 1.0—14Juna 2011 20' 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
2 of 15
Contact information
For additional information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Revision history
Rev
Date
Description
1.0
20110614
First Release.
NXP Semiconductors U M1 0491 BGU7004 GPS LNA EVB 1. Introduction asunnS GPS LNA Eva van“ a.) . i . . E . . . . Flg 1. BGU7004 GPS LNA evaluatlon board uMImI cuxpav 2cm mmmmm User manual Rev. 1.0 — 14 June 2011 3 al15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
3 of 15
1. Introduction
NXP Semiconductors’ BGU7004 is an AEC-Q100 qualified low-noise amplifier for GPS
receiver applications in a plastic, leadless 6 pin, extremely thin small outline SOT886
package. It has a gain of 16.5 dB gain and a noise figure of 0.8 dB, It has superior
linearity performance to suppress interference and noise from co-habitation cellular
transmitters while retaining sensitivity.
The LNA has been designed using NXP Semiconductors’ advanced 110 GHz fT SiGe:C
process. The BGU7004 only requires two external components, one series inductor for
input matching and one decoupling capacitor. The BGU7004 contains one RF stage and
internal bias that is temperature stabilized. It is also supplied with an enable function
allowing it to be controlled by a logic signal.
The BGU7004 is ideal for use as GPS LNA in handsets, PDA’s and PND’s.
The GPS LNA evaluation board (EVB) see Fig 1. is designed to evaluate the
performance of the BGU7004 applied as a GPS LNA. In this document, the application
diagram, board layout, bill of materials, and typical results are given, as well as some
explanations on
GPS related performance parameters like out-of-band input third-order intercept point,
gain compression under jamming and noise under jamming.
Fig 1. BGU7004 GPS LNA evaluation board
NXP Semiconductors U M10491 BGU7004 GPS LNA EVB 2. General description 3. Application Board umnm oNxPav znn M‘ngmsr‘nrvad User manual Rev. 1.0—14Juna 2011 40' 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
4 of 15
2. General description
NXP Semiconductors’ BGU7004 GPS low noise amplifier is dedicated for the GPS
frequency band. The integrated biasing circuit is temperature stabilized, which maintains
a constant current over temperature. It also enables the superior linearity performance of
the BGU7004. It is also supplied with an enable function that allows it to be controlled
with a logic signal. In disabled mode it only consumes less than 1µA.
The output of the BGU7004 is internally matched for 1575.42 MHz whereas only one
series inductor at the input is needed to achieve the best RF performance. Both the input
and output are AC coupled via an integrated capacitor.
Only two external components are required to build a GPS LNA with the following
advantages:
Low noise;
High gain;
High linearity under jamming;
Very low package height 0.5mm;
Low current consumption;
Short power settling time;
The data sheet of the BGU7004 is available, and it is called “SiGe:C Low Noise Amplifier
MMIC for GPS applications”
3. Application Board
The BGU7004 GPS LNA evaluation board simplifies the evaluation of the BGU7004 GPS
LNA for the GPS application. The evaluation board enables testing of the device
performance and requires no additional support circuitry. The board is fully assembled
with the BGU7004, including the input series inductor as well as a decoupling capacitor
to optimize the performance. The board is supplied with two SMA connectors for input
and output connection to RF test equipment. The BGU7004 can operate from a 1.5V to
2.85V single supply and consumes about 5 mA.
NXP Semiconductors U M10491 uMImI BGU7004 GPS LNA EVB X3 GND V V en E: x4 E , JU1 c1 \5 —"—E RFin L1 N RFout x1.§—~m_3 BGU7004>5—?7_ X2 / /2 I77 Flg Z. Clrcult dlagram ol the EGU7004 evaluatlan board Board Layout Flg 3. Prlnted clrcult hoard lay-out of the BGU7004 GPS LNA evaluatlan baard cum v mu m Mmsmmvnd Usar manual Rev. 1.0—14Juna 2011 5cl15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
5 of 15
3.1 Application Circuit
The circuit diagram of the evaluation board is shown in Fig 2.
With jumper JU1 the enable pin can be controlled to either to Vcc or GND.
Fig 2. Circuit diagram of the BGU7004 evaluation board
3.2 Board Layout
Fig 3. Printed circuit board lay-out of the BGU7004 GPS LNA evaluation board
NXP Semiconductors U M10491 BGU7004 GPS LNA EVB A good PCB layou e BGU7004 can ntrolled impeda oupling capac lines it may he device. ance. E The m EBA 2Uum Cu 0.2mm FR4 critical 0.8mm FR4 only for 20mm Cu _ — 20mm Cu _ Fig 4‘ Stack of the PCB material Table 1 BOM of (he BGU7004 GPS LNA EVB v2.1 Designator Description Foolprinl Value Supplier Name/type Comment & BGU7004 1.45x1 .1 mm LNA MMIC PCB v2.1 35x20mm BGU7004 GPS LNA EVB C1 Capaciior 0402 1nF Murata GRM1555 Decoupling L1 Inducior 0402 5.6nH Murata/LQW15A High 0 low Rs Inpui marching X1.X2 SMA RF - - Johnson, End launch SMA RF inpuil RF X3 DC header - - Molex. PCB header, Righi Angle, 1 Bias connecmr X4 JUMPER - - Molex. PCB header, Venical, 1 row. ConneciV lo JU1 Jumper uwmm oNxPav 2m WWW.“ User manual Rev. 1.0—14Juna 2011 60115
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
6 of 15
3.3 PCB layout
A good PCB layout is an essential part of an RF circuit design. The evaluation board of
the BGU7004 can serve as a guideline for laying out a board using the BGU7004. Use
controlled impedance lines for all high frequency inputs and outputs. Bypass Vcc with
decoupling capacitors, preferably located as close as possible to the device. For long
bias lines it may be necessary to add decoupling capacitors along the line further away
from the device. Proper grounding of the GND pins is also essential for good RF
performance. Either connect the GND pins directly to the ground plane or through vias, or
do both. The material that has been used for the evaluation board is FR4 using the stack
shown in Fig 4
Fig 4. Stack of the PCB material
Material supplier is ISOLA DURAVER; r = 4.6 - 4.9: Tan= 0.02
3.4 Bill of materials
Table 1 BOM of the BGU7004 GPS LNA EVB v2.1
Designator
Description
Footprint
Value
Supplier Name/type
Comment
Ac
BGU7004
1.45x1.1mm
LNA MMIC
PCB
v2.1
35x20mm
BGU7004 GPS LNA EVB
C1
Capacitor
0402
1nF
Murata GRM1555
Decoupling
L1
Inductor
0402
5.6nH
Murata/LQW15A High Q low Rs
Input matching
X1,X2
SMA RF
connector
-
-
Johnson, End launch SMA
142-0701-841
RF input/ RF
output
X3
DC header
-
-
Molex, PCB header, Right Angle, 1
row, 3 way 90121-0763
Bias connector
X4
JUMPER
stage
-
-
Molex, PCB header, Vertical, 1 row,
3 way 90120-0763
Connect Ven to
Vcc or separate
Ven voltage
JU1
Jumper
3.4.1 Series inductor
The evaluation board is supplied with Murata LQW15series inductor of 5.6nH. This is a
wire wound type of inductor with high quality factor (Q) and low series resistance (Rs).
This type of inductor is recommended in order to achieve the best noise performance.
High Q inductors from other suppliers can be used. If it is decided to use other low cost
inductors with lower Q and higher Rs the noise performance will degrade.
0.2mm FR4 critical
0.8mm FR4 only for
mechanical rigidity of PCB
20um Cu
20um Cu
20um Cu
NXP Semiconductors U M10491 BGU7004 GPS LNA EVB 4. Required Equipment 5. Connections and setup uMiM‘JI oNxPav znn Mingmsr‘nrvad User manual Rev. 1.0—14 June 2011 70' 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
7 of 15
4. Required Equipment
In order to measure the evaluation board the following is necessary:
DC Power Supply up to 30 mA at 1.5 V to 2.85 V;
Two RF signal generators capable of generating an RF signal at the operating
frequency of 1575.42 MHz, as well as the jammer frequencies 850 MHz, 1713.42
MHz, 1850 MHz and 1851.42 MHz;
An RF spectrum analyzer that covers at least the operating frequency of 1575.42
MHz as well as a few of the harmonics, so up to 6 GHz should be sufficient;
“Optional” a version with the capability of measuring noise figure is convenient;
Amp meter to measure the supply current (optional);
A network analyzer for measuring gain, return loss and reverse Isolation;
Noise figure analyzer and noise source;
Directional coupler;
Proper RF cables.
5. Connections and setup
The BGU7004 GPS LNA evaluation board is fully assembled and tested. Please follow
the steps below for a step-by-step guide to operate the evaluation board and testing the
device functions.
1. Connect the DC power supply to the Vcc, and GND terminals. Set the power supply to
the desired supply voltage, between 1.5 V and 2.85 V, but never exceed 3.1 V as it
might damage the BGU7004.
2. Jumper JU1 is connected between the Vcc terminal of the evaluation board and the
Ven pin of the BGU7004.
3. To evaluate the power on settling time ton and the power off settling time toff, it is also
possible to use a separate voltage on the Ven, eventually this voltage can be supplied
by a pulse generator. In this case jumper JU1 should be removed. The definition of
ton is the time from 10 % to 90 % of the maximum signal level and for toff the time from
90 % to 10 % of the maximum signal level.
4. Connect the RF signal generator and the spectrum analyzer to the RF input and the
RF output of the evaluation board, respectively. Do not turn on the RF output of the
Signal generator yet, set it to -40 dBm output power at 1575.42 MHz, set the
spectrum analyzer at 1575.42 MHz center frequency and a reference level of 0 dBm.
5. Turn on the DC power supply and it should read approximately 5 mA.
6. Enable the RF output of the generator; the spectrum analyzer displays a tone of
around –25 dBm at 1575.42 MHz.
7. Instead of using a signal generator and spectrum analyzer one can also use a
network analyzer in order to measure gain as well as in- and output return loss.
8. For noise figure evaluation, either a noise-figure analyzer or a spectrum analyzer with
noise option can be used. The use of a 15 dB noise source, like the Agilent 364B is
recommended. When measuring the noise figure of the evaluation board, any kind of
adaptors, cables etc between the noise source and the evaluation board should be
avoided, since this affects the noise performance.
NXP Semiconductors U M1 0491 BGU7004 GPS LNA EVB eeded. A oise-fig Fig 12 Fig 5. EGU7004 evaluation board including its connections 6. Linearity Fig 6 Fig 7 and Fig 8 uMlM‘JI am a v 2011 All ngmsmnrvad User manual Rev. 1.0— 14 June 2011 3 nl 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
8 of 15
9. For noise under jamming conditions, the following is needed. A 15dB ENR noise
source, a directional coupler, GPS band pass filter, a noise-figure analyzer or a
spectrum analyzer with noise option can be used. See Fig 12
Fig 5. BGU7004 evaluation board including its connections
6. Linearity
At the average power levels of –130 dBm that have to be received by a GPS receiver,
the system will not have in-band intermodulation problems caused by the GPS-signal
itself. Strong out-of-band cell phone TX jammers however can cause linearity problems,
and result in third-order intermodulation products in the GPS frequency band.
6.1 Out-of-Band input third-order Intercept point
This parameter is being measured by a two-tone measurement where the carriers have
been chosen as L1 + 138 MHz and L1 + 276 MHz. Where L1 is the center of the GPS
band, 1575.42 MHz. So the two carriers are 1713.42 MHz and 1851.42 MHz that can be
seen as two TX jammers in UMTS FDD and GSM1800 cell phone systems.
One third-order product (2f1-f2) generated in the LNA due to amplifier third order non-
linearities can fall at the desired 1575.42-MHz frequency as follows.
2f1-f2=2(1713.42 MHz)-1851.42 MHz=1575.42 MHz
This third-order product can influence the sensitivity of the GPS receiver drastically. So
this third-order intermodulation product needs to be as low as possible, meaning the out-
of-band intercept point must be as high as possible.
Fig 6, Fig 7 and Fig 8 show the O_IIP3 of the BGU7004 at different supply voltages.
NXP Semiconductors UM10491 BGU7004 GPS LNA EVB 0 up: mm v“ :1 5v W: W v..:1 W m Pu m mm 0 “"3“” \ PM DrHPkOfiSdEm 2n @5ng n in 2D 2H m on an an an an 4m mu an an 2:: 4:: U 1“ mm; 1“ 'm j] '2” m U 1” mum 2" Fig 6‘ 0-IIP3 at Van =1i5 V Fig 7‘ 0-IIP3 at VEC =1.8 V 0 M \m‘ v.. =2 asv m M (namy 2n n 2H m an an mu m an in 4n n «a mm m Fig 8‘ 0-IIP3 at Van = 285 V efore, sig iiy probl ion in-b ers ho Fig 9. umam User manual Rsv.1.0 — 14 June 2011 oNxPav 2nn anmsmilwad 90'15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
9 of 15
Fig 6. O-IIP3 at Vcc = 1.5 V
Fig 7. O-IIP3 at Vcc = 1.8 V
Fig 8. O-IIP3 at Vcc = 2.85 V
6.2 In-band 1dB gain compression due to 850 MHz and 1850 MHz jammers
As already stated before, signal levels in the GPS frequency band of –130 dBm average
will not cause linearity problems in the GPS band itself. This of course is also valid for the
1 dB gain compression in-band. The 1 dB compression point at 1575.42 MHz caused by
cell phone TX jammers however is important. Measurements have been carried out using
the set-up shown in Fig 9.
NXP Semiconductors umam User manual UM10491 BGU7004 GPS LNA EVB Fou port MM. 3 1 A 2 i Q 0 U 0 O > B a asumm GPS LNA . EVE -20dB FFm 4» Dirediand catpier ’37; X1 1 Fig 9‘ Setup for 1 dB compression withjammers ain was measured in neously a mmer p the jam r is 20 Fig 10 Fig 11 Rsv.1.0 — 14 June 2011 oNxPav 2rm NMqumiIh/ad 10 0' 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
10 of 15
Fig 9. Setup for 1 dB compression with jammers
The gain was measured in the GPS frequency band between port 1 and 2, while
simultaneously a jammer power signal was swept on port 3. Please note that the drive
power of the jammer is 20 dB lower at the input of the DUT caused by the directional
coupler. Fig 10 and Fig 11 show the gain compression curves with 850 MHz and 1850
MHz jammers respectively.
The analyzer read out for 850 MHz jammer is +9.3 dBm(see Figure 10) taking into
account the 20 dB attenuation of the directional coupler means Pi1 dB = –10.7 dBm.
For 1850 MHz the read out is +14.42 dBm (see Figure 11) taking into account the 20 dB
attenuation of the directional coupler means Pi1 dB = –5.58 dBm.
NXP Semiconductors UM10491 BGU7004 GPS LNA EVB 43> jammer jammer 7. Noise figure as function ofjammer power at 850 MHz and 1850 MHz jammin ng sign Fig 12 36W)“ *3 mm m V v as YXJammev N s-ni‘ m GEN1 c. . 5 41—5 eps 2'“§age SAW LNA m U Want , Nmse a a % ms: . Baum. - n -' *4 Dwmmnaimunm ft #m " m n M 2 Fig 121 Noise underjamming measurement setup In Fig 13 Fig 14 umam User manual Rsv.1.0 — 14 June 2011 oNxPav 2rm Ninqmsmilwad 11 01 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
11 of 15
12
13
14
15
16
17
18
19
20
16
1
Freq 1.575 GHzCh1 Arb Channel Base Start -25 dBm Stop 15 dBm
Trc1 S21 dB Mag 1 dB / Ref 16 dB Cal int PCax
M 1
M 2
-25.00
9.30
dBm
dBm
16.289
15.286
dB
dB
S21
M 1
M 2
12
13
14
15
16
17
18
19
20
16
1
Freq 1.575 GHzCh1 Arb Channel Base Start -25 dBm Stop 15 dBm
Trc1 S21 dB Mag 1 dB / Ref 16 dB Cal int PCax
M 1
M 2
-25.00
14.42
dBm
dBm
16.288
15.289
dB
dB
S21
M 1
M 2
Fig 10. 1dB Gain compression 1.575 GHz 850 Mhz
jammer
Fig 11. 1dB Gain compression 1.575 GHz 1850 Mhz
jammer
7. Noise figure as function of jammer power at 850 MHz and 1850 MHz
Noise figure under jamming conditions is a measure of how the LNA behaves when e.g.
a GSM TX interfering signal is at the input of the GPS antenna. To measure this behavior
the setup shown in Fig 12 is used.
The jammer signal is coupled via a directional coupler to the DUT: this is to avoid the
jammer signal damaging the noise source. The GPS BPF is needed to avoid driving the
second-stage LNA in saturation.
Fig 12. Noise under jamming measurement setup
In Fig 13 and Fig 14, the noise figure as a function of jammer power is given for 850 MHz
and 1850 MHz jammer signals.
NXP Semiconductors UM10491 BGU7004 GPS LNA EVB NF V; Jammy Pun/Ev ai 55mm 25 NF may 15 us ,au 35 an 25 m 45 PM (Ham) (1) Jammer frequency is 850 MHz Fig 13‘ NF at1i575 GHz versus jammer power m m cm (as! 17 «as "a mmiammrpmrmaswm as N; NE? 25 us m as In 25 2n ‘5 m meaam (2) Jammer frequency is 1850 MHz Fig 14. NF at 1.575 GHz versus iammer power «a em (:19) «75 17 15 15 umam oNxPav 2rm Ninqmsmilwad User manual Rev. 1.0—14Juna 2011 1 20'15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
12 of 15
(1) Jammer frequency is 850 MHz
(2) Jammer frequency is 1850 MHz
Fig 13. NF at 1.575 GHz versus jammer power
Fig 14. NF at 1.575 GHz versus jammer power
NXP Semiconductors 8. Typical evaluation board results Table 2, typical results measured on the Evaluation Boardst Operating Frequency is f:1575 42MHz unless otherwise specified‘ Temp : 25 “C. Parameter Symbol BGU1004 BGU7004 BGU1004 Unll uMuwn User manual Rev. 1.0—14Juna 2011 UM10491 BGU7004 GPS LNA EVB Remarks cm a v mu w W min/ad 13 0' 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
13 of 15
8. Typical evaluation board results
Table 2, typical results measured on the Evaluation Boards.
Operating Frequency is f=1575.42MHz unless otherwise specified; Temp = 25 C.
Parameter
Symbol
BGU7004
BGU7004
BGU7004
Unit
Remarks
Supply Voltage
Vcc
1.5
1.8
2.85
V
Supply Current
Icc
4.6
4.7
5.2
mA
Noise Figure
NF [1]
0.86
0.85
0.86
dB
Power Gain
850MHz
Gp
8.4
10
8.91
dB
1575.42MHz
16.3
16.4
16.8
1850MHz
14.6
14.2
15.2
Input Return Loss
RLin
6.9
7
7.6
dB
Output Return Loss
RLout
15.9
16.45
17
dB
Reverse Isolation
ISLrev
22.9
23.1
23.6
dB
Input 1dB Gain
Compression
850MHz
Pi1dB
-11.6
-10.6
-10.5
dBm
1575.42MHz
-10.58
-9.37
-7.7
1850MHz
-8.74
-7.6
-6.3
Input third order intercept point
IP3i [2]
8
8.5
10
dBm
Power settling time
Ton
1.4
1
0.9
µs
Measured from 10% to 90%
and 90% to 10 % of the max
power.
Toff
1
0.95
0.9
[1] The NF and Gain figures are being measured at the SMA connectors of the evaluation board, so the losses of the connectors and the
PCB of approximately 0.1dB are not subtracted.
[2] Jammers at f1 = f+138 MHz and f2 = f+276 MHz, where f = 1575.42 MHz.
NXP Semiconductors U M10491 BGU7004 GPS LNA EVB 9. Legal information umnm oNxPav zrm M‘nngr‘nwafl User manual Rev. 1.0—14Juna 2011 14 0' 15
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
UM10491
© NXP B.V. 2011. All rights reserved.
User manual
Rev. 1.0 14 June 2011
14 of 15
9. Legal information
9.1 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences
of use of such information.
9.2 Disclaimers
General — Information in this document is believed to be accurate and
reliable. However, NXP Semiconductors does not give any representations
or warranties, expressed or implied, as to the accuracy or completeness of
such information and shall have no liability for the consequences of use of
such information.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for useNXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in medical, military, aircraft,
space or life support equipment, nor in applications where failure or
malfunction of a NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors accepts no liability for inclusion and/or use of
NXP Semiconductors products in such equipment or applications and
therefore such inclusion and/or use is for the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities
9.3 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are property of their respective owners.
NXP Semiconductors U M10491 BGU7004 GPS LNA EVB 10. Contents p a © NXP B.V. 2011. All rights ruserved.
NXP Semiconductors
UM10491
BGU7004 GPS LNA EVB
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in the section 'Legal information'.
© NXP B.V. 2011. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, email to: salesaddresses@nxp.com
Date of release: 14 June 2011
Document identifier: UM10491
10. Contents
1. Introduction ......................................................... 3
2. General description ............................................. 4
3. Application Board ............................................... 4
3.1 Application Circuit .................................................. 5
3.2 Board Layout ......................................................... 5
3.3 PCB layout ............................................................ 6
3.4 Bill of materials ...................................................... 6
3.4.1 Series inductor ...................................................... 6
4. Required Equipment ........................................... 7
5. Connections and setup ....................................... 7
6. Linearity ............................................................... 8
6.1 Out-of-Band input third-order Intercept point ......... 8
6.2 In-band 1dB gain compression due to 850 MHz
and 1850 MHz jammers ..................................... 9
7. Noise figure as function of jammer power at
850 MHz and 1850 MHz ..................................... 11
8. Typical evaluation board results ...................... 13
9. Legal information .............................................. 14
9.1 Definitions............................................................ 14
9.2 Disclaimers .......................................................... 14
9.3 Trademarks ......................................................... 14
10. Contents ............................................................. 15

Products related to this Datasheet

RF EVAL FOR BGU7004