Special Purpose

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Applications
Voltage - Rated
Current Rating (Amps)
Mounting Type
Package / Case
Supplier Device Package
TO-220FP
STP08IE120F4
TRANS BIPO EMITTER SW TO-220FP-4
STMicroelectronics
0
In Stock
1.000 : 1,13931 €
Tube
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1200V (1.2kV)
8A
Through Hole
TO-220-4 Full Pack
TO-220FP
TO-220FP
STP12IE90F4
TRANS BIPO EMITTER SW TO-220FP-4
STMicroelectronics
0
In Stock
1.000 : 1,13931 €
Tube
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
900V
12A
Through Hole
TO-220-4 Full Pack
TO-220FP
STC04IE170HP
STC08IE120HV
TRANS ESBT 1200V 8A TO247-4LHV
STMicroelectronics
0
In Stock
600 : 2,20447 €
Tube
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1200V (1.2kV)
8A
Through Hole
TO-247-4
TO-247-4L HV
STC04IE170HP
STC04IE170HP
TRANS ESBT 1700V 4A TO247-4LHP
STMicroelectronics
0
In Stock
600 : 2,26102 €
Tube
-
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1700V (1.7kV)
4A
Through Hole
TO-247-4
TO-247-4L
STC04IE170HP
STC04IE170HV
TRANS ESBT 1700V 4A TO247-4LHV
STMicroelectronics
0
In Stock
600 : 2,73688 €
Tube
-
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1700V (1.7kV)
4A
Through Hole
TO-247-4
TO-247-4L HV
STC04IE170HP
STC03DE170HP
TRANS ESBT 1700V 3A TO247-4LHP
STMicroelectronics
0
In Stock
600 : 3,73638 €
Tube
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1700V (1.7kV)
3A
Through Hole
TO-247-4
TO-247-4L
STC04IE170HP
STC03DE170HV
TRANS ESBT 1700V 3A TO247-4LHV
STMicroelectronics
0
In Stock
600 : 3,73638 €
Tube
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1700V (1.7kV)
3A
Through Hole
TO-247-4
TO-247-4L HV
STC04IE170HP
STC08DE150HP
TRANS SW BIPO 1500V 8A TO247-4
STMicroelectronics
0
In Stock
600 : 4,02320 €
Tube
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1500V (1.5kV)
8A
Through Hole
TO-247-4
TO-247-4L
STC04IE170HP
STC08DE150HV
TRANS ESBT 1500V 8A TO247-4LHV
STMicroelectronics
0
In Stock
600 : 4,02320 €
Tube
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1500V (1.5kV)
8A
Through Hole
TO-247-4
TO-247-4L HV
STC04IE170HP
STC03DE150
TRANS ESBT 1500V 3A TO-247-4L
STMicroelectronics
0
In Stock
600 : 4,37900 €
Tube
-
Tube
Obsolete
NPN - Emitter Switched Bipolar
-
1500V (1.5kV)
3A
Through Hole
TO-247-4
TO-247-4L
STC04IE170HP
STC20DE90HP
MOSFET ESBT 900V 20A TO247-4
STMicroelectronics
0
In Stock
600 : 4,42607 €
Tube
-
Tube
Obsolete
NPN - Emitter Switched Bipolar
General Purpose
900V
20A
Through Hole
TO-247-4
TO-247-4L HP
ISOTOP
STE07DE220
TRANS NPN 2200V 7A ISOTOP
STMicroelectronics
0
In Stock
100 : 12,64440 €
Tube
-
Tube
Obsolete
NPN - Emitter Switched Bipolar
-
2200V (2.2kV)
7A
Chassis Mount
ISOTOP
ISOTOP®
STC04IE170HP
STC03DE170
TRANS ESBT 1700V 3A TO-247-4L
STMicroelectronics
0
In Stock
Obsolete
Tube
Obsolete
NPN - Emitter Switched Bipolar
Gate Driver
1700V (1.7kV)
3A
Through Hole
TO-247-4
TO-247-4L
ISOTOP
STE50DE100
TRANS NPN 1000V 50A ISOTOP
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
NPN - Emitter Switched Bipolar
-
1000V (1kV)
50A
Chassis Mount
ISOTOP
ISOTOP®
Showing
of 14

Special Purpose


Products in the special purpose transistor family are discrete transistors or transistor arrays, with or without additional integrated passive components and internal connections, that are intended for or adapted to some narrow or specific purpose such as current mirroring, balancing series connected capacitor banks, or load switching.