Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 150 mA | 50 V | 200mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 100 mA | 50 V | 250mV @ 10mA, 100mA | 10nA (ICBO) | 210 @ 2mA, 10V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 100 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 125 @ 2mA, 5V | 150 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 125 @ 2mA, 5V | 150 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | 15.000 : 0,02964 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PNP | 100 mA | 45 V | 500mV @ 10mA, 100mA | 10nA (ICBO) | 160 @ 2mA, 10V | 200 mW | 60MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 500 mA | 15 V | 250mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 250 mW | 280MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock Check Lead Time | 5.000 : 0,05776 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2.000 : 0,06650 € Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10.000 : 0,06982 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10.000 : 0,07018 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2.000 : 0,08770 € Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 5.000 : 0,09308 € Bulk | - | Bulk | Obsolete | NPN | 25 mA | 25 V | - | 100nA (ICBO) | 38 @ 7mA, 10V | 500 mW | 550MHz | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock Check Lead Time | 5.000 : 0,10497 € Tube | * | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 3.000 : 0,10705 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN + Diode (Isolated) | 500 mA | 15 V | 250mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 300 mW | 420MHz | 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
0 In Stock | 3.000 : 0,10705 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PNP + Diode (Isolated) | 500 mA | 15 V | 250mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 300 mW | 280MHz | 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
0 In Stock | 1.000 : 0,11463 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | 1.000 : 0,11463 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | 1.000 : 0,11463 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | 1.000 : 0,11463 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | 1.000 : 0,11463 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | 3.000 : 0,13782 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | NPN + Diode (Isolated) | 1 A | 40 V | 210mV @ 100mA, 1A | 100nA | 300 @ 500mA, 5V | 600 mW | 150MHz | 125°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | 3.000 : 0,13782 € Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PNP + Diode (Isolated) | 1 A | 40 V | 310mV @ 100mA, 1A | 100nA | 300 @ 100mA, 5V | 600 mW | 150MHz | 125°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 |