Test Probe Tips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.167 In Stock | 1 : 2,81000 € Bulk | Bulk | Active | Concave Head | Sleeve S19-501 | 0.159" (4.04mm) | 0.671" (17.04mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
1.891 In Stock | 1 : 2,81000 € Bulk | Bulk | Active | Convex Head | Sleeve S19-501 | 0.159" (4.04mm) | 0.671" (17.04mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
2.581 In Stock | 1 : 4,13000 € Bulk | Bulk | Active | Spear Head | Sleeve S19-501 | 0.132" (3.35mm) | 0.644" (16.35mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
1.164 In Stock | 1 : 2,98000 € Bulk | Bulk | Active | Serrated Head | Sleeve S19-501 | 0.159" (4.04mm) | 0.671" (17.04mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) |