Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16.944 In Stock | 1 : 2,00000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
4.910 In Stock | 1 : 2,49000 € Cut Tape (CT) 1.000 : 1,73850 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | - | - | 4-SMD, Gull Wing | 4-SMD | - | - | - | |||
921 In Stock | 1 : 2,62000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
937 In Stock | 1 : 3,70000 € Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
5.411 In Stock | 1 : 3,76000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.5 A | 160 mOhms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
272 In Stock | 1 : 4,56000 € Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 2 A | 160 mOhms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | Automotive | AEC-Q101 | |||
0 In Stock Check Lead Time | 1 : 2,34000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | AEC, cURus | - | - | |||
0 In Stock Check Lead Time | 100 : 1,76980 € Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | Automotive | AEC-Q101 | ||||
0 In Stock Check Lead Time | 1 : 1,92000 € Cut Tape (CT) 2.000 : 1,29516 € Tape & Reel (TR) | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | ||||
0 In Stock Check Lead Time | 1 : 2,10000 € Cut Tape (CT) 2.000 : 1,41625 € Tape & Reel (TR) | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | ||||
0 In Stock Check Lead Time | 100 : 2,40680 € Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | Automotive | AEC-Q101 | ||||
0 In Stock Check Lead Time | 1 : 2,44000 € Cut Tape (CT) 1.000 : 1,70452 € Tape & Reel (TR) | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | Automotive | AEC-Q101 | ||||
0 In Stock Check Lead Time | 1.600 : 2,81811 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.5 A | 160 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | AEC, cURus | - | - | |||
0 In Stock Check Lead Time | 1.600 : 2,82318 € Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.5 A | 160 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | AEC, cURus | - | - | |||
0 In Stock Check Lead Time | 1.300 : 3,10307 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.37VDC | 0 V ~ 80 V | 1 A | 160 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD, Gull Wing | 8-SOP | AEC, cURus | - | - | |||
0 In Stock Check Lead Time | 45 : 5,37711 € Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.37VDC | 0 V ~ 80 V | 1 A | 160 mOhms | PC Pin | - | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | - |