Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23.820 In Stock | 1 : 1,34000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
1.934 In Stock | 1 : 2,25000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
31.702 In Stock | 1 : 2,29000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
5.390 In Stock | 1 : 2,33000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
6.205 In Stock | 1 : 2,40000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
19.537 In Stock | 1 : 1,14000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
25.584 In Stock | 1 : 1,54000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
4.646 In Stock | 1 : 1,61000 € Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 44.4 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
5.217 In Stock | 1 : 1,68000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
22.995 In Stock | 1 : 2,13000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
4.678 In Stock | 1 : 2,15000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
15.982 In Stock | 1 : 2,22000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
31.529 In Stock | 1 : 2,29000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
4.150 In Stock | 1 : 2,43000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
9.263 In Stock | 1 : 2,50000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
4.254 In Stock | 1 : 2,56000 € Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 12 A | 400VAC - Max | 4800VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
24.868 In Stock | 1 : 2,68000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
3.710 In Stock | 1 : 3,04000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 400VAC - Max | 4800VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
8.024 In Stock | 1 : 1,52000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 12 A | 400VAC - Max | 4800VA | 83.3 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
938 In Stock | 1 : 1,83000 € Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 44.4 mA | Non Latching | - | PC Pin | - | Class F | 6.3 VDC | 0.9 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
6.521 In Stock | 1 : 2,13000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
1.586 In Stock | 1 : 2,16000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 400VAC - Max | 4800VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
382 In Stock | 1 : 2,48000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2.792 In Stock | 1 : 2,52000 € Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 8.4 mA | Non Latching | - | PC Pin | - | Class F | 33.6 VDC | 4.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2.080 In Stock | 1 : 2,63000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 83.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |