Power Over Ethernet (PoE) Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 SOIC
IC POE CNTRL 1 CHANNEL 20SOIC
NXP USA Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Controller (PD), DC/DC
1
13 W
No
No
802.3af (PoE)
60V (Max)
4.5mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 SOIC
IC POE CNTRL 1 CHANNEL 20SOIC
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Controller (PD), DC/DC
1
12.95 W
No
No
802.3af (PoE)
60V (Max)
4.5mA
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.