Laser Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Rate | Number of Channels | Voltage - Supply | Current - Supply | Current - Modulation | Current - Bias | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bag | Obsolete | Laser Diode Driver (Fiber Optic) | 1.25Gbps | 1 | 3.14V ~ 3.47V | 40 mA | 100mA | 100 mA | -40°C ~ 85°C | - | - | 32-WFQFN Exposed Pad | 32-HBCC (5x5) | Surface Mount | ||
0 In Stock | Obsolete | Tray | Obsolete | Laser Diode Driver (Fiber Optic) | 3.2Gbps | 1 | 3.14V ~ 3.47V | 40 mA | 100mA | 100 mA | -40°C ~ 85°C | - | - | 32-WFQFN Exposed Pad | 32-HBCC (5x5) | Surface Mount | |||
0 In Stock | Obsolete | Tray | Obsolete | Laser Diode Driver (Fiber Optic) | 3.2Gbps | 1 | 3.14V ~ 3.47V | 40 mA | 100mA | 100 mA | -40°C ~ 85°C | - | - | 32-WFQFN Exposed Pad | 32-HBCC (5x5) | Surface Mount |