LED Lighting - White

Results: 7.401
Series
-*Advanced Power TOPLED®Advanced Power TOPLED® PlusCERAMOSCERAMOS® Gen 4CERAMOS® Gen 4.HCERAMOS® Gen 5CURAMOS 3020Diamond DragonDiamond DRAGON®DURIS© S8
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Color
-WhiteWhite, CoolWhite, NeutralWhite, Warm
CCT (K)
1800K2000K2200K2400K2500K2700K2700K ~ 3000K2700K ~ 3500K2700K 3-Step MacAdam Ellipse2850K (2700K ~ 3000K)2850K 3-Step MacAdam Ellipse3000K
Flux @ 85°C, Current - Test
1174mW (1043mW ~ 1305mW)1197mW (1088mW ~ 1305mW)17lm36lm40lm45lm50lm55lm (40lm ~ 70lm)60lm64lm74lm75lm (70lm ~ 80lm)
Flux @ 25°C, Current - Test
126mW (112mW ~ 140mW)353mW (325mW ~ 380mW)717mlm (480mlm ~ 953mlm)1168mW (1035mW ~ 1300mW)1210mW (1120mW ~ 1300mW)2lm (2lm ~ 3lm)6lm (5lm ~ 7lm)6lm (5lm ~ 8lm)7lm (5lm ~ 8lm)7lm (6lm ~ 8lm)7lm (7lm ~ 8lm)7lm (Typ)
Current - Test
5mA10mA15mA20mA45mA50mA60mA65mA80mA100mA120mA140mA
Voltage - Forward (Vf) (Typ)
2.7V2.71V2.72V2.725V2.75V2.77V2.79V2.8V2.81V2.84V2.85V2.87V
Lumens/Watt @ Current - Test
13 lm/W14 lm/W15 lm/W16 lm/W17 lm/W18 lm/W19 lm/W20 lm/W21 lm/W22 lm/W23 lm/W24 lm/W
CRI (Color Rendering Index)
606565 (Typ)7070 (Typ)75 (Typ)8080 (Typ)8282 (Typ)8383 (Typ)8585 (Typ)
Current - Max
30mA60mA75mA100mA120mA150mA180mA200mA240mA250mA265mA300mA
Viewing Angle
20°38°, 80°43°, 34°60°60°, 47°80°85°90°95°105°110°117°
Grade
-Automotive
Qualification
-AEC-Q102
Mounting Type
-Chassis MountSurface MountSurface Mount, Bottom Entry
Package / Case
2-PLCC2-SMD2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, Gull Wing Exposed Pad2-SMD, J-Lead2-SMD, No Lead2-SMD, No Lead Exposed Pad3-SMD, No Lead4-PLCC4-SMD Module4-SMD, Flat Lead Exposed Pad
Supplier Device Package
2-PLCC2-SMD3-SMD4-PLCC4-SMD6-PLCC6-SMD7-SMD0404080610091106
Size / Dimension
0.042" L x 0.042" W (1.08mm x 1.08mm)0.055" L x 0.055" W (1.40mm x 1.40mm)0.059" L x 0.059" W (1.50mm x 1.50mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.065" L x 0.049" W (1.65mm x 1.25mm)0.069" L x 0.059" W (1.75mm x 1.50mm)0.075" L x 0.059" W (1.90mm x 1.50mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.079" L x 0.065" W (2.00mm x 1.65mm)0.079" L x 0.071" W (2.00mm x 1.80mm)0.080" L x 0.065" W (2.04mm x 1.64mm)0.081" L x 0.061" W (2.05mm x 1.55mm)
Height - Seated (Max)
0.008" (0.22mm)0.009" (0.22mm)0.013" (0.32mm)0.019" (0.49mm)0.022" (0.55mm)0.022" (0.56mm)0.024" (0.60mm)0.026" (0.65mm)0.026" (0.67mm)0.028" (0.70mm)0.029" (0.73mm)0.030" (0.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7.401Results

Showing
of 7.401
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
6.497
In Stock
1 : 1,20000 €
Cut Tape (CT)
1.500 : 0,38849 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
250lm (200lm ~ 300lm)
180mA
5.52V
252 lm/W
70
1.05A
120°
-
-
Surface Mount
2020 (5050 Metric)
5050
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.031" (0.80mm)
9.557
In Stock
1 : 1,22000 €
Cut Tape (CT)
2.000 : 0,41277 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
508lm (430lm ~ 585lm)
1A
3.2V
159 lm/W
-
1.5A
120°
-
-
Surface Mount
1515 (3838 Metric)
SMD
0.148" L x 0.148" W (3.75mm x 3.75mm)
0.024" (0.60mm)
26.655
In Stock
1 : 1,36000 €
Cut Tape (CT)
600 : 0,58527 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
8.771
In Stock
1 : 1,36000 €
Cut Tape (CT)
600 : 0,58527 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
117lm (104lm ~ 130lm)
-
350mA
2.85V
117 lm/W
90
1.3A
80°
-
-
Surface Mount
2-SMD, No Lead
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
3.934
In Stock
1 : 1,36000 €
Cut Tape (CT)
600 : 0,58527 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
2.781
In Stock
1 : 1,48000 €
Cut Tape (CT)
600 : 0,54163 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
80°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
173
In Stock
1 : 1,48000 €
Cut Tape (CT)
600 : 0,54163 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
150°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.062" (1.58mm)
4.500
In Stock
1 : 1,54000 €
Cut Tape (CT)
3.000 : 0,49832 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
360lm (340lm ~ 380lm)
-
700mA
2.8V
184 lm/W
70
1.8A
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.085" (2.16mm)
8.040
In Stock
1 : 1,58000 €
Cut Tape (CT)
3.000 : 0,52005 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
360lm (340lm ~ 380lm)
-
700mA
2.8V
184 lm/W
70
1.8A
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.085" (2.16mm)
3.290
In Stock
1 : 3,34000 €
Cut Tape (CT)
1.000 : 1,49576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
515lm (400lm ~ 630lm)
1.4A
3V
123 lm/W
-
5A
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.032" (0.81mm)
2.498
In Stock
1 : 7,39000 €
Cut Tape (CT)
1.000 : 3,66997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
533lm (Typ)
1.4A
3.05V
-
-
5A
130°
-
-
Surface Mount
2-SMD, No Lead Exposed Pad
SMD
0.154" L x 0.144" W (3.90mm x 3.65mm)
0.053" (1.35mm)
1.903
In Stock
1 : 7,84000 €
Cut Tape (CT)
2.000 : 3,85328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1720lm (1320lm ~ 2120lm)
6A
3.375V
85 lm/W
-
6.6A
120°
-
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.030" (0.77mm)
103.505
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,01706 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2200K
-
24lm (18lm ~ 30lm)
60mA
3.05V
13 lm/W
90
150mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.128" L x 0.110" W (3.25mm x 2.80mm)
0.030" (0.75mm)
58.590
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,02956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
37lm (32lm ~ 41lm)
65mA
2.95V
193 lm/W
80
150mA
120°
-
-
Surface Mount
1106 (2815 Metric)
SMD
0.110" L x 0.055" W (2.80mm x 1.40mm)
0.028" (0.70mm)
83.817
In Stock
1 : 0,31000 €
Cut Tape (CT)
10.000 : 0,04344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
41lm (34lm ~ 47lm)
65mA
2.7V
234 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
78.494
In Stock
1 : 0,31000 €
Cut Tape (CT)
10.000 : 0,04344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
41lm (Typ)
65mA
2.7V
234 lm/W
80
250mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
50.000
In Stock
1 : 0,31000 €
Cut Tape (CT)
10.000 : 0,05762 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
36lm
65mA
2.84V
195 lm/W
80
180mA
120°
-
-
Surface Mount
4-SMD, Flat Leads
4-SMD
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.024" (0.60mm)
41.045
In Stock
1 : 0,31000 €
Cut Tape (CT)
10.000 : 0,04344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
41lm (34lm ~ 47lm)
65mA
2.7V
234 lm/W
80
250mA
120°
-
-
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
51.265
In Stock
1 : 0,37000 €
Cut Tape (CT)
10.000 : 0,07185 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
36lm (30lm ~ 41lm)
65mA
2.71V
204 lm/W
90
200mA
120°
-
-
Surface Mount
1113 (2835 Metric)
2835
0.110" L x 0.138" W (2.80mm x 3.50mm)
0.031" (0.80mm)
11.057
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,14928 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
44lm (32lm ~ 56lm)
120mA
3.15V
116 lm/W
80
180mA
120°
-
-
Surface Mount
1606 (4014 Metric)
SMD
0.157" L x 0.055" W (4.00mm x 1.40mm)
0.030" (0.75mm)
8.897
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,17214 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5700K
-
8lm (6lm ~ 9lm)
20mA
3.05V
131 lm/W
82 (Typ)
30mA
120°
-
-
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
SMD, J-Lead
LCW MVSG.EC-BXCX-4L8N-1-20-R18
LED MINITOPLED NEU WHT 4000K SMD
ams-OSRAM USA INC.
7.279
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,17214 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Neutral
4000K
-
8lm (6lm ~ 9lm)
20mA
3.05V
131 lm/W
82 (Typ)
30mA
120°
-
-
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
4.977
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.500 : 0,16897 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
28lm (26lm ~ 30lm)
65mA
2.77V
156 lm/W
90
400mA
120°
-
-
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.028" (0.70mm)
3.333
In Stock
1 : 1,02000 €
Cut Tape (CT)
1.500 : 0,36311 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
2700K
-
240lm (190lm ~ 290lm)
180mA
5.52V
241 lm/W
70
1.05A
120°
-
-
Surface Mount
2020 (5050 Metric)
5050
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.031" (0.80mm)
4.500
In Stock
1 : 1,04000 €
Cut Tape (CT)
1.500 : 0,32127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Warm
3000K
-
205lm (170lm ~ 240lm)
180mA
5.55V
205 lm/W
80
800mA
120°
-
-
Surface Mount
2020 (5050 Metric)
SMD
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.031" (0.80mm)
Showing
of 7.401

LED Lighting - White


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.