LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380 In Stock | 1 : 23,60000 € Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 350mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
650 In Stock | 1 : 20,06000 € Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 21 ~ 32V | 350mA | 11 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
187 In Stock | 1 : 23,60000 € Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 10 ~ 18V | 700mA | 13 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
1.270 In Stock | 1 : 20,06000 € Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 34V | 440mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
111 In Stock | 1 : 23,60000 € Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 19 ~ 25V | 440mA | 11 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
98 In Stock | 1 : 23,60000 € Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 350mA | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | CE, cURus | |||
100 In Stock | 1 : 23,60000 € Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 8 ~ 14V | 1.05A | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
89 In Stock | 1 : 23,60000 € Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 6 ~ 12V | 1A | 12 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock Check Lead Time | 100 : 21,30260 € Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 8 ~ 14V | 1.05A | 15 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 28 ~ 42V | 350mA | 15 W | Analog, ELV | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 24 ~ 42V | 350mA | 15 W | Analog, ELV | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 21 ~ 32V | 400mA | 13 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 10 ~ 18V | 700mA | 13 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | 90°C | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | CE, cURus |