Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
672 In Stock | 1 : 2,87000 € Cut Tape (CT) 1.000 : 1,48381 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (Typ) | 350mA | 2.2V | 90 lm/W | 700mA | 70lm (Typ) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) | |||
422 In Stock | 1 : 2,87000 € Cut Tape (CT) 1.000 : 1,48381 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (Typ) | 350mA | 3.4V | 71 lm/W | 1A | 85lm (Typ) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) | |||
993 In Stock | 1 : 2,87000 € Cut Tape (CT) 1.000 : 1,48381 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | 590nm (Typ) | 350mA | 2.2V | 117 lm/W | 700mA | 90lm (Typ) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) | |||
101 In Stock | 1 : 2,87000 € Cut Tape (CT) 1.000 : 1,48381 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 460nm (Typ) | 350mA | 3.2V | 22 lm/W | 1A | 25lm (Typ) | 25°C | 125° | Surface Mount | 1313 (3333 Metric) | CSMD | 0.130" L x 0.130" W (3.30mm x 3.30mm) | 0.085" (2.15mm) | |||
0 In Stock Check Lead Time | 1 : 1,33000 € Cut Tape (CT) 900 : 0,63616 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | 700mA | 2.9V | - | 1.4A | 1400mW | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.094" (2.39mm) | |||
0 In Stock Check Lead Time | 1 : 1,67000 € Cut Tape (CT) 1.000 : 0,92532 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 350mA | 2.1V | - | 700mA | 390mW | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.082" (2.08mm) | |||
0 In Stock Check Lead Time | 1 : 1,76000 € Cut Tape (CT) 900 : 1,18144 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 700mA | 1.9V | - | 1.4A | - | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.096" (2.45mm) |