LED COBs, Engines, Modules, Strips

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
BXEB-L1190U-50E3000-C-C3
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
554
In Stock
1 : 11,31000 €
Tray
Tray
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
5350lm (Typ)
700mA
25°C
38.2V
200 lm/W
1.7A
80
120°
With Connector
1190.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0340U-30E0750-C-C3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
437
In Stock
1 : 5,42000 €
Tray
Tray
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1425lm (Typ)
700mA
25°C
10.9V
186 lm/W
1.7A
80
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0340U-40E0750-C-C3
LED MOD EB SER WH LNR STRP 4000K
Bridgelux
104
In Stock
1 : 5,42000 €
Tray
Tray
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1530lm (Typ)
700mA
25°C
10.9V
200 lm/W
1.7A
80
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0590U-50E1500-C-C3
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
280
In Stock
1 : 6,94000 €
Tray
Tray
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2675lm (Typ)
700mA
25°C
19.1V
200 lm/W
1.7A
80
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0590U-35E1500-C-C3
LED MOD EB SER WH LNR STRP 4000K
Bridgelux
179
In Stock
1 : 6,94000 €
Tray
Tray
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2675lm (Typ)
700mA
25°C
19.1V
200 lm/W
1.7A
80
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L1190U-40E3000-C-C3
LED MOD EB SER WH LNR STRP 4000K
Bridgelux
130
In Stock
1 : 11,31000 €
Tray
Tray
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
5350lm (Typ)
700mA
25°C
38.2V
200 lm/W
1.7A
80
120°
With Connector
1190.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L1190U-30E3000-C-C3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
146
In Stock
1 : 11,31000 €
Tray
Tray
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
4980lm (Typ)
700mA
25°C
38.2V
186 lm/W
1.7A
80
120°
With Connector
1190.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0590U-27G1500-C-C3
EB SLIM GEN 3 LED MODULE, 1190 M
Bridgelux
360
In Stock
1 : 11,70000 €
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
4760lm (Typ)
700mA
25°C
38.2V
178 lm/W
1.7A
80
120°
With Connector
1190.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0340U-30E0750-C-C3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
93
In Stock
1 : 5,42000 €
Tray
Tray
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
1425lm (Typ)
700mA
25°C
10.9V
186 lm/W
1.7A
80
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0340U-50E0750-C-C3
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
37
In Stock
1 : 5,42000 €
Tray
Tray
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1530lm (Typ)
700mA
25°C
10.9V
200 lm/W
1.7A
80
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L1190U-35E3000-C-C3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
34
In Stock
1 : 11,31000 €
Tray
Tray
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
4980lm (Typ)
700mA
25°C
38.2V
186 lm/W
1.7A
80
120°
With Connector
1190.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0590U-35E1500-C-C3
LED MOD EB SER WH LNR STR 3000K
Bridgelux
16
In Stock
1 : 6,94000 €
Tray
Tray
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2490lm (Typ)
700mA
25°C
19.1V
186 lm/W
1.7A
80
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0590U-35E1500-C-C3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
0
In Stock
Check Lead Time
1 : 6,94000 €
Tray
Tray
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
2490lm (Typ)
700mA
25°C
19.1V
186 lm/W
1.7A
80
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 340 MM
EB SLIM GEN 3 LED MODULE, 340 MM
Bridgelux
0
In Stock
Check Lead Time
140 : 3,86143 €
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
1360lm (Typ)
700mA
25°C
10.9V
178 lm/W
1.7A
80
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 340 MM
EB SLIM GEN 3 LED MODULE, 340 MM
Bridgelux
0
In Stock
Check Lead Time
140 : 4,23564 €
Tray
Tray
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1255lm (Typ)
700mA
25°C
10.9V
164 lm/W
1.7A
90
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 340 MM
EB SLIM GEN 3 LED MODULE, 340 MM
Bridgelux
0
In Stock
Check Lead Time
140 : 4,23564 €
Tray
Tray
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1255lm (Typ)
700mA
25°C
10.9V
164 lm/W
1.7A
90
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 340 MM
EB SLIM GEN 3 LED MODULE, 340 MM
Bridgelux
0
In Stock
Check Lead Time
140 : 4,23564 €
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
1190lm (Typ)
700mA
25°C
10.9V
156 lm/W
1.7A
90
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 340 MM
EB SLIM GEN 3 LED MODULE, 340 MM
Bridgelux
0
In Stock
Check Lead Time
140 : 4,23564 €
Tray
Tray
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
1255lm (Typ)
700mA
25°C
10.9V
164 lm/W
1.7A
90
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 340 MM
EB SLIM GEN 3 LED MODULE, 340 MM
Bridgelux
0
In Stock
Check Lead Time
140 : 4,23564 €
Tray
Tray
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1255lm (Typ)
700mA
25°C
10.9V
164 lm/W
1.7A
90
120°
With Connector
340.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 590 MM
EB SLIM GEN 3 LED MODULE, 590 MM
Bridgelux
0
In Stock
Check Lead Time
180 : 4,75144 €
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
2380lm (Typ)
700mA
25°C
19.1V
178 lm/W
1.7A
80
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0590U-27G1500-C-C3
EB SLIM GEN 3 LED MODULE, 590 MM
Bridgelux
0
In Stock
Check Lead Time
180 : 5,18622 €
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
2085lm (Typ)
700mA
25°C
19.1V
156 lm/W
1.7A
90
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 590 MM
EB SLIM GEN 3 LED MODULE, 590 MM
Bridgelux
0
In Stock
Check Lead Time
180 : 5,18622 €
Tray
Tray
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2195lm (Typ)
700mA
25°C
19.1V
164 lm/W
1.7A
90
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
BXEB-L0590U-27G1500-C-C3
EB SLIM GEN 3 LED MODULE, 590 MM
Bridgelux
0
In Stock
Check Lead Time
180 : 5,18622 €
Tray
Tray
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2195lm (Typ)
700mA
25°C
19.1V
164 lm/W
1.7A
90
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 590 MM
EB SLIM GEN 3 LED MODULE, 590 MM
Bridgelux
0
In Stock
Check Lead Time
180 : 5,18622 €
Tray
Tray
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
2195lm (Typ)
700mA
25°C
19.1V
164 lm/W
1.7A
90
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
EB SLIM GEN 3 LED MODULE, 590 MM
EB SLIM GEN 3 LED MODULE, 590 MM
Bridgelux
0
In Stock
Check Lead Time
180 : 5,18622 €
Tray
Tray
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
2195lm (Typ)
700mA
25°C
19.1V
164 lm/W
1.7A
90
120°
With Connector
590.00mm L x 12.70mm W
4.30mm
-
Flat
Showing
of 30

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.