IrDA Transceiver Modules

Results: 41
Stocking Options
Environmental Options
Media
Exclude
41Results
Applied FiltersRemove All

Showing
of 41
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Data Rate
Voltage - Supply
Idle Current, Typ @ 25°C
Link Range, Low Power
Orientation
Operating Temperature
Size
Standards
Shutdown
RPM973-H16E4A
RPM973-H16E4A
MODULE IRDA 4MBPS FIR COMPATBL S
Rohm Semiconductor
0
In Stock
2.500 : 1,01244 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
4Mbs (FIR)
2.4 V ~ 3.6 V
1 mA
-
Top View
-25°C ~ 85°C
7.60mm x 1.70mm x 2.13mm
IrDA 1.4
-
IC IRDA IR COMMUNICATION MODULE
RPM922-H11E2A
IC IRDA IR COMMUNICATION MODULE
Rohm Semiconductor
0
In Stock
2.500 : 1,43412 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
900 µA
20cm, 60cm
Side View
-30°C ~ 85°C
6.80mm x 2.29mm x 1.70mm
IrDA 1.3
-
MODULE IRDA 115.2KBPS 7-SMD
RPM841-H16E4A1
MODULE IRDA 115.2KBPS 7-SMD
Rohm Semiconductor
0
In Stock
2.500 : 1,50306 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
90 µA
20cm, 60cm
Top View
-30°C ~ 85°C
6.80mm x 1.70mm x 2.15mm
IrDA 1.2
-
IC IRDA IR COMMUNICATION MODULE
RPM882-H7E2
IC IRDA IR COMMUNICATION MODULE
Rohm Semiconductor
0
In Stock
1.000 : 1,82823 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
80 µA
20cm, 60cm
-
-25°C ~ 85°C
8.00mm x 3.00mm x 2.92mm
IrDA 1.2
-
RPM841-H16E4A3
RPM841-H16E4A3
MODULE IRDA 115.2KBPS 7-SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
90 µA
20cm, 60cm
Top View
-30°C ~ 85°C
6.80mm x 1.70mm x 2.15mm
IrDA 1.2
-
RPM871-E2A
RPM871-E2A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
1
Alternate Stock
Obsolete
*
Cut Tape (CT)
Obsolete
-
-
-
-
-
-
-
-
-
RPM841-H11E2A
RPM841-H11E2A
MODULE IRDA 115.2KBPS 7-SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
90 µA
20cm, 60cm
Side View
-30°C ~ 85°C
6.8mm x 2.4mm x 1.5mm
IrDA 1.2
-
RPM971-H14E3A
RPM971-H14E3A
MODULE IRDA 5MBPS 8SMD
Rohm Semiconductor
1
In Stock
1 : 3,60000 €
Cut Tape (CT)
2.500 : 2,04768 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4Mbs (FIR)
2.4 V ~ 3.6 V
1 mA
20cm, 60cm
Side View
-25°C ~ 85°C
8.0mm x 2.9mm x 2.2mm
IrDA 1.4
-
RPM871-H14E2A
RPM871-H14E2A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
115.2kbs (SIR)
2.6 V ~ 3.6 V
73 µA
20cm, 60cm
Side View
-20°C ~ 85°C
8.0mm x 2.9mm x 2.2mm
IrDA 1.2
-
RPM872-H14E2A
RPM872-H14E2A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
115.2kbs (SIR)
2 V ~ 3.6 V
75 µA
20cm, 60cm
Side View
-20°C ~ 85°C
8.0mm x 2.9mm x 2.2mm
IrDA 1.2
-
RPM871-E4A
RPM871-E4A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
115.2kbs (SIR)
2.6 V ~ 3.6 V
73 µA
20cm, 60cm
Top View
-20°C ~ 85°C
7.60mm x 2.72mm x 2.00mm
IrDA 1.2
-
RPM871-H12E4A
RPM871-H12E4A
MODULE IRDA 115.2KBPS 8-SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
115.2kbs (SIR)
2.6 V ~ 3.6 V
73 µA
20cm, 60cm
Top View
-20°C ~ 85°C
8.0mm x 3.0mm x 2.7mm
IrDA 1.2
-
RPM871-H14E2
RPM871-H14E2
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
115.2kbs (SIR)
2.6 V ~ 3.6 V
73 µA
20cm, 60cm
Side View
-20°C ~ 85°C
8.00mm x 2.90mm x 2.40mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM882-H12E4A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
80 µA
20cm, 60cm
Top View
-25°C ~ 85°C
8.0mm x 3.0mm x 2.7mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM882-H14E2A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
80 µA
20cm, 60cm
Side View
-25°C ~ 85°C
8.0mm x 2.9mm x 2.2mm
IrDA 1.2
-
MODULE IRDA 1152KBPS 8SMD
RPM960-H14E3A
MODULE IRDA 1152KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
440 µA
-
Side View
-25°C ~ 85°C
8.00mm x 2.90mm x 2.40mm
IrDA 1.3
-
MODULE IRDA 115.2KBPS 8SMD
RPM873-E2
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2 V ~ 3.6 V
75 µA
20cm, 60cm
Side View
-20°C ~ 85°C
7.60mm x 2.72mm x 2.00mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM870-H14E2
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.6 V ~ 3.6 V
90 µA
20cm, 60cm
Side View
-20°C ~ 85°C
8.00mm x 2.90mm x 2.40mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM872-E2A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2 V ~ 3.6 V
75 µA
20cm, 60cm
Top View
-20°C ~ 85°C
7.60mm x 2.72mm x 2.00mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM882-H14E2
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
80 µA
20cm, 60cm
Side View
-25°C ~ 85°C
8.00mm x 2.90mm x 2.40mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM882-H12E4
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.4 V ~ 3.6 V
80 µA
20cm, 60cm
Top View
-25°C ~ 85°C
8.00mm x 3.00mm x 2.92mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM872-H12E4A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2 V ~ 3.6 V
75 µA
20cm, 60cm
Top View
-20°C ~ 85°C
8.00mm x 3.00mm x 2.92mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM873-E2A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2 V ~ 3.6 V
75 µA
20cm, 60cm
Side View
-20°C ~ 85°C
7.60mm x 2.72mm x 2.00mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM873-E4A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2 V ~ 3.6 V
75 µA
20cm, 60cm
Side View
-20°C ~ 85°C
7.60mm x 2.72mm x 2.00mm
IrDA 1.2
-
MODULE IRDA 115.2KBPS 8SMD
RPM870-H14E2A
MODULE IRDA 115.2KBPS 8SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
115.2kbs (SIR)
2.6 V ~ 3.6 V
90 µA
20cm, 60cm
Side View
-20°C ~ 85°C
8.00mm x 2.90mm x 2.40mm
IrDA 1.2
-
Showing
of 41

IrDA Transceiver Modules


Infrared transceivers incorporate an infrared emitter, a photodiode and control circuitry in a single device package for use in data transmission at rates as high as 16 megabits per second. Modules are available as Serial (SIR), Mid (MIR) and Far (FIR) variations with side or top view options. The Infrared Data Association (IrDa) provides protocol specifications for wireless data communication such as IrDA 1.x and IrPHY 1.x for use with infrared transceivers.