1.5A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2.459
Stocking Options
Environmental Options
Media
Exclude
2.459Results
Applied FiltersRemove All

Showing
of 2.459
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IC REG LINEAR 5V 1.5A TO220
STMicroelectronics
44.676
In Stock
1 : 0,42000 €
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
23.546
In Stock
1 : 0,47000 €
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
IC REG LINEAR 12V 1.5A TO220
STMicroelectronics
9.144
In Stock
1 : 0,49000 €
Tube
-
Tube
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1.5A
8 mA
-
55dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
6-WCSPF
IC REG LIN POS ADJ 1.5A 6-WCSPF
Toshiba Semiconductor and Storage
4.728
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,21540 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
3.6V
0.216V @ 1.5A
1.5A
40 µA
-
95dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TJ)
-
-
Surface Mount
6-XFBGA, WLCSP
6-WCSPF (0.80x1.2)
TO-263-3
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
40.887
In Stock
1 : 0,61000 €
Cut Tape (CT)
800 : 0,29331 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
LM337IMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
28.189
In Stock
1 : 0,63000 €
Cut Tape (CT)
2.500 : 0,29306 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
64dB ~ 57dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
D²PAK
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
15.175
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.000 : 0,30977 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
LM317MTG
IC REG LINEAR POS ADJ 1.5A TO220
onsemi
6.062
In Stock
750
Factory
1 : 0,65000 €
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
D²PAK
IC REG LINEAR 12V 1.5A D2PAK
STMicroelectronics
3.324
In Stock
1 : 0,70000 €
Cut Tape (CT)
1.000 : 0,34157 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1.5A
8 mA
-
55dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
DPAK
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
15.290
In Stock
1 : 0,71000 €
Cut Tape (CT)
2.500 : 0,33128 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
D2PAK
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
15.144
In Stock
1 : 0,80000 €
Cut Tape (CT)
1.000 : 0,39082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
6 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
CSD18535KTT
IC REG LINEAR POS ADJ 1.5A TO263
Texas Instruments
2.269
In Stock
1 : 0,84000 €
Cut Tape (CT)
500 : 0,43072 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
8-DFN
IC REG LINEAR 3.3V 1.5A 8-DFN
Microchip Technology
8.133
In Stock
1 : 0,94000 €
Cut Tape (CT)
3.300 : 0,70061 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.55V @ 1.5A
1.5A
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
D2PAK
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
26.702
In Stock
1 : 0,95000 €
Cut Tape (CT)
1.000 : 0,47939 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-252-3
IC REG LIN NEG ADJ 1.5A TO252-3
Texas Instruments
6.206
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.500 : 0,48144 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-40V
-1.2V
-37V
-
1.5A
-
-
77dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
DPAK
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
15.717
In Stock
1 : 1,02000 €
Cut Tape (CT)
2.500 : 0,49644 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1.5A
1.5A
2.5 mA
-
65dB ~ 55dB (120Hz ~ 1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
PPAK
IC REG LINEAR POS ADJ 1.5A PPAK
STMicroelectronics
4.982
In Stock
1 : 1,03000 €
Cut Tape (CT)
2.500 : 0,49913 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.22V
5V
0.4V @ 1.5A
1.5A
2.5 mA
-
65dB ~ 55dB (120Hz ~ 1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-5, DPAK (4 Leads + Tab)
PPAK
DPAK
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
5.771
In Stock
1 : 1,04000 €
Cut Tape (CT)
2.500 : 0,50341 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
3.3V
-
0.7V @ 1.5A
1.5A
180 µA
80 mA
67dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
8.489
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.500 : 0,52910 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.5V @ 1.5A
1.5A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263-3, TS3B
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
13.617
In Stock
1 : 1,13000 €
Cut Tape (CT)
1.000 : 0,57745 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
30V
1.25V
28.5V
1.5V @ 1.5A
1.5A
10 mA
-
88dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK
TO-220-3
IC REG LINEAR 5V 1.5A TO220-3
Texas Instruments
5.608
In Stock
1 : 1,13000 €
Tube
-
Tube
Active
Positive
Fixed
1
25V
5V
-
2V @ 1A
1.5A
-
-
78dB ~ 68dB (120Hz)
-
Over Temperature, Reverse Polarity
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
D2Pk-3
IC REG LINEAR 3.3V 1.5A D2PAK-3
STMicroelectronics
1.320
In Stock
1 : 1,13000 €
Cut Tape (CT)
1.000 : 0,57745 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
-
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK-3
DPAK
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
6.100
In Stock
1 : 1,16000 €
Cut Tape (CT)
2.500 : 0,57394 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
5V
-
0.7V @ 1.5A
1.5A
180 µA
80 mA
64dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
11.916
In Stock
1 : 1,17000 €
Cut Tape (CT)
2.500 : 0,57632 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 1.5A
1.5A
10 mA
-
79dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
LM337IMP/NOPB
IC REG LINEAR 5V 1.5A SOT-223-4
Texas Instruments
5.838
In Stock
1 : 1,21000 €
Cut Tape (CT)
2.000 : 0,59948 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
-
70dB (120Hz)
-
Over Current, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 2.459

1.5A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.