2AG, 5mm x 15mm Fuses

Results: 446
Stocking Options
Environmental Options
Media
Exclude
446Results
Applied FiltersRemove All

Showing
of 446
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
208 Series 2AG
0208001.MXP
FUSE GLASS 1A 350VAC 2AG
Littelfuse Inc.
1.026
In Stock
1 : 0,55000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
350 V
-
Fast Blow
2AG, 5mm x 15mm
100A
2.22
CE, cURus, PSE
-55°C ~ 125°C
-
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
225 Series
0225010.MXUP
FUSE GLASS 10A 125VAC 2AG
Littelfuse Inc.
1.137
In Stock
1 : 0,66000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
10 A
125 V
-
Fast Blow
2AG, 5mm x 15mm
500A
116.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
225 Series
0225002.HXP
FUSE GLASS 2A 250VAC 125VDC 2AG
Littelfuse Inc.
3.082
In Stock
1 : 0,68000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
125 V
Fast Blow
2AG, 5mm x 15mm
100A AC, 10kA DC
1.5
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229.250MXP
FUSE GLASS 250MA 250VAC 125VDC
Littelfuse Inc.
2.734
In Stock
1 : 0,74000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
250 mA
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
0.216
CE, CSA, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229001.MXP
FUSE GLASS 1A 250VAC 125VDC 2AG
Littelfuse Inc.
1.514
In Stock
1 : 0,74000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
5.64
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229005.MXP
FUSE GLASS 5A 125VAC/VDC 2AG
Littelfuse Inc.
1.136
In Stock
1 : 0,74000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
5 A
125 V
125 V
Slow Blow
2AG, 5mm x 15mm
400A
267.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
209 Series_Holder
0209004.MXP
FUSE GLASS 4A 350VAC 2AG
Littelfuse Inc.
1.455
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
350 V
-
Slow Blow
2AG, 5mm x 15mm
100A
148.0
CE, cULus, PSE
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229004.HXP
FUSE GLASS 4A 125VAC/VDC 2AG
Littelfuse Inc.
3.213
In Stock
1 : 0,76000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
125 V
125 V
Slow Blow
2AG, 5mm x 15mm
400A
148.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229001.HXP
FUSE GLASS 1A 250VAC 125VDC 2AG
Littelfuse Inc.
1.092
In Stock
1 : 0,76000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
5.64
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229.250MXSP
FUSE GLASS 250MA 250VAC 125VDC
Littelfuse Inc.
1.591
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
250 mA
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
0.216
CE, CSA, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229003.MXSP
FUSE GLASS 3A 250VAC 125VDC 2AG
Littelfuse Inc.
1.232
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
77.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
022901.5MXSP
FUSE GLASS 1.5A 250VAC 125VDC
Littelfuse Inc.
611
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1.5 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
15.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
1.051
In Stock
1 : 1,49000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
250 mA
250 V
-
Fast Blow
2AG, 5mm x 15mm
35A
0.012
CSA, UL
-
-
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
215
In Stock
1 : 3,37000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
125 mA
250 V
-
Fast Blow
2AG, 5mm x 15mm
35A
0.0019
CSA, UL
-
-
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
208 Series 2AG
0208004.MXP
FUSE GLASS 4A 350VAC 2AG
Littelfuse Inc.
1.805
In Stock
1 : 0,55000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
350 V
-
Fast Blow
2AG, 5mm x 15mm
100A
9.4
CE, cURus, PSE
-55°C ~ 125°C
-
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
229 Series
0229.375MXP
FUSE GLASS 375MA 250VAC 125VDC
Littelfuse Inc.
1.415
In Stock
1 : 0,76000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
375 mA
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
0.58
CE, CSA, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229.350MXSP
FUSE GLASS 350MA 250VAC 125VDC
Littelfuse Inc.
1.612
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
350 mA
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
0.49
CE, CSA, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229001.MXSP
FUSE GLASS 1A 250VAC 125VDC 2AG
Littelfuse Inc.
916
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
125 V
Slow Blow
2AG, 5mm x 15mm
35A AC, 10kA DC
5.64
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229004.HXSP
FUSE GLASS 4A 125VAC/VDC 2AG
Littelfuse Inc.
103
In Stock
1 : 0,93000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
125 V
125 V
Slow Blow
2AG, 5mm x 15mm
400A
148.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
229 Series
0229007.HXSP
FUSE GLASS 7A 125VAC/VDC 2AG
Littelfuse Inc.
101
In Stock
1 : 0,93000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
7 A
125 V
125 V
Slow Blow
2AG, 5mm x 15mm
400A
464.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
308
In Stock
1 : 1,00000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3 A
250 V
-
Fast Blow
2AG, 5mm x 15mm
100A
6.1
CSA, UL
-
-
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
02200003MXP
02200003MXP
FUSE GLASS 350MA 250VAC 2AG
Littelfuse Inc.
1.000
In Stock
1 : 1,09000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
350 mA
250 V
-
Slow Blow
2AG, 5mm x 15mm
35A
0.49
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
768
In Stock
1 : 1,37000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
100 mA
250 V
-
Fast Blow
2AG, 5mm x 15mm
35A
0.001
CSA, UL
-
-
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
411
In Stock
1 : 3,42000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
500 mA
250 V
-
Slow Blow
2AG, 5mm x 15mm
35A
2.28
CSA, UL
-
-
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
113
In Stock
1 : 3,62000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
1 A
250 V
-
Slow Blow
2AG, 5mm x 15mm
35A
14.289
CSA, UL
-
-
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Showing
of 446

2AG, 5mm x 15mm Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.