Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17.807 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 220 nH | ±20% | 5.9 A | 7.9A | Shielded | 12.5mOhm Max | 35 @ 1MHz | 170MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
14.348 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 3.9 A | 5A | Shielded | 32mOhm Max | 35 @ 1MHz | 138MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
10.467 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.36 A | 1.8A | Shielded | 262mOhm Max | 35 @ 1MHz | 40MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3.694 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3 A | 3.5A | Shielded | 54mOhm Max | 35 @ 1MHz | 94MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2.776 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2.3 A | 2.4A | Shielded | 119mOhm Max | 35 @ 1MHz | 57MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1.526 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 3.4 A | 4.3A | Shielded | 44mOhm Max | 35 @ 1MHz | 120MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5.301 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 2.5 A | 2.6A | Shielded | 91mOhm Max | 35 @ 1MHz | 68MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4.088 In Stock | 1 : 0,36000 € Cut Tape (CT) 3.000 : 0,18232 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 330 nH | ±20% | 4.4 A | 6.6A | Shielded | 26mOhm Max | 35 @ 1MHz | 170MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) |