DIP Switches

Results: 200
Stocking Options
Environmental Options
Media
Exclude
200Results
Applied FiltersRemove All

Showing
of 200
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
209-2MS
209-2MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
34.098
In Stock
1 : 0,46000 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-8MS, 209-8LPST
209-8LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
2.524
In Stock
1 : 1,07000 €
Tube
Tube
Active
SPST
8
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-3LPST
209-3LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
5.641
In Stock
1 : 0,57000 €
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-2MS, 209-2LPST
209-2LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
2.568
In Stock
1 : 0,60000 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-3MS
209-3MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1.073
In Stock
1 : 0,64000 €
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-5MS, 209-5LPST
209-5LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
2.254
In Stock
1 : 0,82000 €
Tube
Tube
Active
SPST
5
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-8MS, 209-8LPST
209-8MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
323
In Stock
1 : 1,03000 €
Tube
Tube
Active
SPST
8
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-12MS, 209-12LPST
209-12LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
5.663
In Stock
1 : 1,09000 €
Tube
Tube
Active
SPST
12
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-6LPST
209-6LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
796
In Stock
1 : 0,87000 €
Tube
Tube
Active
SPST
6
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-7MS, 209-7LPST
209-7LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1.163
In Stock
1 : 0,96000 €
Tube
Tube
Active
SPST
7
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-9MS, 209-9LPST
209-9MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
2.669
In Stock
1 : 1,12000 €
Tube
Tube
Active
SPST
9
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-10LPST
209-10LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1.175
In Stock
1 : 1,23000 €
Tube
Tube
Active
SPST
10
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-2MSF
209-2MSF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1.019
In Stock
1 : 0,58000 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-4LPST
209-4LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
565
In Stock
1 : 0,75000 €
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-6MS, 209-6LPST
209-6MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
273
In Stock
1 : 0,84000 €
Tube
Tube
Active
SPST
6
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-5MS
209-5MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
990
In Stock
1 : 0,81000 €
Tube
Tube
Active
SPST
5
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-4MS
209-4MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1 : 0,72000 €
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ES
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ESD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ESF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2ESFD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
209-2LPSFD
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1.020 : 0,34216 €
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
Showing
of 200

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.