Single Zener Diodes

Results: 65.350
Stocking Options
Environmental Options
Media
Exclude
65.350Results

Showing
of 65.350
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
74.157
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02564 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 12V 250MW SOT23-3
onsemi
15.420
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02478 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 15V 250MW SOT23-3
onsemi
4.808
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02478 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
150.212
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02717 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 13V 500MW SOD123
onsemi
23.379
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02598 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
500 mW
13 Ohms
500 nA @ 9.9 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 12V 300MW SOD323
onsemi
0
In Stock
21.000
Marketplace
Check Lead Time
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02717 €
Tape & Reel (TR)
11.374 : 0,02570 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
12 V
±2%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 5.6V 250MW SOT23-3
onsemi
3.000
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02649 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 12V 250MW SOT23-3
onsemi
1.814
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02649 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
1.514
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02598 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 8.7V 500MW SOD123
onsemi
1.447
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02598 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.7 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 10V 250MW SOT23-3
onsemi
1.393
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02649 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-213AC
DIODE ZENER 5.1V 500MW LLDS
Nexperia USA Inc.
95.366
In Stock
1 : 0,15000 €
Cut Tape (CT)
2.500 : 0,03103 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
471.842
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03168 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
DIODE ZENER 16V 500MW SOD523
onsemi
138.240
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03385 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.6%
500 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 3.3V 500MW SOD523
onsemi
0
In Stock
84.000
Marketplace
Check Lead Time
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03385 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.1%
500 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 12V 500MW SOD523
onsemi
54.025
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03385 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.4%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 10V 500MW SOD523
onsemi
49.987
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03385 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5.5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 5.6V 500MW SOD523
onsemi
21.332
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,03385 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.1%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
DIODE ZENER 3.9V 300MW SOD523
Diodes Incorporated
215.655
In Stock
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03725 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-90, SOD-323F
DIODE ZENER 18V 200MW SOD323F
onsemi
371.200
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03792 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-76, SOD-523
DIODE ZENER 5.1V 500MW SOD523
onsemi
35.359
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04037 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 4.7V 500MW SOD523
onsemi
32.318
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04037 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-323
DIODE ZENER 5.1V 200MW SOD323
Diodes Incorporated
22.702
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04409 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
200 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-523
DIODE ZENER 6.2V 500MW SOD523
onsemi
11.603
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04037 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4728A
DIODE ZENER 6.2V 1W DO41
onsemi
207.228
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,04531 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
1 W
2 Ohms
10 µA @ 3 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
Showing
of 65.350

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.