RF Diodes

Results: 62
Stocking Options
Environmental Options
Media
Exclude
62Results

Showing
of 62
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
BAP64LX,315
RF DIODE PIN 50V 150MW SOD2
NXP USA Inc.
7.720
In Stock
1 : 0,13000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
PIN - Single
50V
50 mA
0.35pF @ 5V, 1MHz
3Ohm @ 10mA, 100MHz
150 mW
-65°C ~ 150°C (TJ)
-
-
SOD-882
SOD2
SOT-323
RF DIODE PIN 100V 240MW SC70
NXP USA Inc.
2.684
In Stock
1 : 0,21000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
PIN - 1 Pair Common Cathode
100V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
240 mW
-65°C ~ 150°C (TJ)
-
-
SC-70, SOT-323
SC-70
BAP64LX,315
RF DIODE PIN 60V 150MW SOD2
NXP USA Inc.
26.970
In Stock
1 : 0,22000 €
Cut Tape (CT)
10.000 : 0,08448 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
PIN - Single
60V
100 mA
0.3pF @ 20V, 1MHz
1.5Ohm @ 100mA, 100MHz
150 mW
-65°C ~ 150°C (TJ)
-
-
SOD-882
SOD2
BZX84-C12/LF1R
RF DIODE PIN 175V 250MW SOT-23
NXP USA Inc.
2.241
In Stock
1 : 0,23000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
PIN - 1 Pair Common Anode
175V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-323
RF DIODE PIN 100V 240MW SC70
NXP USA Inc.
12.649
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,15806 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PIN - 1 Pair Series Connection
100V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
240 mW
-65°C ~ 150°C (TJ)
-
-
SC-70, SOT-323
SC-70
BGA2869,115
RF DIODE PIN 50V 300MW 6TSSOP
NXP USA Inc.
2.569
In Stock
1 : 0,47000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
PIN - 2 Pair Series
50V
100 mA
0.25pF @ 20V, 1MHz
1.9Ohm @ 100mA, 100MHz
300 mW
-65°C ~ 150°C (TJ)
-
-
6-TSSOP, SC-88, SOT-363
6-TSSOP
5 TSOP
RF DIODE PIN 100V 125MW 5TSOP
NXP USA Inc.
5.456
In Stock
1 : 0,98000 €
Cut Tape (CT)
3.000 : 0,46566 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PIN - 2 Pair CA + CC
100V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
125 mW
-65°C ~ 150°C (TJ)
-
-
SC-74A, SOT-753
5-TSOP
BZX84-C12/LF1R
RF DIODE PIN 50V 250MW SOT-23
NXP USA Inc.
714
In Stock
1 : 0,50000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
PIN - 1 Pair Common Cathode
50V
100 mA
0.3pF @ 20V, 1MHz
1.9Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOD-523
DIODE STANDARD 35V 715MW SOD523
NXP USA Inc.
0
In Stock
3.000 : 0,05183 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Standard - Single
35V
100 mA
1.2pF @ 6V, 1MHz
-
715 mW
-65°C ~ 150°C (TJ)
-
-
SC-79, SOD-523
SOD-523
BAP55LX,315
RF DIODE PIN 60V 140MW DFN1006D2
NXP USA Inc.
0
In Stock
Check Lead Time
10.000 : 0,06630 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
PIN - Single
60V
100 mA
0.3pF @ 5V, 1MHz
1.5Ohm @ 100mA, 100MHz
140 mW
-65°C ~ 150°C (TJ)
-
-
2-XDFN
DFN1006D-2
SOD-523
RF DIODE PIN 50V 715MW SOD-523
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - Single
50V
50 mA
0.35pF @ 5V, 1MHz
5Ohm @ 10mA, 100MHz
715 mW
-65°C ~ 150°C (TJ)
-
-
SC-79, SOD-523
SOD-523
SOD-110_SOD110 PKG
RF DIODE STANDARD 35V SOD110
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard - Single
35V
100 mA
1.1pF @ 3V, 1MHz
700mOhm @ 3mA, 200MHz
-
150°C (TJ)
-
-
SOD-110
SOD-110
BZX84-C12/LF1R
RF DIODE PIN 30V 250MW SOT-23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 1 Pair Common Cathode
30V
100 mA
0.425pF @ 20V, 1MHz
350mOhm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-323
RF DIODE PIN 50V 240MW SC-70
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 1 Pair Series Connection
50V
50 mA
0.35pF @ 5V, 1MHz
2.5Ohm @ 10mA, 100MHz
240 mW
-65°C ~ 150°C (TJ)
-
-
SC-70, SOT-323
SC-70
SOT-323
RF DIODE PIN 100V 240MW SC-70
NXP USA Inc.
40
In Stock
1 : 0,24000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
PIN - 1 Pair Common Cathode
100V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
240 mW
-65°C ~ 150°C (TJ)
-
-
SC-70, SOT-323
SC-70
SOT-323
RF DIODE PIN 50V 260MW SC-70
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Digi-Reel®
Obsolete
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 20V, 1MHz
1.9Ohm @ 100mA, 100MHz
260 mW
-65°C ~ 150°C (TJ)
-
-
SC-70, SOT-323
SC-70
SOD-523
DIODE STANDARD 35V 715MW SOD523
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard - Single
35V
100 mA
1.2pF @ 6V, 1MHz
-
715 mW
-65°C ~ 150°C (TJ)
-
-
SC-79, SOD-523
SOD-523
BB135,115
RF DIODE PIN 50V 500MW SOD-323
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - Single
50V
100 mA
0.32pF @ 20V, 1MHz
1.5Ohm @ 100mA, 100MHz
500 mW
-65°C ~ 150°C (TJ)
-
-
SC-76, SOD-323
SOD-323
BB135,115
DIODE STANDARD 35V 500MW SOD323
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard - Single
35V
100 mA
0.9pF @ 3V, 1MHz
500mOhm @ 10mA, 100MHz
500 mW
-65°C ~ 150°C (TJ)
-
-
SC-76, SOD-323
SOD-323
BZX84-C12/LF1R
RF DIODE PIN 60V 250MW SOT-23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 1 Pair Series Connection
60V
100 mA
0.325pF @ 20V, 1MHz
1.3Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
BAP64LX,315
RF DIODE PIN 50V 130MW SOD2
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - Single
50V
100 mA
0.26pF @ 20V, 1MHz
1.3Ohm @ 100mA, 100MHz
130 mW
-65°C ~ 150°C (TJ)
-
-
SOD-882
SOD2
BZX84-C12/LF1R
RF DIODE STANDARD 35V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard - Single
35V
100 mA
1pF @ 20V, 1MHz
700mOhm @ 5mA, 200MHz
-
125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
BZX84-C12/LF1R
RF DIODE PIN 175V 250MW SOT-23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 1 Pair Series Connection
175V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
BZX84-C12/LF1R
RF DIODE STANDARD 35V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Standard - Single
35V
100 mA
1pF @ 20V, 1MHz
700mOhm @ 5mA, 200MHz
-
125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
BZX84-C12/LF1R
RF DIODE PIN 50V 250MW SOT-23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PIN - 1 Pair Common Cathode
50V
50 mA
0.5pF @ 5V, 1MHz
5Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
Showing
of 62

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.