Contactors (Electromechanical)

Results: 375
Packaging
BoxBulk
Coil Voltage
20 ~ 33VAC/DC20 ~ 33VDC21 ~ 33VAC/DC24VAC24VDC32VAC42VAC48 ~ 80VAC/DC48VAC72 ~ 125VDC72VDC83 ~ 150VAC/DC
Contact Form
3PST-NO (3 Form A)4PST-2NO/2NC (2 Form A, 2 Form B)4PST-NO (4 Form A)
Contact Rating (Current)
7 A9 A12 A16 A17 A18 A22 A25 A30 A32 A35 A38 A
Switching Voltage
400VAC - Max690VAC - Max1000VAC - Max
Termination Style
Screw TerminalSpring Terminal
Operating Temperature
-40°C ~ 70°C-25°C ~ 60°C
Must Operate Voltage
16.8 VDC19.2 VAC19.2 VDC20.4 VAC25.6 VAC33.6 VAC35.7 VAC38.4 VAC40.8 VAC50.4 VDC77 VDC85 VAC
Stocking Options
Environmental Options
Media
Marketplace Product
375Results
Applied FiltersRemove All

Showing
of 375
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
MFG_3RT20151BA41
3RT20151BB41
CONTACTOR S00 7A 24VDC 1NO SCRW
Siemens
214
In Stock
1 : 71,72000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
7 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20231AB00
3RT20261AK60
CONTACTOR S0 25A 120VAC 1NO/1NC
Siemens
67
In Stock
1 : 143,96000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
25 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
96 VAC
-
MFG_3RT20151BA42
3RT20181BB42
CONTACTOR S00 16A 24VDC 1NC SCRW
Siemens
36
In Stock
1 : 162,00000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
16 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20231BB40
3RT20261BB40
CONTACTOR S0 25A 24VDC 1NO/1NC S
Siemens
230
In Stock
1 : 203,42000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
25 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20231BB40
3RT20271BB40
CONTACTOR S0 32A 24VDC 1NO/1NC S
Siemens
26
In Stock
1 : 276,20000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
32 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20151AB01
3RT20161AB01
CONTACTOR S00 9A 24VAC 1NO SCRW
Siemens
87
In Stock
1 : 76,67000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC
3PST-NO (3 Form A)
9 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
20.4 VAC
-
MFG_3RT20231AB00
3RT20231AK60
CONTACTOR S0 9A 120VAC 1NO/1NC S
Siemens
44
In Stock
1 : 77,59000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
9 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
96 VAC
-
MFG_3RT20152BB41
3RT20162BB41
CONTACTOR S00 9A 24VDC 1NO SPRG
Siemens
84
In Stock
1 : 84,62000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
9 A
690VAC - Max
Auxiliary Contacts
Spring Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20152BB42
3RT20162BB42
CONTACTOR S00 9A 24VDC 1NC SPRG
Siemens
50
In Stock
1 : 84,62000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
9 A
690VAC - Max
Auxiliary Contacts
Spring Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20231AB00
3RT20241AK60
CONTACTOR S0 12A 120VAC 1NO/1NC
Siemens
197
In Stock
1 : 86,79000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
12 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
96 VAC
-
MFG_3RT20151AB01
3RT20171AK61
CONTACTOR S00 12A 120VAC 1NO SCR
Siemens
28
In Stock
1 : 89,57000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
12 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
96 VAC
-
MFG_3RT20231AB00
3RT20251AK60
CONTACTOR S0 16A 120VAC 1NO/1NC
Siemens
76
In Stock
1 : 115,54000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
40 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
96 VAC
-
MFG_3RT20231AB00
3RT20251AC20
CONTACTOR S0 16A 24VAC 1NO/1NC S
Siemens
68
In Stock
1 : 115,54000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC
3PST-NO (3 Form A)
40 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
20.4 VAC
-
MFG_3RT20231BB40
3RT20241BB40
CONTACTOR S0 12A 24VDC 1NO/1NC S
Siemens
40
In Stock
1 : 151,89000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
12 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20231BB40
3RT20251BB40
CONTACTOR_AC_3RT2025-1BB40_7.5KW
Siemens
40
In Stock
1 : 157,19000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
17 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20232BB40
3RT20252BB40
CONTACTOR S0 16A 24VDC 1NO/1NC S
Siemens
76
In Stock
1 : 183,71000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
40 A
690VAC - Max
Auxiliary Contacts
Spring Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20231AB00
3RT20271AK60
CONTACTOR S0 32A 120VAC 1NO/1NC
Siemens
208
In Stock
1 : 196,73000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
32 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
96 VAC
-
MFG_3RT20231AB00
3RT20281AK60
CONTACTOR S0 38A 120VAC 1NO/1NC
Siemens
39
In Stock
1 : 206,13000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
120VAC
3PST-NO (3 Form A)
38 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
96 VAC
-
MFG_3RT20231BB40
3RT20281BB40
CONTACTOR S0 38A 24VDC 1NO/1NC S
Siemens
96
In Stock
1 : 329,85000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
38 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20152AB01
3RT20152AB01
CONTACTOR S00 7A 24VAC 1NO SPRG
Siemens
72
In Stock
1 : 67,34000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC
3PST-NO (3 Form A)
7 A
690VAC - Max
Auxiliary Contacts
Spring Terminal
-25°C ~ 60°C
20.4 VAC
-
MFG_3RT20231AB00
3RT20241AG20
CONTACTOR S0 12A 110VAC 1NO/1NC
Siemens
31
In Stock
1 : 88,15000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
110VAC
3PST-NO (3 Form A)
12 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
93.5 VAC
-
MFG_3RT20152BB42
3RT20162FB42
CONTACTOR S00 9A 24VDC 1NC SPRG
Siemens
71
In Stock
1 : 98,69000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
9 A
690VAC - Max
Auxiliary Contacts
Spring Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20232BB40
3RT20262BB40
CONTACTOR S0 25A 24VDC 1NO/1NC S
Siemens
64
In Stock
1 : 229,69000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
25 A
690VAC - Max
Auxiliary Contacts
Spring Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20151BA41
3RT20161BB41
CONTACTOR_AC3:4KW_1S_DC24V
Siemens
23
In Stock
1 : 84,62000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
9 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
MFG_3RT20351KB40
3RT20361KB40
CONTACTOR S2 50A 24VDC SCREW 1NO
Siemens
7
In Stock
1 : 278,60000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
70 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
Showing
of 375

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.