Contactors (Electromechanical)

Results: 2
Coil Voltage
12VDC24VDC
Must Operate Voltage
8 VDC18 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
ASEV30-B
ASEV30-C
ASEV30 SERIES 30A DC CONTACTOR
Altran Magnetics, LLC
275
In Stock
1 : 29,64000 €
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
30 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
18 VDC
2.4 VDC
ASEV30-B
ASEV30-B
ASEV30 SERIES 30A DC CONTACTOR
Altran Magnetics, LLC
173
In Stock
1 : 29,64000 €
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
30 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
Showing
of 2

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.