Hard Metric, Standard

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
HM2P65PD5111N9LF
CONN HEADER 169POS 2MM PRESS-FIT
Amphenol ICC (FCI)
579
In Stock
1 : 3,38000 €
Tray
Tray
Active
Header, Male Pins
AB 25
169 (125 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
-
Gold
Flash
HM2P65PDA1L1E9LF
CONN HEADER 169POS 2MM PRESS-FIT
Amphenol ICC (FCI)
1.179
In Stock
1 : 4,56000 €
Tray
Tray
Active
Header, Male Pins
AB 25
169 (125 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
-
Gold
39.4µin (1.00µm)
Showing
of 2

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).