
DJ1G-ANA0 | |
|---|---|
DigiKey Part Number | DJ1G-ANA0-ND |
Manufacturer | |
Manufacturer Product Number | DJ1G-ANA0 |
Description | SWITCH SNAP ACTION SPDT 2A 12V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer ZF Electronics | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Position 0.136" (3.45mm) |
Circuit SPDT | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,82200 € | 20,55 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,73380 € | 73,38 € |
| 250 | 0,68068 € | 170,17 € |
| 500 | 0,66752 € | 333,76 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

