
OSC32.768K-1.8I/S22T | |
|---|---|
DigiKey Part Number | 3155-OSC32.768K-1.8I/S22TTR-ND - Tape & Reel (TR) 3155-OSC32.768K-1.8I/S22TCT-ND - Cut Tape (CT) 3155-OSC32.768K-1.8I/S22TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC32.768K-1.8I/S22T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OYKTGLJANF-0.032768 | Taitien | 8.687 | 1664-OYKTGLJANF-0.032768CT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,73400 € | 36,70 € |
| 100 | 0,70360 € | 70,36 € |
| 250 | 0,66540 € | 166,35 € |
| 500 | 0,63788 € | 318,94 € |
| 1.000 | 0,61150 € | 611,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57195 € | 1.715,85 € |
| 6.000 | 0,54834 € | 3.290,04 € |
| 9.000 | 0,53499 € | 4.814,91 € |
| 15.000 | 0,51864 € | 7.779,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

