Parametric Equivalent

YC122-FR-071K5L | |
|---|---|
DigiKey Part Number | YC122-FR-071K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC122-FR-071K5L |
Description | RES ARRAY 2 RES 1.5K OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.5k | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±1% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF122-FR-071K5L | YAGEO | 0 | AF122-FR-071K5L-ND | 0,03950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00996 € | 99,60 € |
| Unit Price without VAT: | 0,00996 € |
|---|---|
| Unit Price with VAT: | 0,01205 € |


