
SR2512JK-074R7L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-074R7LTR-ND - Tape & Reel (TR) 13-SR2512JK-074R7LCT-ND - Cut Tape (CT) 13-SR2512JK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-074R7L |
Description | RES 4.7 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-074R7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09154 € | 45,77 € |
| 1.000 | 0,08470 € | 84,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07071 € | 282,84 € |
| 8.000 | 0,06746 € | 539,68 € |
| 12.000 | 0,06588 € | 790,56 € |
| 20.000 | 0,06417 € | 1.283,40 € |
| 28.000 | 0,06318 € | 1.769,04 € |
| 40.000 | 0,06226 € | 2.490,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

