
SR1206JR-7W2RL | |
|---|---|
DigiKey Part Number | YAG6070TR-ND - Tape & Reel (TR) YAG6070CT-ND - Cut Tape (CT) YAG6070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W2RL |
Description | RES 2 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W2RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,12710 € | 12,71 € |
| 250 | 0,11116 € | 27,79 € |
| 500 | 0,10194 € | 50,97 € |
| 1.000 | 0,09460 € | 94,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07816 € | 390,80 € |
| 10.000 | 0,07493 € | 749,30 € |
| 15.000 | 0,07335 € | 1.100,25 € |
| 25.000 | 0,07164 € | 1.791,00 € |
| 35.000 | 0,07066 € | 2.473,10 € |
| 50.000 | 0,06974 € | 3.487,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

