Parametric Equivalent

TC124-JR-07240RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-07240RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC124-JR-07240RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 240 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT10-241J4LF | Bourns Inc. | 0 | CAT10-241J4LF-ND | 0,01211 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01205 € | 120,50 € |
| Unit Price without VAT: | 0,01205 € |
|---|---|
| Unit Price with VAT: | 0,01458 € |


