


SMDJ5.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ5.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ5.0CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ5.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0CA/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 326.1A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26830 € | 26,83 € |
| 250 | 0,24928 € | 62,32 € |
| 500 | 0,23776 € | 118,88 € |
| 1.000 | 0,22829 € | 228,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23405 € | 702,15 € |
| 6.000 | 0,21581 € | 1.294,86 € |
| 9.000 | 0,20651 € | 1.858,59 € |
| 15.000 | 0,19607 € | 2.941,05 € |
| 21.000 | 0,18989 € | 3.987,69 € |
| 30.000 | 0,18388 € | 5.516,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

