


SMDJ85CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ85CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ85CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ85CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ85CA/TR13 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 21.9A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18080 € | 18,08 € |
| 250 | 0,16716 € | 41,79 € |
| 500 | 0,15894 € | 79,47 € |
| 1.000 | 0,15218 € | 152,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16486 € | 494,58 € |
| 6.000 | 0,15108 € | 906,48 € |
| 9.000 | 0,14406 € | 1.296,54 € |
| 15.000 | 0,13617 € | 2.042,55 € |
| 21.000 | 0,13150 € | 2.761,50 € |
| 30.000 | 0,12695 € | 3.808,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

