
SMBJ85CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ85CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ85CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ85CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85CA/TR7 |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 4.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ85CA/TR13 | YAGEO | 10.959 | 13-SMBJ85CA/TR13CT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13180 € | 13,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08884 € | 44,42 € |
| 1.000 | 0,07876 € | 78,76 € |
| 1.500 | 0,07362 € | 110,43 € |
| 2.500 | 0,06783 € | 169,58 € |
| 3.500 | 0,06440 € | 225,40 € |
| 5.000 | 0,06106 € | 305,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

