
RV1206JR-071M6L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-071M6LTR-ND - Tape & Reel (TR) 13-RV1206JR-071M6LCT-ND - Cut Tape (CT) 13-RV1206JR-071M6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-071M6L |
Description | RES SMD 1.6M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-071M6L Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01790 € | 1,79 € |
| 250 | 0,01424 € | 3,56 € |
| 500 | 0,01212 € | 6,06 € |
| 1.000 | 0,01046 € | 10,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00740 € | 37,00 € |
| 10.000 | 0,00668 € | 66,80 € |
| 15.000 | 0,00633 € | 94,95 € |
| 25.000 | 0,00596 € | 149,00 € |
| 35.000 | 0,00574 € | 200,90 € |
| 50.000 | 0,00554 € | 277,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

