
RT1206BRD07300KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07300KLTR-ND - Tape & Reel (TR) 13-RT1206BRD07300KLCT-ND - Cut Tape (CT) 13-RT1206BRD07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07300KL |
Description | RES SMD 300K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07300KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB304V | Panasonic Industry | 14.505 | P300KBCCT-ND | 0,23000 € | Direct |
| RNCF1206BTE300K | Stackpole Electronics Inc | 3.380 | 738-RNCF1206BTE300KCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,11560 € | 28,90 € |
| 500 | 0,10956 € | 54,78 € |
| 1.000 | 0,10409 € | 104,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08899 € | 444,95 € |
| 10.000 | 0,08541 € | 854,10 € |
| 15.000 | 0,08351 € | 1.252,65 € |
| 25.000 | 0,08131 € | 2.032,75 € |
| 35.000 | 0,07998 € | 2.799,30 € |
| 50.000 | 0,07866 € | 3.933,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

